RF Capacitors:

3,668 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2995802

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
CNY0.688
(CNY0.7774)
Min: 4000 / Mult: 4000
36pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
2985071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY3.790
(CNY4.2827)
100+
CNY2.650
(CNY2.9945)
500+
CNY2.370
(CNY2.6781)
1000+
CNY2.280
(CNY2.5764)
2000+
CNY2.070
(CNY2.3391)
More Pricing...
Min: 10 / Mult: 10
5.6pF
-
200V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2995983

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
CNY0.691
(CNY0.7808)
Min: 4000 / Mult: 4000
75pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
2985074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY2.060
(CNY2.3278)
100+
CNY1.800
(CNY2.034)
500+
CNY1.490
(CNY1.6837)
1000+
CNY1.390
(CNY1.5707)
Min: 10 / Mult: 10
8.2pF
-
200V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2906255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.705
(CNY0.7966)
100+
CNY0.357
(CNY0.4034)
500+
CNY0.312
(CNY0.3526)
1000+
CNY0.268
(CNY0.3028)
Min: 10 / Mult: 10
6.8pF
-
25V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2996302

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
CNY1.640
(CNY1.8532)
20000+
CNY1.490
(CNY1.6837)
40000+
CNY1.440
(CNY1.6272)
Min: 4000 / Mult: 4000
3.3pF
-
-
250V
0805 [2012 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
2.01mm
-
1.25mm
Wraparound
-55°C
-
-
2985659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY0.331
(CNY0.374)
1000+
CNY0.292
(CNY0.330)
2500+
CNY0.265
(CNY0.2994)
10000+
CNY0.260
(CNY0.2938)
Min: 500 / Mult: 10
4.7pF
-
50V
-
-
WCAP-CSRF Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2994106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.192
(CNY0.217)
100+
CNY0.116
(CNY0.1311)
500+
CNY0.108
(CNY0.122)
2500+
CNY0.062
(CNY0.0701)
7500+
CNY0.050
(CNY0.0565)
More Pricing...
Min: 10 / Mult: 10
4.7pF
-
-
25V
0201 [0603 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
2938433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.090
(CNY1.2317)
100+
CNY0.650
(CNY0.7345)
1000+
CNY0.570
(CNY0.6441)
2500+
CNY0.491
(CNY0.5548)
10000+
CNY0.447
(CNY0.5051)
More Pricing...
Min: 10 / Mult: 10
0.5pF
-
25V
-
-
HiQ-CBR Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2906265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.710
(CNY0.8023)
1000+
CNY0.600
(CNY0.678)
5000+
CNY0.410
(CNY0.4633)
10000+
CNY0.363
(CNY0.4102)
25000+
CNY0.347
(CNY0.3921)
More Pricing...
Min: 500 / Mult: 10
3.9pF
-
100V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2906255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.312
(CNY0.3526)
1000+
CNY0.268
(CNY0.3028)
Min: 500 / Mult: 10
6.8pF
-
25V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.010
(CNY1.1413)
100+
CNY0.635
(CNY0.7176)
500+
CNY0.525
(CNY0.5933)
1000+
CNY0.416
(CNY0.4701)
2000+
CNY0.357
(CNY0.4034)
More Pricing...
Min: 10 / Mult: 10
7.6pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2994242

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
CNY0.038
(CNY0.0429)
30000+
CNY0.036
(CNY0.0407)
75000+
CNY0.032
(CNY0.0362)
105000+
CNY0.028
(CNY0.0316)
Min: 15000 / Mult: 15000
8.2pF
-
-
25V
0201 [0603 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
2985074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.800
(CNY2.034)
500+
CNY1.490
(CNY1.6837)
1000+
CNY1.390
(CNY1.5707)
Min: 100 / Mult: 10
8.2pF
-
200V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2985071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY2.650
(CNY2.9945)
500+
CNY2.370
(CNY2.6781)
1000+
CNY2.280
(CNY2.5764)
2000+
CNY2.070
(CNY2.3391)
4000+
CNY1.860
(CNY2.1018)
More Pricing...
Min: 100 / Mult: 10
5.6pF
-
200V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2985659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.403
(CNY0.4554)
50+
CNY0.377
(CNY0.426)
100+
CNY0.331
(CNY0.374)
1000+
CNY0.292
(CNY0.330)
2500+
CNY0.265
(CNY0.2994)
More Pricing...
Min: 10 / Mult: 10
4.7pF
-
50V
-
-
WCAP-CSRF Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2906265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.740
(CNY1.9662)
100+
CNY1.180
(CNY1.3334)
500+
CNY0.710
(CNY0.8023)
1000+
CNY0.600
(CNY0.678)
5000+
CNY0.410
(CNY0.4633)
More Pricing...
Min: 10 / Mult: 10
3.9pF
-
100V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.776
(CNY0.8769)
100+
CNY0.451
(CNY0.5096)
500+
CNY0.426
(CNY0.4814)
1000+
CNY0.400
(CNY0.452)
2000+
CNY0.337
(CNY0.3808)
More Pricing...
Min: 10 / Mult: 10
4.4pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.525
(CNY0.5933)
1000+
CNY0.416
(CNY0.4701)
2000+
CNY0.357
(CNY0.4034)
15000+
CNY0.299
(CNY0.3379)
30000+
CNY0.293
(CNY0.3311)
More Pricing...
Min: 500 / Mult: 10
7.6pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.426
(CNY0.4814)
1000+
CNY0.400
(CNY0.452)
2000+
CNY0.337
(CNY0.3808)
4000+
CNY0.273
(CNY0.3085)
20000+
CNY0.257
(CNY0.2904)
More Pricing...
Min: 500 / Mult: 10
4.4pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
3772411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.630
(CNY0.7119)
100+
CNY0.351
(CNY0.3966)
500+
CNY0.290
(CNY0.3277)
2500+
CNY0.234
(CNY0.2644)
Min: 10 / Mult: 10
2.2pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
3772416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.745
(CNY0.8418)
100+
CNY0.375
(CNY0.4238)
1000+
CNY0.281
(CNY0.3175)
10000+
CNY0.242
(CNY0.2735)
20000+
CNY0.234
(CNY0.2644)
Min: 10 / Mult: 10
5.6pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 0.25pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
3772411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.290
(CNY0.3277)
2500+
CNY0.234
(CNY0.2644)
Min: 500 / Mult: 10
2.2pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
3772426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.500
(CNY0.565)
100+
CNY0.293
(CNY0.3311)
500+
CNY0.257
(CNY0.2904)
2500+
CNY0.221
(CNY0.2497)
5000+
CNY0.179
(CNY0.2023)
More Pricing...
Min: 10 / Mult: 10
39pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
3772426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.257
(CNY0.2904)
2500+
CNY0.221
(CNY0.2497)
5000+
CNY0.179
(CNY0.2023)
10000+
CNY0.174
(CNY0.1966)
Min: 500 / Mult: 10
39pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
1-25 of 3668 items
of 147 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account