Print Page
M0820-2R5205-R
Supercapacitor, 2 F, 2.5 V, Radial Leaded, -20%, +80%, 3.5 mm, 1000 hours @ 60°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoM0820-2R5205-R
Order Code4683998
Product RangeM Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.610 (CNY83.1793) |
| 5+ | CNY64.160 (CNY72.5008) |
| 10+ | CNY58.130 (CNY65.6869) |
| 20+ | CNY56.050 (CNY63.3365) |
| 40+ | CNY53.660 (CNY60.6358) |
| 100+ | CNY52.230 (CNY59.0199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.61 (CNY83.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoM0820-2R5205-R
Order Code4683998
Product RangeM Series
Technical Datasheet
Capacitance2F
Voltage(DC)2.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing3.5mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageRadial Can
Capacitor MountingThrough Hole
ESR0.075ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height20.5mm
Product RangeM Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
2F
Capacitor Terminals
Radial Leaded
Lead Spacing
3.5mm
Capacitor Case / Package
Radial Can
ESR
0.075ohm
Product Length
-
Product Height
20.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
M Series
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001