Supercapacitors:

592 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3796403

RoHS

Each
1+
CNY7.490
(CNY8.4637)
10+
CNY4.680
(CNY5.2884)
Min: 1 / Mult: 1
-
-
-
-
2663719

RoHS

Each
1+
CNY27.670
(CNY31.2671)
5+
CNY24.920
(CNY28.1596)
10+
CNY21.970
(CNY24.8261)
25+
CNY19.880
(CNY22.4644)
50+
CNY17.690
(CNY19.9897)
More Pricing...
Min: 1 / Mult: 1
25F
3V
PC Pin
-10%, +30%
2846638

RoHS

Each
1+
CNY17.920
(CNY20.2496)
10+
CNY14.890
(CNY16.8257)
25+
CNY12.660
(CNY14.3058)
50+
CNY11.080
(CNY12.5204)
100+
CNY9.500
(CNY10.735)
More Pricing...
Min: 1 / Mult: 1
10F
3V
PC Pin
-10%, +30%
2148505

RoHS

Each
1+
CNY29.600
(CNY33.448)
5+
CNY28.450
(CNY32.1485)
10+
CNY27.290
(CNY30.8377)
20+
CNY25.880
(CNY29.2444)
40+
CNY24.460
(CNY27.6398)
More Pricing...
Min: 1 / Mult: 1
1F
5V
Radial Leaded
-20%, +80%
3527065

RoHS

Each
1+
CNY26.860
(CNY30.3518)
5+
CNY22.900
(CNY25.877)
10+
CNY18.940
(CNY21.4022)
20+
CNY18.240
(CNY20.6112)
40+
CNY17.540
(CNY19.8202)
More Pricing...
Min: 1 / Mult: 1
30F
3.8V
Radial Leaded
± 20%
2777870

RoHS

Each
1+
CNY12.060
(CNY13.6278)
10+
CNY9.340
(CNY10.5542)
50+
CNY8.170
(CNY9.2321)
100+
CNY7.140
(CNY8.0682)
500+
CNY6.580
(CNY7.4354)
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2522666

RoHS

Each
1+
CNY75.770
(CNY85.6201)
10+
CNY70.110
(CNY79.2243)
40+
CNY60.640
(CNY68.5232)
80+
CNY54.580
(CNY61.6754)
560+
CNY50.410
(CNY56.9633)
More Pricing...
Min: 1 / Mult: 1
4F
5.6V
Radial Leaded
-20%, +80%
2528005

RoHS

Each
1+
CNY18.650
(CNY21.0745)
5+
CNY18.470
(CNY20.8711)
10+
CNY18.290
(CNY20.6677)
25+
CNY18.110
(CNY20.4643)
50+
CNY17.930
(CNY20.2609)
More Pricing...
Min: 1 / Mult: 1
40F
2.7V
Radial Leaded
-20%, +50%
2528002

RoHS

Each
1+
CNY48.100
(CNY54.353)
5+
CNY42.670
(CNY48.2171)
10+
CNY37.230
(CNY42.0699)
25+
CNY35.760
(CNY40.4088)
50+
CNY34.280
(CNY38.7364)
More Pricing...
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
-20%, +50%
2777876

RoHS

Each
1+
CNY17.290
(CNY19.5377)
10+
CNY14.010
(CNY15.8313)
100+
CNY10.670
(CNY12.0571)
500+
CNY8.120
(CNY9.1756)
1000+
CNY7.140
(CNY8.0682)
More Pricing...
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2777900

RoHS

Each
1+
CNY20.420
(CNY23.0746)
10+
CNY15.360
(CNY17.3568)
50+
CNY11.930
(CNY13.4809)
100+
CNY11.150
(CNY12.5995)
500+
CNY10.700
(CNY12.091)
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2777867

RoHS

Each
1+
CNY52.820
(CNY59.6866)
10+
CNY45.820
(CNY51.7766)
50+
CNY41.160
(CNY46.5108)
240+
CNY35.000
(CNY39.550)
720+
CNY29.950
(CNY33.8435)
Min: 1 / Mult: 1
22000µF
11V
Radial Leaded
-20%, +80%
2672976

RoHS

Each
1+
CNY68.720
(CNY77.6536)
10+
CNY59.550
(CNY67.2915)
90+
CNY46.460
(CNY52.4998)
180+
CNY45.530
(CNY51.4489)
540+
CNY44.610
(CNY50.4093)
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2909046

RoHS

Each
1+
CNY48.040
(CNY54.2852)
10+
CNY40.180
(CNY45.4034)
50+
CNY33.720
(CNY38.1036)
100+
CNY30.850
(CNY34.8605)
200+
CNY30.420
(CNY34.3746)
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2148512

RoHS

Each
1+
CNY61.740
(CNY69.7662)
5+
CNY61.340
(CNY69.3142)
10+
CNY60.940
(CNY68.8622)
20+
CNY57.440
(CNY64.9072)
40+
CNY53.940
(CNY60.9522)
More Pricing...
Min: 1 / Mult: 1
1.5F
5.4V
Radial Leaded
-10%, +30%
3754588

RoHS

Each
1+
CNY138.560
(CNY156.5728)
5+
CNY121.230
(CNY136.9899)
10+
CNY100.450
(CNY113.5085)
20+
CNY92.860
(CNY104.9318)
Min: 1 / Mult: 1
5F
3.9V
Through Hole
-10%, +30%
2856953

RoHS

Each
1+
CNY44.610
(CNY50.4093)
5+
CNY39.040
(CNY44.1152)
10+
CNY32.350
(CNY36.5555)
25+
CNY31.920
(CNY36.0696)
Min: 1 / Mult: 1
0.6F
8.1V
Radial Leaded
-10%, +30%
2362074

RoHS

Each
1+
CNY35.280
(CNY39.8664)
10+
CNY26.430
(CNY29.8659)
90+
CNY21.600
(CNY24.408)
180+
CNY21.170
(CNY23.9221)
540+
CNY20.740
(CNY23.4362)
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2663723

RoHS

Each
1+
CNY156.460
(CNY176.7998)
5+
CNY149.360
(CNY168.7768)
10+
CNY137.210
(CNY155.0473)
20+
CNY128.960
(CNY145.7248)
40+
CNY123.300
(CNY139.329)
More Pricing...
Min: 1 / Mult: 1
500F
3V
Snap-In
-10%, +30%
3387461

RoHS

CORNELL DUBILIER
Each
1+
CNY25.130
(CNY28.3969)
10+
CNY18.510
(CNY20.9163)
100+
CNY11.600
(CNY13.108)
500+
CNY11.520
(CNY13.0176)
1000+
CNY10.300
(CNY11.639)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
4200002

RoHS

Each
1+
CNY15.630
(CNY17.6619)
5+
CNY12.360
(CNY13.9668)
10+
CNY9.080
(CNY10.2604)
20+
CNY8.430
(CNY9.5259)
40+
CNY7.770
(CNY8.7801)
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4261790

RoHS

Each
1+
CNY22.400
(CNY25.312)
50+
CNY11.760
(CNY13.2888)
100+
CNY10.810
(CNY12.2153)
250+
CNY9.860
(CNY11.1418)
500+
CNY8.900
(CNY10.057)
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
0%, +30%
4199989

RoHS

Each
1+
CNY13.320
(CNY15.0516)
5+
CNY10.210
(CNY11.5373)
10+
CNY7.100
(CNY8.023)
25+
CNY6.600
(CNY7.458)
50+
CNY6.090
(CNY6.8817)
More Pricing...
Min: 1 / Mult: 1
3F
2.7V
Radial Leaded
± 20%
4199976

RoHS

Each
1+
CNY15.340
(CNY17.3342)
5+
CNY11.420
(CNY12.9046)
10+
CNY7.490
(CNY8.4637)
25+
CNY7.190
(CNY8.1247)
50+
CNY6.890
(CNY7.7857)
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4199991

RoHS

Each
1+
CNY15.630
(CNY17.6619)
5+
CNY12.820
(CNY14.4866)
10+
CNY10.010
(CNY11.3113)
20+
CNY9.050
(CNY10.2265)
40+
CNY8.080
(CNY9.1304)
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
1-25 of 592 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account