Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219699002E3
Order Code2908030
Product RangeENYCAP 196 HVC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,874.880 (CNY2,118.6144) |
5+ | CNY1,845.710 (CNY2,085.6523) |
10+ | CNY1,816.540 (CNY2,052.6902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,874.88 (CNY2,118.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219699002E3
Order Code2908030
Product RangeENYCAP 196 HVC Series
Technical Datasheet
Capacitance90F
Voltage(DC)8.4V
Capacitor TerminalsWire Leaded
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor Mounting-
Product Diameter-
Product Length-
Product Width-
Product Height-
Product RangeENYCAP 196 HVC Series
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Overview
Applications
Medical
Technical Specifications
Capacitance
90F
Capacitor Terminals
Wire Leaded
Lead Spacing
-
Capacitor Case / Package
-
Product Diameter
-
Product Width
-
Product Range
ENYCAP 196 HVC Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
8.4V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
-
Product Length
-
Product Height
-
Operating Temperature Min
-20°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215003