Leaded Tantalum Capacitors:

604 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9708596

RoHS

Each
1+
CNY31.520
(CNY35.6176)
10+
CNY16.950
(CNY19.1535)
25+
CNY13.990
(CNY15.8087)
50+
CNY11.730
(CNY13.2549)
100+
CNY10.050
(CNY11.3565)
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
1100489

RoHS

Each
1+
CNY4.270
(CNY4.8251)
50+
CNY2.250
(CNY2.5425)
100+
CNY2.010
(CNY2.2713)
250+
CNY1.940
(CNY2.1922)
500+
CNY1.870
(CNY2.1131)
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1753984

RoHS

Each
1+
CNY15.830
(CNY17.8879)
10+
CNY12.820
(CNY14.4866)
50+
CNY11.420
(CNY12.9046)
100+
CNY10.780
(CNY12.1814)
200+
CNY10.050
(CNY11.3565)
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
11mm
489D Series
-55°C
85°C
-
2579017

RoHS

Each
1+
CNY4.940
(CNY5.5822)
50+
CNY2.770
(CNY3.1301)
100+
CNY2.430
(CNY2.7459)
250+
CNY2.370
(CNY2.6781)
500+
CNY2.310
(CNY2.6103)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.5mm
5ohm
-
-
Radial Leaded
-
-
7.5mm
TAP Series
-55°C
125°C
-
3366026

RoHS

Each
1+
CNY14.210
(CNY16.0573)
10+
CNY8.060
(CNY9.1078)
50+
CNY7.840
(CNY8.8592)
100+
CNY7.620
(CNY8.6106)
200+
CNY6.720
(CNY7.5936)
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
-
-
9.14mm
TANTALEX 199D Series
-55°C
85°C
-
2903950

RoHS

Each
1+
CNY42.390
(CNY47.9007)
10+
CNY33.900
(CNY38.307)
50+
CNY32.510
(CNY36.7363)
100+
CNY30.280
(CNY34.2164)
500+
CNY28.040
(CNY31.6852)
More Pricing...
Min: 1 / Mult: 1
-
-
± 20%
PC Pin
-
-
-
-
-
4.57mm
10.67mm
-
T322 Series
-
85°C
-
1100492

RoHS

Each
1+
CNY5.690
(CNY6.4297)
50+
CNY3.040
(CNY3.4352)
100+
CNY2.710
(CNY3.0623)
250+
CNY2.360
(CNY2.6668)
500+
CNY2.270
(CNY2.5651)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
2579020

RoHS

Each
1+
CNY5.750
(CNY6.4975)
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
2.5mm
2.5ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
1702730

RoHS

Each
1+
CNY3.030
(CNY3.4239)
50+
CNY1.610
(CNY1.8193)
100+
CNY1.370
(CNY1.5481)
250+
CNY1.330
(CNY1.5029)
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
2.5mm
3ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
1100471

RoHS

Each
1+
CNY9.520
(CNY10.7576)
50+
CNY5.280
(CNY5.9664)
100+
CNY4.840
(CNY5.4692)
250+
CNY3.790
(CNY4.2827)
500+
CNY3.460
(CNY3.9098)
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
2852759

RoHS

Each
1+
CNY6.150
(CNY6.9495)
50+
CNY5.920
(CNY6.6896)
100+
CNY5.680
(CNY6.4184)
250+
CNY4.630
(CNY5.2319)
500+
CNY4.420
(CNY4.9946)
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 10%
Radial Leaded
2.5mm
3.5ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
2088281
Each
1+
CNY474.550
(CNY536.2415)
2+
CNY409.240
(CNY462.4412)
Min: 1 / Mult: 1
110µF
75V
20%
PC Pin
-
-
R
1.85A
Axial Leaded
10.31mm
42mm
-
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
1866945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY7.960
(CNY8.9948)
100+
CNY7.860
(CNY8.8818)
Min: 10 / Mult: 10
1µF
25V
10%
PC Pin
-
-
-
-
Axial Leaded
2.41mm
6.6mm
-
173 Series
-55°C
85°C
-
1187301

RoHS

Each
1+
CNY164.080
(CNY185.4104)
10+
CNY133.560
(CNY150.9228)
50+
CNY118.230
(CNY133.5999)
100+
CNY110.780
(CNY125.1814)
200+
CNY107.680
(CNY121.6784)
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2787359

RoHS

Each
1+
CNY15.820
(CNY17.8766)
10+
CNY12.060
(CNY13.6278)
50+
CNY10.380
(CNY11.7294)
100+
CNY9.080
(CNY10.2604)
500+
CNY8.600
(CNY9.718)
Min: 1 / Mult: 1
0.1µF
35V
± 20%
Radial Leaded
2.54mm
26ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1457588

RoHS

Each
1+
CNY29.670
(CNY33.5271)
10+
CNY21.970
(CNY24.8261)
50+
CNY19.880
(CNY22.4644)
100+
CNY18.300
(CNY20.679)
500+
CNY18.230
(CNY20.5999)
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
Radial Leaded
2.54mm
2.1ohm
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
1187300

RoHS

Each
1+
CNY93.290
(CNY105.4177)
10+
CNY75.940
(CNY85.8122)
50+
CNY67.230
(CNY75.9699)
100+
CNY62.990
(CNY71.1787)
200+
CNY58.880
(CNY66.5344)
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2787361

RoHS

Each
10+
CNY10.200
(CNY11.526)
50+
CNY9.850
(CNY11.1305)
100+
CNY9.520
(CNY10.7576)
500+
CNY9.490
(CNY10.7237)
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2787369

RoHS

Each
1+
CNY29.580
(CNY33.4254)
10+
CNY22.650
(CNY25.5945)
50+
CNY20.490
(CNY23.1537)
100+
CNY17.940
(CNY20.2722)
500+
CNY13.880
(CNY15.6844)
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
± 10%
Radial Leaded
2.54mm
3.7ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
2787381

RoHS

Each
1+
CNY24.440
(CNY27.6172)
10+
CNY18.740
(CNY21.1762)
50+
CNY16.980
(CNY19.1874)
100+
CNY14.590
(CNY16.4867)
500+
CNY11.940
(CNY13.4922)
Min: 1 / Mult: 1
1µF
20V
± 5%
Radial Leaded
5.08mm
10ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
2951417

RoHS

Each
10+
CNY12.910
(CNY14.5883)
50+
CNY11.690
(CNY13.2097)
100+
CNY9.730
(CNY10.9949)
500+
CNY9.410
(CNY10.6333)
Min: 10 / Mult: 10
1µF
20V
± 10%
PC Pin
2.54mm
10ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2839573

RoHS

Each
1+
CNY1,209.200
(CNY1,366.396)
2+
CNY911.080
(CNY1,029.5204)
3+
CNY812.000
(CNY917.560)
5+
CNY762.390
(CNY861.5007)
10+
CNY720.540
(CNY814.2102)
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 10%
PC Pin
-
1.53ohm
-
-
Axial Leaded
-
26.97mm
-
TWC-Y Series
-55°C
200°C
-
3289071

RoHS

Each
1+
CNY8.280
(CNY9.3564)
10+
CNY8.240
(CNY9.3112)
50+
CNY8.200
(CNY9.266)
100+
CNY8.160
(CNY9.2208)
200+
CNY8.140
(CNY9.1982)
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2.5mm
1.3ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
4155873

RoHS

Each
1+
CNY1,481.940
(CNY1,674.5922)
5+
CNY1,399.050
(CNY1,580.9265)
10+
CNY1,340.650
(CNY1,514.9345)
Min: 1 / Mult: 1
390µF
60V
± 10%
PC Pin
-
0.9ohm
-
-
Axial Leaded
9.53mm
19.46mm
-
SuperTan T34 Series
-55°C
85°C
-
4155870

RoHS

Each
1+
CNY5,284.930
(CNY5,971.9709)
5+
CNY4,292.230
(CNY4,850.2199)
10+
CNY3,819.490
(CNY4,316.0237)
Min: 1 / Mult: 1
1000µF
60V
± 10%
PC Pin
-
0.5ohm
-
2.8A
Axial Leaded
9.52mm
26.97mm
-
T18 Series
-55°C
85°C
-
1-25 of 604 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account