Leaded Tantalum Capacitors:

604 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3289071

RoHS

Each
1+
CNY8.280
(CNY9.3564)
10+
CNY8.240
(CNY9.3112)
50+
CNY8.200
(CNY9.266)
100+
CNY8.160
(CNY9.2208)
200+
CNY8.140
(CNY9.1982)
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2.5mm
1.3ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
9708596

RoHS

Each
1+
CNY31.520
(CNY35.6176)
10+
CNY16.950
(CNY19.1535)
25+
CNY13.990
(CNY15.8087)
50+
CNY11.730
(CNY13.2549)
100+
CNY10.050
(CNY11.3565)
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
9708375

RoHS

Each
1+
CNY19.510
(CNY22.0463)
10+
CNY10.640
(CNY12.0232)
50+
CNY6.760
(CNY7.6388)
100+
CNY5.670
(CNY6.4071)
200+
CNY4.880
(CNY5.5144)
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
4144874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY5.260
(CNY5.9438)
50+
CNY4.870
(CNY5.5031)
100+
CNY4.470
(CNY5.0511)
250+
CNY4.070
(CNY4.5991)
500+
CNY3.670
(CNY4.1471)
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
PC Pin
5mm
3ohm
-
-
Radial Leaded
5.5mm
-
10.5mm
TAP Series
-55°C
125°C
-
1869995

RoHS

Each
1+
CNY55.160
(CNY62.3308)
10+
CNY29.750
(CNY33.6175)
25+
CNY24.930
(CNY28.1709)
50+
CNY21.480
(CNY24.2724)
100+
CNY18.920
(CNY21.3796)
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1600927

RoHS

Each
1+
CNY9.980
(CNY11.2774)
2+
CNY4.950
(CNY5.5935)
3+
CNY3.500
(CNY3.955)
5+
CNY2.920
(CNY3.2996)
10+
CNY2.510
(CNY2.8363)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1390016
Each
1+
CNY95.190
(CNY107.5647)
2+
CNY88.350
(CNY99.8355)
3+
CNY81.510
(CNY92.1063)
5+
CNY74.670
(CNY84.3771)
10+
CNY67.830
(CNY76.6479)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1100489

RoHS

Each
1+
CNY4.270
(CNY4.8251)
50+
CNY2.250
(CNY2.5425)
100+
CNY2.010
(CNY2.2713)
250+
CNY1.940
(CNY2.1922)
500+
CNY1.870
(CNY2.1131)
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1100496

RoHS

Each
1+
CNY9.550
(CNY10.7915)
50+
CNY5.310
(CNY6.0003)
100+
CNY4.760
(CNY5.3788)
250+
CNY4.370
(CNY4.9381)
500+
CNY3.970
(CNY4.4861)
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
6mm
-
11.5mm
TAP Series
-55°C
125°C
-
1457552

RoHS

Each
1+
CNY66.470
(CNY75.1111)
10+
CNY50.220
(CNY56.7486)
50+
CNY43.710
(CNY49.3923)
150+
CNY40.700
(CNY45.991)
600+
CNY40.630
(CNY45.9119)
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
8ohm
-
-
Axial Leaded
3.18mm
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1869998

RoHS

Each
1+
CNY8.510
(CNY9.6163)
50+
CNY2.570
(CNY2.9041)
100+
CNY2.130
(CNY2.4069)
250+
CNY1.790
(CNY2.0227)
500+
CNY1.530
(CNY1.7289)
More Pricing...
Min: 1 / Mult: 1
1.5µF
35V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1753984

RoHS

Each
1+
CNY15.830
(CNY17.8879)
10+
CNY12.820
(CNY14.4866)
50+
CNY11.420
(CNY12.9046)
100+
CNY10.780
(CNY12.1814)
200+
CNY10.050
(CNY11.3565)
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
11mm
489D Series
-55°C
85°C
-
1692387

RoHS

Each
1+
CNY79.450
(CNY89.7785)
Min: 1 / Mult: 1
22µF
50V
± 10%
Radial Leaded
5mm
1ohm
-
-
Radial Leaded
-
-
14mm
TAP Series
-55°C
125°C
-
2579017

RoHS

Each
1+
CNY4.940
(CNY5.5822)
50+
CNY2.770
(CNY3.1301)
100+
CNY2.430
(CNY2.7459)
250+
CNY2.370
(CNY2.6781)
500+
CNY2.310
(CNY2.6103)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.5mm
5ohm
-
-
Radial Leaded
-
-
7.5mm
TAP Series
-55°C
125°C
-
2852752

RoHS

Each
1+
CNY13.150
(CNY14.8595)
10+
CNY13.100
(CNY14.803)
50+
CNY13.100
(CNY14.803)
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
125°C
-
1612956

RoHS

Each
1+
CNY13.470
(CNY15.2211)
10+
CNY8.000
(CNY9.040)
100+
CNY7.050
(CNY7.9665)
500+
CNY6.390
(CNY7.2207)
1000+
CNY6.080
(CNY6.8704)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3366026

RoHS

Each
1+
CNY14.210
(CNY16.0573)
10+
CNY8.060
(CNY9.1078)
50+
CNY7.840
(CNY8.8592)
100+
CNY7.620
(CNY8.6106)
200+
CNY6.720
(CNY7.5936)
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
-
-
9.14mm
TANTALEX 199D Series
-55°C
85°C
-
2853249

RoHS

Each
1+
CNY8.590
(CNY9.7067)
50+
CNY6.000
(CNY6.780)
100+
CNY5.250
(CNY5.9325)
250+
CNY4.690
(CNY5.2997)
500+
CNY4.170
(CNY4.7121)
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
1457590

RoHS

Each
1+
CNY32.400
(CNY36.612)
10+
CNY20.160
(CNY22.7808)
50+
CNY19.520
(CNY22.0576)
100+
CNY18.870
(CNY21.3231)
500+
CNY16.850
(CNY19.0405)
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
2.5ohm
-
-
Radial Leaded
6mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
2787392

RoHS

Each
1+
CNY34.700
(CNY39.211)
10+
CNY26.140
(CNY29.5382)
50+
CNY22.180
(CNY25.0634)
100+
CNY20.940
(CNY23.6622)
500+
CNY18.740
(CNY21.1762)
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
Radial Leaded
5.08mm
2.1ohm
-
-
Radial Leaded
-
-
11.2mm
UltraDip II T35X Series
-55°C
125°C
-
2903950

RoHS

Each
1+
CNY42.390
(CNY47.9007)
10+
CNY33.900
(CNY38.307)
50+
CNY32.510
(CNY36.7363)
100+
CNY30.280
(CNY34.2164)
500+
CNY28.040
(CNY31.6852)
More Pricing...
Min: 1 / Mult: 1
-
-
± 20%
PC Pin
-
-
-
-
-
4.57mm
10.67mm
-
T322 Series
-
85°C
-
1100492

RoHS

Each
1+
CNY5.690
(CNY6.4297)
50+
CNY3.040
(CNY3.4352)
100+
CNY2.710
(CNY3.0623)
250+
CNY2.360
(CNY2.6668)
500+
CNY2.270
(CNY2.5651)
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
2579020

RoHS

Each
1+
CNY5.750
(CNY6.4975)
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
2.5mm
2.5ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
2852749

RoHS

Each
1+
CNY5.400
(CNY6.102)
50+
CNY5.060
(CNY5.7178)
100+
CNY4.720
(CNY5.3336)
250+
CNY4.370
(CNY4.9381)
500+
CNY4.030
(CNY4.5539)
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
2.5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1702730

RoHS

Each
1+
CNY3.030
(CNY3.4239)
50+
CNY1.610
(CNY1.8193)
100+
CNY1.370
(CNY1.5481)
250+
CNY1.330
(CNY1.5029)
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
2.5mm
3ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
1-25 of 604 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account