Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No93026-44KS
Order Code2125360
Product Range93026 Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY949.920 (CNY1,073.4096) |
| 2+ | CNY921.430 (CNY1,041.2159) |
| 3+ | CNY892.940 (CNY1,009.0222) |
| 5+ | CNY864.450 (CNY976.8285) |
| 10+ | CNY835.960 (CNY944.6348) |
| 20+ | CNY807.470 (CNY912.4411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY949.92 (CNY1,073.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-44KS
Order Code2125360
Product Range93026 Series
Technical Datasheet
Capacitance560µF
Voltage(DC)60V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.8ohm
Failure Rate-
Ripple Current2.75A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length28.6mm
Product Height-
Product Range93026 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
560µF
Capacitance Tolerance
10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
28.6mm
Product Range
93026 Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
60V
Capacitor Terminals
PC Pin
ESR
0.8ohm
Ripple Current
2.75A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062