Cylindrical Core Ferrites:

499 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1784205

RoHS

Each
10+
CNY1.700
(CNY1.921)
100+
CNY1.540
(CNY1.7402)
500+
CNY1.230
(CNY1.3899)
1000+
CNY1.160
(CNY1.3108)
3140+
CNY1.100
(CNY1.243)
Min: 10 / Mult: 10
-
5mm
16mm
-
-
-
-
-
3551467

RoHS

Each
1+
CNY43.670
(CNY49.3471)
5+
CNY43.230
(CNY48.8499)
10+
CNY42.810
(CNY48.3753)
20+
CNY41.950
(CNY47.4035)
40+
CNY41.080
(CNY46.4204)
More Pricing...
Min: 1 / Mult: 1
-
19mm
28mm
13mm
-
-
150ohm
WE-AEFA Series
1784209

RoHS

Each
10+
CNY1.680
(CNY1.8984)
100+
CNY1.290
(CNY1.4577)
500+
CNY1.150
(CNY1.2995)
2500+
CNY1.070
(CNY1.2091)
3840+
CNY0.995
(CNY1.1244)
More Pricing...
Min: 10 / Mult: 10
-
6mm
20mm
-
-
-
-
-
1463430

RoHS

Each
1+
CNY18.460
(CNY20.8598)
5+
CNY16.520
(CNY18.6676)
10+
CNY14.570
(CNY16.4641)
25+
CNY11.880
(CNY13.4244)
50+
CNY11.570
(CNY13.0741)
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
28.6mm
12.8mm
1MHz
300MHz
260ohm
-
9640436

RoHS

Each
1+
CNY24.730
(CNY27.9449)
10+
CNY14.550
(CNY16.4415)
25+
CNY12.570
(CNY14.2041)
50+
CNY10.500
(CNY11.865)
100+
CNY9.160
(CNY10.3508)
More Pricing...
Min: 1 / Mult: 1
-
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
-
1781270

RoHS

Each
1+
CNY57.980
(CNY65.5174)
2+
CNY54.840
(CNY61.9692)
3+
CNY51.700
(CNY58.421)
5+
CNY48.560
(CNY54.8728)
10+
CNY45.420
(CNY51.3246)
More Pricing...
Min: 1 / Mult: 1
61mm
61mm
-
35.55mm
-
-
-
-
1463423

RoHS

Each
1+
CNY12.480
(CNY14.1024)
10+
CNY8.750
(CNY9.8875)
50+
CNY6.570
(CNY7.4241)
100+
CNY5.770
(CNY6.5201)
200+
CNY5.650
(CNY6.3845)
Min: 1 / Mult: 1
-
19mm
28.6mm
10.15mm
25MHz
300MHz
196ohm
-
1703107

RoHS

Each
1+
CNY8.590
(CNY9.7067)
10+
CNY6.120
(CNY6.9156)
50+
CNY4.910
(CNY5.5483)
100+
CNY4.420
(CNY4.9946)
200+
CNY4.370
(CNY4.9381)
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
1463428

RoHS

Each
1+
CNY8.000
(CNY9.040)
10+
CNY5.610
(CNY6.3393)
50+
CNY4.170
(CNY4.7121)
Min: 1 / Mult: 1
-
14.3mm
28.6mm
6.35mm
25MHz
300MHz
250ohm
-
1703108

RoHS

Each
1+
CNY19.570
(CNY22.1141)
10+
CNY14.790
(CNY16.7127)
25+
CNY11.510
(CNY13.0063)
50+
CNY10.680
(CNY12.0684)
100+
CNY10.170
(CNY11.4921)
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
28.6mm
12.8mm
25MHz
300MHz
235ohm
-
1781349

RoHS

Each
1+
CNY40.850
(CNY46.1605)
2+
CNY38.580
(CNY43.5954)
3+
CNY36.310
(CNY41.0303)
5+
CNY34.040
(CNY38.4652)
10+
CNY31.770
(CNY35.9001)
More Pricing...
Min: 1 / Mult: 1
25.9mm
25.9mm
-
-
-
-
-
-
3279496

RoHS

FAIR-RITE
Each
1+
CNY14.580
(CNY16.4754)
10+
CNY10.630
(CNY12.0119)
100+
CNY6.990
(CNY7.8987)
500+
CNY6.860
(CNY7.7518)
1000+
CNY6.730
(CNY7.6049)
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
-
-
-
1635634

RoHS

Each
1+
CNY9.850
(CNY11.1305)
5+
CNY9.670
(CNY10.9271)
10+
CNY9.480
(CNY10.7124)
25+
CNY9.110
(CNY10.2943)
50+
CNY8.240
(CNY9.3112)
More Pricing...
Min: 1 / Mult: 1
-
16.5mm
13mm
8mm
-
-
513ohm
WE-TOF Series
1635648

RoHS

Each
1+
CNY5.980
(CNY6.7574)
5+
CNY5.930
(CNY6.7009)
10+
CNY5.870
(CNY6.6331)
25+
CNY5.780
(CNY6.5314)
50+
CNY5.680
(CNY6.4184)
More Pricing...
Min: 1 / Mult: 1
-
11.5mm
25mm
5mm
-
-
1.001kohm
WE-AFB Series
1463425

RoHS

Each
1+
CNY28.550
(CNY32.2615)
10+
CNY21.310
(CNY24.0803)
100+
CNY14.830
(CNY16.7579)
Min: 1 / Mult: 1
-
28.5mm
28.6mm
13.8mm
25MHz
300MHz
230ohm
-
1463441

RoHS

Each
1+
CNY9.960
(CNY11.2548)
10+
CNY7.280
(CNY8.2264)
50+
CNY5.630
(CNY6.3619)
100+
CNY5.190
(CNY5.8647)
200+
CNY4.820
(CNY5.4466)
Min: 1 / Mult: 1
-
16.25mm
28.6mm
7.9mm
25MHz
300MHz
213ohm
-
1635643

RoHS

Each
1+
CNY4.710
(CNY5.3223)
10+
CNY4.480
(CNY5.0624)
50+
CNY4.380
(CNY4.9494)
100+
CNY4.080
(CNY4.6104)
200+
CNY3.930
(CNY4.4409)
More Pricing...
Min: 1 / Mult: 1
-
9.5mm
9.5mm
4.75mm
-
-
501ohm
WE-AFB Series
2396140

RoHS

Each
1+
CNY92.400
(CNY104.412)
3+
CNY82.100
(CNY92.773)
5+
CNY71.790
(CNY81.1227)
10+
CNY61.480
(CNY69.4724)
20+
CNY56.540
(CNY63.8902)
More Pricing...
Min: 1 / Mult: 1
-
51.8mm
20mm
30mm
-
-
-
B64290L0082 Series
391943

RoHS

Each
1+
CNY7.250
(CNY8.1925)
10+
CNY5.090
(CNY5.7517)
100+
CNY3.250
(CNY3.6725)
500+
CNY2.790
(CNY3.1527)
1000+
CNY2.740
(CNY3.0962)
More Pricing...
Min: 1 / Mult: 1
12.3mm
-
-
4.95mm
-
-
-
-
2113059

RoHS

Each
1+
CNY27.190
(CNY30.7247)
2+
CNY25.610
(CNY28.9393)
3+
CNY24.020
(CNY27.1426)
5+
CNY22.430
(CNY25.3459)
10+
CNY20.840
(CNY23.5492)
More Pricing...
Min: 1 / Mult: 1
-
28.5mm
28.6mm
13.8mm
1MHz
300MHz
270ohm
-
1463436

RoHS

Each
1+
CNY23.060
(CNY26.0578)
10+
CNY17.790
(CNY20.1027)
100+
CNY13.330
(CNY15.0629)
500+
CNY11.420
(CNY12.9046)
1000+
CNY11.390
(CNY12.8707)
More Pricing...
Min: 1 / Mult: 1
-
19mm
50.8mm
10.15mm
25MHz
300MHz
348ohm
-
1703114

RoHS

Each
1+
CNY2.050
(CNY2.3165)
10+
CNY1.530
(CNY1.7289)
100+
CNY0.908
(CNY1.026)
500+
CNY0.587
(CNY0.6633)
Min: 1 / Mult: 1
-
5.1mm
11.1mm
1.45mm
-
-
131ohm
-
1781365

RoHS

Each
1+
CNY15.160
(CNY17.1308)
10+
CNY10.910
(CNY12.3283)
100+
CNY7.470
(CNY8.4411)
500+
CNY7.250
(CNY8.1925)
1000+
CNY7.030
(CNY7.9439)
More Pricing...
Min: 1 / Mult: 1
14.3mm
14.3mm
-
-
-
-
370ohm
-
1133941

RoHS

Each
1+
CNY0.779
(CNY0.8803)
10+
CNY0.327
(CNY0.3695)
100+
CNY0.231
(CNY0.261)
500+
CNY0.178
(CNY0.2011)
1000+
CNY0.158
(CNY0.1785)
More Pricing...
Min: 1 / Mult: 1
-
3.5mm
3.25mm
1.6mm
25MHz
300MHz
50ohm
TUK SGACK902S Keystone Coupler
2451725

RoHS

Each
1+
CNY21.450
(CNY24.2385)
10+
CNY15.160
(CNY17.1308)
100+
CNY10.510
(CNY11.8763)
Min: 1 / Mult: 1
31mm
31mm
-
-
200kHz
-
-
-
1-25 of 499 items
of 20 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account