8mm Cylindrical Core Ferrites:

8 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635635

RoHS

Each
1+
CNY4.860
(CNY5.4918)
10+
CNY4.750
(CNY5.3675)
25+
CNY4.660
(CNY5.2658)
50+
CNY4.570
(CNY5.1641)
100+
CNY4.400
(CNY4.972)
More Pricing...
Min: 1 / Mult: 1
14mm
8mm
10mm
-
343ohm
WE-TOF Series
1635640

RoHS

Each
1+
CNY9.590
(CNY10.8367)
5+
CNY9.560
(CNY10.8028)
10+
CNY9.520
(CNY10.7576)
20+
CNY9.500
(CNY10.735)
40+
CNY9.480
(CNY10.7124)
More Pricing...
Min: 1 / Mult: 1
31.7mm
8mm
19mm
-
251ohm
WE-TOF Series
1635644

RoHS

Each
1+
CNY4.030
(CNY4.5539)
10+
CNY3.700
(CNY4.181)
50+
CNY3.370
(CNY3.8081)
100+
CNY3.060
(CNY3.4578)
200+
CNY2.930
(CNY3.3109)
More Pricing...
Min: 1 / Mult: 1
9mm
8mm
5mm
-
203ohm
WE-TOF Series
3221587

RoHS

Each
1+
CNY7.540
(CNY8.5202)
5+
CNY7.250
(CNY8.1925)
10+
CNY6.960
(CNY7.8648)
25+
CNY6.350
(CNY7.1755)
50+
CNY5.740
(CNY6.4862)
More Pricing...
Min: 1 / Mult: 1
14mm
8mm
10mm
-
40ohm
WE-TEFA Series
4073626

RoHS

Each
1+
CNY12.450
(CNY14.0685)
10+
CNY6.970
(CNY7.8761)
50+
CNY5.980
(CNY6.7574)
100+
CNY4.980
(CNY5.6274)
500+
CNY4.800
(CNY5.424)
More Pricing...
Min: 1 / Mult: 1
5.7mm
8mm
1.5mm
100MHz
-
B-20 Series
4130111

RoHS

Each
1+
CNY18.520
(CNY20.9276)
10+
CNY10.910
(CNY12.3283)
50+
CNY9.670
(CNY10.9271)
100+
CNY8.420
(CNY9.5146)
500+
CNY7.900
(CNY8.927)
More Pricing...
Min: 1 / Mult: 1
25mm
8mm
15mm
300MHz
-
ESD-R Series
4130113

RoHS

Each
10+
CNY3.000
(CNY3.390)
50+
CNY2.620
(CNY2.9606)
200+
CNY2.240
(CNY2.5312)
600+
CNY1.950
(CNY2.2035)
1000+
CNY1.930
(CNY2.1809)
More Pricing...
Min: 10 / Mult: 10
14mm
8mm
10mm
300MHz
-
ESD-R Series
2082495

RoHS

Each
1+
CNY16.040
(CNY18.1252)
5+
CNY15.890
(CNY17.9557)
10+
CNY15.740
(CNY17.7862)
25+
CNY15.450
(CNY17.4585)
50+
CNY15.160
(CNY17.1308)
More Pricing...
Min: 1 / Mult: 1
19mm
8mm
11.5mm
-
70ohm
WE-TOF Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account