0201 [0603 Metric] Ferrite Beads:

202 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3650645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.271
(CNY0.3062)
Min: 10 / Mult: 10
0201 [0603 Metric]
33ohm
750mA
MPZ Series
0.09ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CNY0.271
(CNY0.3062)
Min: 500 / Mult: 10
0201 [0603 Metric]
33ohm
750mA
MPZ Series
0.09ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3352532

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
CNY0.532
(CNY0.6012)
75000+
CNY0.523
(CNY0.591)
150000+
CNY0.513
(CNY0.5797)
Min: 15000 / Mult: 15000
0201 [0603 Metric]
1kohm
120mA
EMIFIL BLM03HD Series
2.9ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3352539

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
CNY0.532
(CNY0.6012)
75000+
CNY0.523
(CNY0.591)
150000+
CNY0.513
(CNY0.5797)
Min: 15000 / Mult: 15000
0201 [0603 Metric]
330ohm
200mA
EMIFIL BLM03HD Series
1ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.230
(CNY1.3899)
100+
CNY0.990
(CNY1.1187)
250+
CNY0.895
(CNY1.0114)
500+
CNY0.825
(CNY0.9322)
1000+
CNY0.750
(CNY0.8475)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
1.2kohm
100mA
EMIFIL BLM03HG Series
3.5ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3678447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.917
(CNY1.0362)
100+
CNY0.809
(CNY0.9142)
500+
CNY0.629
(CNY0.7108)
2500+
CNY0.618
(CNY0.6983)
7500+
CNY0.605
(CNY0.6836)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
150mA
EMIFIL BLM03HG Series
1.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3678447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.629
(CNY0.7108)
2500+
CNY0.618
(CNY0.6983)
7500+
CNY0.605
(CNY0.6836)
15000+
CNY0.593
(CNY0.6701)
75000+
CNY0.580
(CNY0.6554)
More Pricing...
Min: 500 / Mult: 10
0201 [0603 Metric]
600ohm
150mA
EMIFIL BLM03HG Series
1.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3678446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY0.990
(CNY1.1187)
250+
CNY0.895
(CNY1.0114)
500+
CNY0.825
(CNY0.9322)
1000+
CNY0.750
(CNY0.8475)
2500+
CNY0.720
(CNY0.8136)
More Pricing...
Min: 100 / Mult: 10
0201 [0603 Metric]
1.2kohm
100mA
EMIFIL BLM03HG Series
3.5ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3678444RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
CNY0.990
(CNY1.1187)
500+
CNY0.770
(CNY0.8701)
2500+
CNY0.635
(CNY0.7176)
7500+
CNY0.610
(CNY0.6893)
15000+
CNY0.580
(CNY0.6554)
More Pricing...
Min: 100 / Mult: 10
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3678444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.130
(CNY1.2769)
100+
CNY0.990
(CNY1.1187)
500+
CNY0.770
(CNY0.8701)
2500+
CNY0.635
(CNY0.7176)
7500+
CNY0.610
(CNY0.6893)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3996392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.442
(CNY0.4995)
2500+
CNY0.345
(CNY0.3898)
7500+
CNY0.325
(CNY0.3672)
15000+
CNY0.272
(CNY0.3074)
Min: 500 / Mult: 10
0201 [0603 Metric]
50ohm
300mA
BMC Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3996392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.570
(CNY0.6441)
100+
CNY0.481
(CNY0.5435)
500+
CNY0.442
(CNY0.4995)
2500+
CNY0.345
(CNY0.3898)
7500+
CNY0.325
(CNY0.3672)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
50ohm
300mA
BMC Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
4142757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.640
(CNY1.8532)
100+
CNY1.480
(CNY1.6724)
500+
CNY1.360
(CNY1.5368)
2500+
CNY0.996
(CNY1.1255)
7500+
CNY0.977
(CNY1.104)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
250mA
WE-CBA Series
0.29ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.640
(CNY1.8532)
100+
CNY1.480
(CNY1.6724)
500+
CNY1.360
(CNY1.5368)
2500+
CNY0.996
(CNY1.1255)
7500+
CNY0.977
(CNY1.104)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
60ohm
400mA
WE-CBA Series
0.25ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.640
(CNY1.8532)
100+
CNY1.480
(CNY1.6724)
500+
CNY1.360
(CNY1.5368)
2500+
CNY0.996
(CNY1.1255)
7500+
CNY0.977
(CNY1.104)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
10ohm
650mA
WE-CBA Series
0.055ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.300
(CNY1.469)
500+
CNY1.200
(CNY1.356)
2500+
CNY0.875
(CNY0.9888)
7500+
CNY0.858
(CNY0.9695)
15000+
CNY0.836
(CNY0.9447)
More Pricing...
Min: 100 / Mult: 10
0201 [0603 Metric]
560ohm
250mA
WE-CBA Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142756RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
CNY1.480
(CNY1.6724)
500+
CNY1.360
(CNY1.5368)
2500+
CNY0.996
(CNY1.1255)
7500+
CNY0.977
(CNY1.104)
15000+
CNY0.957
(CNY1.0814)
Min: 100 / Mult: 10
0201 [0603 Metric]
10ohm
650mA
WE-CBA Series
0.055ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.480
(CNY1.6724)
500+
CNY1.360
(CNY1.5368)
2500+
CNY0.996
(CNY1.1255)
7500+
CNY0.977
(CNY1.104)
15000+
CNY0.957
(CNY1.0814)
Min: 100 / Mult: 10
0201 [0603 Metric]
120ohm
250mA
WE-CBA Series
0.29ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.480
(CNY1.6724)
500+
CNY1.360
(CNY1.5368)
2500+
CNY0.996
(CNY1.1255)
7500+
CNY0.977
(CNY1.104)
15000+
CNY0.957
(CNY1.0814)
Min: 100 / Mult: 10
0201 [0603 Metric]
60ohm
400mA
WE-CBA Series
0.25ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.440
(CNY1.6272)
100+
CNY1.300
(CNY1.469)
500+
CNY1.200
(CNY1.356)
2500+
CNY0.875
(CNY0.9888)
7500+
CNY0.858
(CNY0.9695)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
560ohm
250mA
WE-CBA Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.480
(CNY1.6724)
500+
CNY1.360
(CNY1.5368)
2500+
CNY0.996
(CNY1.1255)
7500+
CNY0.977
(CNY1.104)
15000+
CNY0.957
(CNY1.0814)
Min: 100 / Mult: 10
0201 [0603 Metric]
300ohm
400mA
WE-CBA Series
0.61ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
4142759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.640
(CNY1.8532)
100+
CNY1.480
(CNY1.6724)
500+
CNY1.360
(CNY1.5368)
2500+
CNY0.996
(CNY1.1255)
7500+
CNY0.977
(CNY1.104)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
300ohm
400mA
WE-CBA Series
0.61ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3288260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.240
(CNY1.4012)
100+
CNY0.925
(CNY1.0452)
500+
CNY0.820
(CNY0.9266)
2500+
CNY0.740
(CNY0.8362)
7500+
CNY0.680
(CNY0.7684)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
160mA
MMZ-E Series
1.7ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.100
(CNY1.243)
100+
CNY0.979
(CNY1.1063)
500+
CNY0.732
(CNY0.8272)
2500+
CNY0.673
(CNY0.7605)
Min: 10 / Mult: 10
0201 [0603 Metric]
1kohm
130mA
MMZ-E Series
2.9ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.718
(CNY0.8113)
100+
CNY0.494
(CNY0.5582)
500+
CNY0.382
(CNY0.4317)
2500+
CNY0.373
(CNY0.4215)
7500+
CNY0.364
(CNY0.4113)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
1A
MPZ-H Series
0.13ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-25 of 202 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account