We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2066855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY5.080
(CNY5.7404)
50+
CNY4.860
(CNY5.4918)
250+
CNY4.510
(CNY5.0963)
500+
CNY4.370
(CNY4.9381)
1000+
CNY4.140
(CNY4.6782)
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
0.006ohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
1781094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.464
(CNY0.5243)
100+
CNY0.322
(CNY0.3639)
500+
CNY0.254
(CNY0.287)
1000+
CNY0.202
(CNY0.2283)
2000+
CNY0.184
(CNY0.2079)
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.050
(CNY1.1865)
250+
CNY0.614
(CNY0.6938)
1000+
CNY0.479
(CNY0.5413)
5000+
CNY0.360
(CNY0.4068)
10000+
CNY0.353
(CNY0.3989)
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.230
(CNY1.3899)
100+
CNY0.867
(CNY0.9797)
500+
CNY0.658
(CNY0.7435)
1000+
CNY0.576
(CNY0.6509)
2000+
CNY0.505
(CNY0.5706)
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2A
EMIFIL BLM18EG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.240
(CNY1.4012)
100+
CNY0.867
(CNY0.9797)
500+
CNY0.658
(CNY0.7435)
1000+
CNY0.519
(CNY0.5865)
2000+
CNY0.455
(CNY0.5142)
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.441
(CNY0.4983)
100+
CNY0.322
(CNY0.3639)
500+
CNY0.254
(CNY0.287)
1000+
CNY0.202
(CNY0.2283)
2000+
CNY0.180
(CNY0.2034)
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1669743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.476
(CNY0.5379)
100+
CNY0.331
(CNY0.374)
500+
CNY0.256
(CNY0.2893)
1000+
CNY0.226
(CNY0.2554)
2000+
CNY0.221
(CNY0.2497)
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
3A
MPZ Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
9526900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY2.990
(CNY3.3787)
50+
CNY1.630
(CNY1.8419)
250+
CNY1.230
(CNY1.3899)
500+
CNY1.080
(CNY1.2204)
1000+
CNY0.979
(CNY1.1063)
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
0.009ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1515741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.449
(CNY0.5074)
100+
CNY0.315
(CNY0.356)
500+
CNY0.247
(CNY0.2791)
1000+
CNY0.197
(CNY0.2226)
2000+
CNY0.166
(CNY0.1876)
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
1A
EMIFIL BLM18PG Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
9526919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY2.990
(CNY3.3787)
50+
CNY1.660
(CNY1.8758)
250+
CNY1.260
(CNY1.4238)
500+
CNY0.990
(CNY1.1187)
1000+
CNY0.855
(CNY0.9662)
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
3.5A
EMIFIL BLM41PG Series
0.015ohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1515616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.740
(CNY0.8362)
100+
CNY0.553
(CNY0.6249)
500+
CNY0.441
(CNY0.4983)
1000+
CNY0.310
(CNY0.3503)
2000+
CNY0.298
(CNY0.3367)
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
600mA
EMIFIL BLM21AG Series
0.28ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.560
(CNY0.6328)
100+
CNY0.404
(CNY0.4565)
500+
CNY0.308
(CNY0.348)
1000+
CNY0.223
(CNY0.252)
2000+
CNY0.203
(CNY0.2294)
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.830
(CNY0.9379)
100+
CNY0.583
(CNY0.6588)
500+
CNY0.441
(CNY0.4983)
1000+
CNY0.337
(CNY0.3808)
2000+
CNY0.307
(CNY0.3469)
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.441
(CNY0.4983)
100+
CNY0.299
(CNY0.3379)
500+
CNY0.247
(CNY0.2791)
1000+
CNY0.218
(CNY0.2463)
2000+
CNY0.188
(CNY0.2124)
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
2A
EMIFIL BLM18PG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.322
(CNY0.3639)
100+
CNY0.232
(CNY0.2622)
500+
CNY0.180
(CNY0.2034)
2500+
CNY0.121
(CNY0.1367)
5000+
CNY0.114
(CNY0.1288)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
300mA
EMIFIL BLM15AG Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.560
(CNY0.6328)
100+
CNY0.404
(CNY0.4565)
500+
CNY0.308
(CNY0.348)
1000+
CNY0.254
(CNY0.287)
2000+
CNY0.221
(CNY0.2497)
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
3A
EMIFIL BLM21PG Series
0.014ohm
-
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.419
(CNY0.4735)
100+
CNY0.292
(CNY0.330)
500+
CNY0.232
(CNY0.2622)
1000+
CNY0.210
(CNY0.2373)
2000+
CNY0.192
(CNY0.217)
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
500mA
EMIFIL BLM18AG Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.140
(CNY1.2882)
250+
CNY0.666
(CNY0.7526)
1000+
CNY0.517
(CNY0.5842)
5000+
CNY0.389
(CNY0.4396)
10000+
CNY0.382
(CNY0.4317)
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
1.5A
MI Series
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY3.270
(CNY3.6951)
100+
CNY2.230
(CNY2.5199)
500+
CNY1.660
(CNY1.8758)
2500+
CNY1.380
(CNY1.5594)
5000+
CNY1.360
(CNY1.5368)
More Pricing...
Min: 10 / Mult: 10
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
1515671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.419
(CNY0.4735)
100+
CNY0.299
(CNY0.3379)
500+
CNY0.232
(CNY0.2622)
1000+
CNY0.210
(CNY0.2373)
2000+
CNY0.184
(CNY0.2079)
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
400mA
EMIFIL BLM18AG Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.308
(CNY0.348)
1000+
CNY0.223
(CNY0.252)
2000+
CNY0.203
(CNY0.2294)
4000+
CNY0.182
(CNY0.2057)
8000+
CNY0.173
(CNY0.1955)
More Pricing...
Min: 500 / Mult: 10
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.576
(CNY0.6509)
100+
CNY0.404
(CNY0.4565)
500+
CNY0.315
(CNY0.356)
1000+
CNY0.254
(CNY0.287)
2000+
CNY0.221
(CNY0.2497)
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
3A
EMIFIL BLM21PG Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.322
(CNY0.3639)
100+
CNY0.225
(CNY0.2542)
500+
CNY0.173
(CNY0.1955)
2500+
CNY0.121
(CNY0.1367)
5000+
CNY0.114
(CNY0.1288)
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
200mA
EMIFIL BLM15AG Series
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2292370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.830
(CNY0.9379)
2500+
CNY0.695
(CNY0.7854)
5000+
CNY0.682
(CNY0.7707)
10000+
CNY0.668
(CNY0.7548)
Min: 500 / Mult: 10
1206 [3216 Metric]
160ohm
6A
HI Series
0.018ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
2821493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY0.720
(CNY0.8136)
10+
CNY0.418
(CNY0.4723)
100+
CNY0.288
(CNY0.3254)
500+
CNY0.231
(CNY0.261)
1000+
CNY0.202
(CNY0.2283)
More Pricing...
Min: 1 / Mult: 1
-
-
3A
MH Series
25mohm
-
2mm
-
-
SMD
-55°C
125°C
-
1-25 of 3942 items
of 158 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account