Shielding Gaskets & Material:

1,228 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Adhesive Type
Shielding Type
Tape Type
Gasket Material
Product Length
Conductivity
Length
Product Width
Total Tape Thickness
Width
Product Depth
Roll Length - Imperial
Depth
Roll Length - Metric
Product Range
Attenuation
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1909618

RoHS

Each
1+
CNY88.860
(CNY100.4118)
5+
CNY86.540
(CNY97.7902)
10+
CNY78.630
(CNY88.8519)
20+
CNY75.680
(CNY85.5184)
40+
CNY72.730
(CNY82.1849)
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Fabric over Foam
1mm
-
-
5mm
-
-
5mm
-
-
-
-
WE-LT
80dB
-
-
2420804

RoHS

Each
1+
CNY84.490
(CNY95.4737)
Min: 1 / Mult: 1
-
EMI Shielding
-
Flexible Sintered Ferrite
60mm
-
-
60mm
-
-
0.18mm
-
-
-
-
WE-FSFS
-
-
-
2918347

RoHS

Each
1+
CNY8.720
(CNY9.8536)
10+
CNY8.320
(CNY9.4016)
50+
CNY7.910
(CNY8.9383)
100+
CNY7.320
(CNY8.2716)
200+
CNY6.620
(CNY7.4806)
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Steel
16.56mm
-
-
16.56mm
-
-
2mm
-
-
-
-
WE-SHC
-
-
-
3678515

RoHS

Each
1+
CNY141.670
(CNY160.0871)
2+
CNY134.330
(CNY151.7929)
Min: 1 / Mult: 1
-
EMI Shielding
-
Beryllium Copper
412.29mm
-
-
11.44mm
-
-
1.52mm
-
-
-
-
Hook-On 77-071
-
-
-
1219159

RoHS

Each
1+
CNY157.550
(CNY178.0315)
5+
CNY135.310
(CNY152.9003)
10+
CNY135.300
(CNY152.889)
Min: 1 / Mult: 1
-
Profile Strip
-
Beryllium Copper
500mm
-
-
8.6mm
-
-
-
-
-
-
-
CB
-
-
-
2918355

RoHS

Each
1+
CNY8.720
(CNY9.8536)
10+
CNY8.320
(CNY9.4016)
50+
CNY7.910
(CNY8.9383)
100+
CNY7.320
(CNY8.2716)
200+
CNY6.650
(CNY7.5145)
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
16.1mm
-
-
16.1mm
-
-
3.6mm
-
-
-
-
WE-SHC
-
-
-
3812635

RoHS

Each
1+
CNY40.820
(CNY46.1266)
Min: 1 / Mult: 1
-
EMI Shielding
-
Fabric over Foam
1mm
-
-
9mm
-
-
3mm
-
-
-
-
WE-LT
80dB
-
-
4078177

RoHS

Each
1+
CNY846.680
(CNY956.7484)
Min: 1 / Mult: 1
-
0
-
Silicone
304.8mm
-
-
304.8mm
-
-
0.51mm
-
-
-
-
Eccosorb RF-LB Series
50dB
-
-
2497707

RoHS

Each
1+
CNY194.700
(CNY220.011)
2+
CNY170.360
(CNY192.5068)
3+
CNY141.160
(CNY159.5108)
5+
CNY126.560
(CNY143.0128)
10+
CNY116.820
(CNY132.0066)
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Beryllium Copper
609.6mm
-
-
8.13mm
-
-
2.79mm
-
-
-
-
Slot Mount
-
-
-
1909668

RoHS

WURTH ELEKTRONIK
Each
1+
CNY45.700
(CNY51.641)
5+
CNY44.700
(CNY50.511)
10+
CNY43.800
(CNY49.494)
20+
CNY43.570
(CNY49.2341)
50+
CNY43.340
(CNY48.9742)
Min: 1 / Mult: 1
-
Shielding Cabinet
-
Tin Plated Steel
50mm
-
-
50mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
1909672

RoHS

WURTH ELEKTRONIK
Each
1+
CNY52.480
(CNY59.3024)
5+
CNY51.640
(CNY58.3532)
10+
CNY50.790
(CNY57.3927)
20+
CNY49.470
(CNY55.9011)
50+
CNY48.150
(CNY54.4095)
Min: 1 / Mult: 1
-
Shielding Cabinet
-
Tin Plated Steel
60mm
-
-
60mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
2949289

RoHS

Each
1+
CNY162.610
(CNY183.7493)
10+
CNY101.930
(CNY115.1809)
50+
CNY65.240
(CNY73.7212)
100+
CNY60.750
(CNY68.6475)
250+
CNY58.300
(CNY65.879)
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.3mm
-
-
-
-
RFID Series
-
-
-
3653303

RoHS

Each
1+
CNY23.660
(CNY26.7358)
5+
CNY21.780
(CNY24.6114)
10+
CNY18.150
(CNY20.5095)
20+
CNY17.240
(CNY19.4812)
40+
CNY16.340
(CNY18.4642)
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
22.6mm
-
-
19.9mm
-
-
3mm
-
-
-
-
WE-SHC
-
-
-
3653447

RoHS

Each
1+
CNY27.400
(CNY30.962)
3+
CNY26.330
(CNY29.7529)
5+
CNY25.250
(CNY28.5325)
10+
CNY21.050
(CNY23.7865)
20+
CNY19.980
(CNY22.5774)
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
47.2mm
-
-
17.9mm
-
-
4mm
-
-
-
-
WE-SHC
-
-
-
3653443

RoHS

Each
1+
CNY28.970
(CNY32.7361)
3+
CNY27.870
(CNY31.4931)
5+
CNY26.780
(CNY30.2614)
10+
CNY22.300
(CNY25.199)
20+
CNY21.170
(CNY23.9221)
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
45.3mm
-
-
16.2mm
-
-
6mm
-
-
-
-
WE-SHC
-
-
-
3653429

RoHS

Each
1+
CNY25.660
(CNY28.9958)
5+
CNY23.670
(CNY26.7471)
10+
CNY19.770
(CNY22.3401)
25+
CNY17.780
(CNY20.0914)
50+
CNY15.800
(CNY17.854)
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
Tin Plated Steel
41.8mm
-
-
14.2mm
-
-
3.2mm
-
-
-
-
WE-SHC
-
-
-
2949236

RoHS

Each
1+
CNY214.620
(CNY242.5206)
10+
CNY128.840
(CNY145.5892)
50+
CNY77.800
(CNY87.914)
100+
CNY74.490
(CNY84.1737)
250+
CNY72.700
(CNY82.151)
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.3mm
-
-
-
-
EFG2 Series
-
-
-
2949283

RoHS

Each
1+
CNY203.190
(CNY229.6047)
10+
CNY121.960
(CNY137.8148)
50+
CNY73.640
(CNY83.2132)
100+
CNY70.460
(CNY79.6198)
250+
CNY70.040
(CNY79.1452)
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.3mm
-
-
-
-
RFID Series
-
-
-
2949221

RoHS

Each
1+
CNY45.950
(CNY51.9235)
10+
CNY29.620
(CNY33.4706)
50+
CNY23.560
(CNY26.6228)
100+
CNY17.510
(CNY19.7863)
500+
CNY15.890
(CNY17.9557)
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.025mm
-
-
-
-
FG1 Series
-
-
-
2949242

RoHS

Each
1+
CNY88.460
(CNY99.9598)
10+
CNY55.290
(CNY62.4777)
50+
CNY35.520
(CNY40.1376)
100+
CNY33.380
(CNY37.7194)
500+
CNY30.590
(CNY34.5667)
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.1mm
-
-
-
-
EFA Series
-
-
-
2949287

RoHS

Each
1+
CNY116.600
(CNY131.758)
10+
CNY73.110
(CNY82.6143)
50+
CNY46.810
(CNY52.8953)
100+
CNY43.570
(CNY49.2341)
250+
CNY41.780
(CNY47.2114)
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
90mm
-
-
70mm
-
-
0.2mm
-
-
-
-
RFID Series
-
-
-
2949248

RoHS

Each
1+
CNY209.280
(CNY236.4864)
10+
CNY125.600
(CNY141.928)
50+
CNY75.820
(CNY85.6766)
100+
CNY72.590
(CNY82.0267)
250+
CNY70.880
(CNY80.0944)
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.3mm
-
-
-
-
EFA Series
-
-
-
2949266

RoHS

Each
1+
CNY178.870
(CNY202.1231)
10+
CNY105.230
(CNY118.9099)
50+
CNY63.520
(CNY71.7776)
100+
CNY60.810
(CNY68.7153)
250+
CNY59.400
(CNY67.122)
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.2mm
-
-
-
-
EFF4 Series
-
-
-
2949293

RoHS

Each
1+
CNY1,178.020
(CNY1,331.1626)
5+
CNY1,030.770
(CNY1,164.7701)
10+
CNY890.180
(CNY1,005.9034)
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
240mm
-
-
240mm
-
-
0.5mm
-
-
-
-
EFS Series
-
-
-
2949224

RoHS

Each
1+
CNY28.930
(CNY32.6909)
10+
CNY25.320
(CNY28.6116)
100+
CNY20.970
(CNY23.6961)
500+
CNY20.560
(CNY23.2328)
1000+
CNY20.130
(CNY22.7469)
More Pricing...
Min: 1 / Mult: 1
-
Absorber
-
Polymer Film
80mm
-
-
80mm
-
-
0.05mm
-
-
-
-
FG1 Series
-
-
-
1-25 of 1228 items
of 50 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account