1008PS Series Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY15.700 (CNY17.741)10+ CNY14.180 (CNY16.0234)50+ CNY12.920 (CNY14.5996)200+ CNY12.040 (CNY13.6052)400+ CNY10.580 (CNY11.9554)More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 670mA | 1.5A | Shielded | 0.84ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY15.320 (CNY17.3116)10+ CNY13.840 (CNY15.6392)50+ CNY12.600 (CNY14.238)200+ CNY11.750 (CNY13.2775)400+ CNY10.320 (CNY11.6616)More Pricing... | Min: 1 / Mult: 1 | 470µH | 130mA | 140mA | Shielded | 16.3ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 400+ CNY10.320 (CNY11.6616)750+ CNY8.970 (CNY10.1361)3750+ CNY8.050 (CNY9.0965) | Min: 500 / Mult: 1 | 470µH | 130mA | 140mA | Shielded | 16.3ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 400+ CNY10.580 (CNY11.9554)750+ CNY9.200 (CNY10.396)3750+ CNY8.250 (CNY9.3225) | Min: 500 / Mult: 1 | 3.3µH | 670mA | 1.5A | Shielded | 0.84ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY7.740 (CNY8.7462) | Min: 500 / Mult: 1 | 1.8µH | 1.4A | 2.3A | Shielded | 0.09ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY17.500 (CNY19.775)2+ CNY17.150 (CNY19.3795)3+ CNY16.800 (CNY18.984)5+ CNY16.450 (CNY18.5885)10+ CNY16.100 (CNY18.193)More Pricing... | Min: 1 / Mult: 1 | 1mH | 100mA | 110mA | Shielded | 29ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY15.400 (CNY17.402)500+ CNY8.430 (CNY9.5259) | Min: 500 / Mult: 1 | 1mH | 100mA | 110mA | Shielded | 29ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY14.740 (CNY16.6562)2+ CNY13.320 (CNY15.0516)3+ CNY12.130 (CNY13.7069)5+ CNY11.300 (CNY12.769)10+ CNY9.930 (CNY11.2209)More Pricing... | Min: 1 / Mult: 1 | 1.8µH | 1.4A | 2.3A | Shielded | 0.09ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm |