MSS7341T Series Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY16.910 (CNY19.1083)50+ CNY14.990 (CNY16.9387)100+ CNY13.060 (CNY14.7578)250+ CNY11.130 (CNY12.5769)500+ CNY9.740 (CNY11.0062)More Pricing... | Min: 1 / Mult: 1 | 100µH | 1.15A | 540mA | Shielded | 0.31ohm | MSS7341T Series | ± 20% | 7.3mm | 7.3mm | 4.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY16.910 (CNY19.1083)50+ CNY14.990 (CNY16.9387)100+ CNY13.060 (CNY14.7578)250+ CNY11.130 (CNY12.5769)500+ CNY9.740 (CNY11.0062)More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 5A | 2.8A | Shielded | 0.018ohm | MSS7341T Series | ± 30% | 7.3mm | 7.3mm | 4.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY13.060 (CNY14.7578)250+ CNY11.130 (CNY12.5769)500+ CNY9.740 (CNY11.0062)1200+ CNY9.550 (CNY10.7915)6000+ CNY9.360 (CNY10.5768) | Min: 100 / Mult: 1 | 3.3µH | 5A | 2.8A | Shielded | 0.018ohm | MSS7341T Series | ± 30% | 7.3mm | 7.3mm | 4.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY13.060 (CNY14.7578)250+ CNY11.130 (CNY12.5769)500+ CNY9.740 (CNY11.0062)1200+ CNY9.550 (CNY10.7915)6000+ CNY9.360 (CNY10.5768) | Min: 100 / Mult: 1 | 100µH | 1.15A | 540mA | Shielded | 0.31ohm | MSS7341T Series | ± 20% | 7.3mm | 7.3mm | 4.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.910 (CNY19.1083)2+ CNY16.580 (CNY18.7354)3+ CNY16.240 (CNY18.3512)5+ CNY15.900 (CNY17.967)10+ CNY15.560 (CNY17.5828)More Pricing... | Min: 1 / Mult: 1 | 10µH | 3.8A | 1.7A | Shielded | 0.038ohm | MSS7341T Series | ± 20% | 7.3mm | 7.3mm | 4.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY14.890 (CNY16.8257) | Min: 100 / Mult: 1 | 10µH | 3.8A | 1.7A | Shielded | 0.038ohm | MSS7341T Series | ± 20% | 7.3mm | 7.3mm | 4.1mm |