166 Product Results Found for "automotive"
View
Buyer
Engineer
Manufacturer
Inductance
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
Turns Ratio
Inductance Tolerance
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY5.790 (CNY6.5427)10+ CNY5.120 (CNY5.7856)50+ CNY4.880 (CNY5.5144) | Min: 1 / Mult: 1 | - | 3.3µH | - | 1.7A | - | 2.5A | - | - | - | 0.0385ohm | - | LPD5030 Series | - | 100nH | 1:1 | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY7.480 (CNY8.4524) | Min: 100 / Mult: 1 | - | 5.6µH | - | 3A | - | 9.66A | - | - | - | 0.02ohm | - | MSD1260 Series | - | 200nH | 1:1 | - | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY8.880 (CNY10.0344)10+ CNY7.860 (CNY8.8818)50+ CNY7.480 (CNY8.4524) | Min: 1 / Mult: 1 | - | 5.6µH | - | 3A | - | 9.66A | - | - | - | 0.02ohm | - | MSD1260 Series | - | 200nH | 1:1 | - | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY36.870 (CNY41.6631)50+ CNY33.230 (CNY37.5499)100+ CNY29.580 (CNY33.4254)250+ CNY25.930 (CNY29.3009)500+ CNY19.810 (CNY22.3853)More Pricing... | Min: 1 / Mult: 1 | - | 330nH | - | 2.65A | - | 5.4A | - | - | - | 0.042ohm | - | LPD4012 Series | - | 60nH | 1:1 | - | - | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY29.580 (CNY33.4254)250+ CNY25.930 (CNY29.3009)500+ CNY19.810 (CNY22.3853)1000+ CNY16.790 (CNY18.9727)5000+ CNY16.460 (CNY18.5998)More Pricing... | Min: 100 / Mult: 1 | - | 330nH | - | 2.65A | - | 5.4A | - | - | - | 0.042ohm | - | LPD4012 Series | - | 60nH | 1:1 | - | - | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY12.100 (CNY13.673)10+ CNY10.230 (CNY11.5599)50+ CNY9.440 (CNY10.6672)200+ CNY7.280 (CNY8.2264)400+ CNY6.810 (CNY7.6953)More Pricing... | Min: 1 / Mult: 1 | - | 10µH | - | 1.05A | - | 1.2A | - | - | - | 0.105ohm | - | LPD5030 Series | - | 130nH | 1:1 | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY15.080 (CNY17.0404)10+ CNY13.970 (CNY15.7861)50+ CNY12.850 (CNY14.5205)200+ CNY11.740 (CNY13.2662)400+ CNY10.620 (CNY12.0006)More Pricing... | Min: 1 / Mult: 1 | - | 6.8µH | - | 1.2A | - | 1.4A | - | - | - | 0.0795ohm | - | LPD5030 Series | - | 120nH | 1:1 | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY12.100 (CNY13.673)10+ CNY10.230 (CNY11.5599)50+ CNY9.440 (CNY10.6672)200+ CNY7.280 (CNY8.2264)400+ CNY6.810 (CNY7.6953)More Pricing... | Min: 1 / Mult: 1 | - | 47µH | - | 500mA | - | 590mA | - | - | - | 0.403ohm | - | LPD5030 Series | - | 240nH | 1:1 | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY13.970 (CNY15.7861)10+ CNY11.880 (CNY13.4244)50+ CNY10.950 (CNY12.3735)100+ CNY8.210 (CNY9.2773)200+ CNY8.070 (CNY9.1191)More Pricing... | Min: 1 / Mult: 1 | - | 22µH | - | 850mA | - | 1.5A | - | - | - | 0.15ohm | - | LPD6235 Series | - | 150nH | 1:1 | - | - | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY25.480 (CNY28.7924)10+ CNY23.960 (CNY27.0748)25+ CNY22.440 (CNY25.3572)50+ CNY20.920 (CNY23.6396)100+ CNY19.400 (CNY21.922)More Pricing... | Min: 1 / Mult: 1 | - | 220µH | - | 300mA | - | 590mA | - | - | - | 0.86ohm | - | MSD7342 Series | - | 1.43µH | 1:1 | - | - | 7.5mm | 7.5mm | Surface Mount | 4.6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY12.850 (CNY14.5205)200+ CNY11.740 (CNY13.2662)400+ CNY10.620 (CNY12.0006)750+ CNY6.860 (CNY7.7518)3750+ CNY6.730 (CNY7.6049) | Min: 100 / Mult: 1 | - | 15µH | - | 850mA | - | 1A | - | - | - | 0.149ohm | - | LPD5030 Series | - | 150nH | 1:1 | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY22.180 (CNY25.0634)10+ CNY19.930 (CNY22.5209)50+ CNY17.680 (CNY19.9784)100+ CNY15.420 (CNY17.4246)200+ CNY13.170 (CNY14.8821)More Pricing... | Min: 1 / Mult: 1 | - | 10µH | - | 2.45A | - | 7.4A | - | - | - | 0.03ohm | - | MSD1260 Series | - | 260nH | 1:1 | - | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY15.080 (CNY17.0404)10+ CNY13.970 (CNY15.7861)50+ CNY12.850 (CNY14.5205)200+ CNY11.740 (CNY13.2662)400+ CNY10.620 (CNY12.0006)More Pricing... | Min: 1 / Mult: 1 | - | 15µH | - | 850mA | - | 1A | - | - | - | 0.149ohm | - | LPD5030 Series | - | 150nH | 1:1 | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY13.280 (CNY15.0064)50+ CNY11.970 (CNY13.5261)100+ CNY10.850 (CNY12.2605)250+ CNY10.010 (CNY11.3113)500+ CNY8.910 (CNY10.0683)More Pricing... | Min: 1 / Mult: 1 | - | 4.7µH | - | 920mA | - | 1.7A | - | - | - | 0.5ohm | - | LPD4012 Series | - | 180nH | 1:1 | - | - | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY17.090 (CNY19.3117)200+ CNY14.590 (CNY16.4867)500+ CNY12.080 (CNY13.6504)2500+ CNY11.280 (CNY12.7464) | Min: 100 / Mult: 1 | - | 100µH | - | 1.06A | - | 1.9A | - | - | - | 0.161ohm | - | MSD1260T Series | - | 1.41µH | 1:1 | - | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY22.180 (CNY25.0634)10+ CNY19.930 (CNY22.5209)50+ CNY17.680 (CNY19.9784)100+ CNY15.420 (CNY17.4246)200+ CNY13.170 (CNY14.8821)More Pricing... | Min: 1 / Mult: 1 | - | 12µH | - | 2.21A | - | 6.86A | - | - | - | 0.037ohm | - | MSD1260 Series | - | 280nH | 1:1 | - | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY15.500 (CNY17.515)10+ CNY14.580 (CNY16.4754)50+ CNY13.660 (CNY15.4358)100+ CNY12.740 (CNY14.3962)200+ CNY11.830 (CNY13.3679)More Pricing... | Min: 1 / Mult: 1 | - | 470µH | - | 250mA | - | 180mA | - | - | - | 1.75ohm | - | LPD6235 Series | - | 610nH | 1:1 | - | - | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY15.080 (CNY17.0404)10+ CNY13.970 (CNY15.7861)50+ CNY12.850 (CNY14.5205)200+ CNY11.740 (CNY13.2662)400+ CNY10.620 (CNY12.0006)More Pricing... | Min: 1 / Mult: 1 | - | 2.2µH | - | 1.95A | - | 2.8A | - | - | - | 0.0335ohm | - | LPD5030 Series | - | 100nH | 1:1 | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY4.390 (CNY4.9607) | Min: 1 / Mult: 1 | 15µH | - | 2.7A | - | - | - | 4.5A | - | Shielded | - | 0.061ohm | ASPIAIG-S8050 Series | - | - | - | ± 20% | - | 8mm | 8mm | - | 5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ CNY4.390 (CNY4.9607) | Min: 100 / Mult: 1 | 15µH | - | 2.7A | - | - | - | 4.5A | - | Shielded | - | 0.061ohm | ASPIAIG-S8050 Series | - | - | - | ± 20% | - | 8mm | 8mm | - | 5mm | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ CNY0.440 (CNY0.4972)50000+ CNY0.432 (CNY0.4882)100000+ CNY0.423 (CNY0.478) | Min: 10000 / Mult: 10000 | 68nH | - | - | - | 2.5GHz | - | - | 140mA | Unshielded | - | 1.96ohm | LQW15AN_0Z Series | 0402 [1005 Metric] | - | - | ± 2% | Non-Magnetic | 1mm | 0.5mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ CNY0.504 (CNY0.5695)20000+ CNY0.468 (CNY0.5288)40000+ CNY0.459 (CNY0.5187) | Min: 4000 / Mult: 4000 | 22nH | - | - | - | 3GHz | - | - | 700mA | Unshielded | - | 0.19ohm | LQW18AS_0Z Series | 0603 [1608 Metric] | - | - | ± 2% | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY24.600 (CNY27.798)10+ CNY22.100 (CNY24.973)50+ CNY19.600 (CNY22.148)100+ CNY17.090 (CNY19.3117)200+ CNY14.590 (CNY16.4867)More Pricing... | Min: 1 / Mult: 1 | - | 100µH | - | 1.06A | - | 1.9A | - | - | - | 0.161ohm | - | MSD1260T Series | - | 1.41µH | 1:1 | - | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY13.180 (CNY14.8934)10+ CNY11.130 (CNY12.5769)50+ CNY10.330 (CNY11.6729)100+ CNY8.280 (CNY9.3564)200+ CNY7.640 (CNY8.6332)More Pricing... | Min: 1 / Mult: 1 | - | 100µH | - | 38A | - | 20A | - | - | - | 0.209ohm | - | SLC7530 Series | - | - | 1:1 | - | - | 7.5mm | 6.7mm | Surface Mount | 3mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY22.180 (CNY25.0634)10+ CNY19.930 (CNY22.5209)50+ CNY17.680 (CNY19.9784)100+ CNY15.420 (CNY17.4246)200+ CNY13.170 (CNY14.8821)More Pricing... | Min: 1 / Mult: 1 | - | 150µH | - | 870mA | - | 1.82A | - | - | - | 0.238ohm | - | MSD1260 Series | - | 1.52µH | 1:1 | - | - | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 |