Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.700 (CNY17.741)10+ CNY14.180 (CNY16.0234)50+ CNY12.920 (CNY14.5996)200+ CNY12.040 (CNY13.6052)400+ CNY10.580 (CNY11.9554)More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 670mA | 1.5A | Shielded | 0.84ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.330 (CNY16.1929)10+ CNY12.750 (CNY14.4075)50+ CNY11.540 (CNY13.0402)200+ CNY11.070 (CNY12.5091)400+ CNY9.870 (CNY11.1531)More Pricing... | Min: 1 / Mult: 1 | 470µH | 130mA | 140mA | Shielded | 16.3ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 400+ CNY9.870 (CNY11.1531)750+ CNY8.640 (CNY9.7632) | Min: 500 / Mult: 1 | 470µH | 130mA | 140mA | Shielded | 16.3ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 400+ CNY10.580 (CNY11.9554)750+ CNY9.200 (CNY10.396)3750+ CNY8.250 (CNY9.3225) | Min: 500 / Mult: 1 | 3.3µH | 670mA | 1.5A | Shielded | 0.84ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ CNY10.590 (CNY11.9667)1000+ CNY9.440 (CNY10.6672)2000+ CNY8.260 (CNY9.3338) | Min: 500 / Mult: 1 | 1.8µH | 1.4A | 2.3A | Shielded | 0.09ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.710 (CNY15.4923)10+ CNY12.190 (CNY13.7747)100+ CNY11.040 (CNY12.4752)500+ CNY10.590 (CNY11.9667)1000+ CNY9.440 (CNY10.6672)More Pricing... | Min: 1 / Mult: 1 | 1mH | 100mA | 110mA | Shielded | 29ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ CNY10.590 (CNY11.9667)1000+ CNY9.440 (CNY10.6672)2000+ CNY8.260 (CNY9.3338) | Min: 500 / Mult: 1 | 1mH | 100mA | 110mA | Shielded | 29ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.710 (CNY15.4923)10+ CNY12.190 (CNY13.7747)100+ CNY11.040 (CNY12.4752)500+ CNY10.590 (CNY11.9667)1000+ CNY9.440 (CNY10.6672)More Pricing... | Min: 1 / Mult: 1 | 1.8µH | 1.4A | 2.3A | Shielded | 0.09ohm | 1008PS Series | ± 10% | 3.81mm | 3.78mm | 2.74mm |