Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRLS-567
Order Code3977355
Product RangeRLS-567 Series
Technical Datasheet
248 In Stock
300 more incoming. You can reserve stock now
248 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 3+ | CNY6.700 (CNY7.571) |
| 5+ | CNY6.610 (CNY7.4693) |
| 10+ | CNY6.520 (CNY7.3676) |
| 20+ | CNY6.470 (CNY7.3111) |
| 50+ | CNY6.420 (CNY7.2546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.79 (CNY7.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-567
Order Code3977355
Product RangeRLS-567 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.18A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.9A
Product RangeRLS-567 Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 5.6µH line inductor for RECOM power supply
- Tested and proved in RECOM filter design
- Surface mount design
- Operating temperature range from -40°C to +125°C with derating
- Dimension of (LxWxH) 4.5mm x 3.2mm x 2.6mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
RLS-567 Series
DC Resistance Max
0.18ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
1.18A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015