1.5mH Radial Leaded Power Inductors:

28 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1077037

RoHS

Each
1+
CNY4.320
(CNY4.8816)
5+
CNY4.310
(CNY4.8703)
10+
CNY4.290
(CNY4.8477)
20+
CNY4.270
(CNY4.8251)
40+
CNY4.250
(CNY4.8025)
More Pricing...
Min: 1 / Mult: 1
2200R Series
1.5mH
Unshielded
130mA
-
6.49ohm
± 10%
2457777

RoHS

Each
1+
CNY11.670
(CNY13.1871)
5+
CNY10.770
(CNY12.1701)
10+
CNY9.870
(CNY11.1531)
25+
CNY9.080
(CNY10.2604)
50+
CNY8.040
(CNY9.0852)
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
1.5mH
Unshielded
450mA
350mA
3.2ohm
± 10%
1864392

RoHS

Each
5+
CNY5.420
(CNY6.1246)
50+
CNY3.190
(CNY3.6047)
250+
CNY2.010
(CNY2.2713)
500+
CNY1.910
(CNY2.1583)
1000+
CNY1.790
(CNY2.0227)
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
1.5mH
Unshielded
350mA
-
3ohm
± 10%
2725271

RoHS

Each
1+
CNY5.330
(CNY6.0229)
5+
CNY4.970
(CNY5.6161)
10+
CNY4.600
(CNY5.198)
25+
CNY4.220
(CNY4.7686)
50+
CNY3.720
(CNY4.2036)
More Pricing...
Min: 1 / Mult: 1
RLB Series
1.5mH
Unshielded
285mA
80mA
6.1ohm
± 10%
1869792

RoHS

Each
1+
CNY10.440
(CNY11.7972)
5+
CNY10.190
(CNY11.5147)
10+
CNY9.940
(CNY11.2322)
25+
CNY9.620
(CNY10.8706)
50+
CNY9.290
(CNY10.4977)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
380mA
400mA
3ohm
± 10%
2457737

RoHS

Each
1+
CNY9.220
(CNY10.4186)
5+
CNY8.540
(CNY9.6502)
10+
CNY7.850
(CNY8.8705)
25+
CNY7.100
(CNY8.023)
50+
CNY6.320
(CNY7.1416)
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
1.5mH
Unshielded
300mA
250mA
5.2ohm
± 10%
2871344

RoHS

Each
1+
CNY17.860
(CNY20.1818)
3+
CNY17.830
(CNY20.1479)
5+
CNY17.790
(CNY20.1027)
10+
CNY17.430
(CNY19.6959)
20+
CNY16.820
(CNY19.0066)
More Pricing...
Min: 1 / Mult: 1
1400 Series
1.5mH
Unshielded
1.3A
-
0.68ohm
± 10%
3011777

RoHS

Each
10+
CNY4.590
(CNY5.1867)
50+
CNY4.150
(CNY4.6895)
300+
CNY3.700
(CNY4.181)
600+
CNY3.290
(CNY3.7177)
1200+
CNY3.120
(CNY3.5256)
More Pricing...
Min: 10 / Mult: 10
SBCP Series
1.5mH
Unshielded
130mA
130mA
8ohm
± 10%
3290874

RoHS

Each
10+
CNY4.280
(CNY4.8364)
100+
CNY3.310
(CNY3.7403)
500+
CNY3.140
(CNY3.5482)
1000+
CNY2.810
(CNY3.1753)
5000+
CNY2.750
(CNY3.1075)
More Pricing...
Min: 10 / Mult: 10
SBC Series
1.5mH
Unshielded
180mA
120mA
8ohm
± 10%
3373463

RoHS

Each
1+
CNY2.200
(CNY2.486)
10+
CNY1.830
(CNY2.0679)
50+
CNY1.600
(CNY1.808)
200+
CNY1.510
(CNY1.7063)
400+
CNY1.360
(CNY1.5368)
More Pricing...
Min: 1 / Mult: 1
RLB Series
1.5mH
-
100mA
-
15ohm
± 10%
3290952

RoHS

Each
1+
CNY5.390
(CNY6.0907)
10+
CNY3.910
(CNY4.4183)
50+
CNY3.890
(CNY4.3957)
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
220mA
380mA
3.24ohm
± 10%
3291056

RoHS

Each
1+
CNY10.460
(CNY11.8198)
5+
CNY8.830
(CNY9.9779)
10+
CNY7.550
(CNY8.5315)
20+
CNY6.770
(CNY7.6501)
40+
CNY6.050
(CNY6.8365)
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
340mA
720mA
2.49ohm
± 10%
3290924

RoHS

Each
1+
CNY6.770
(CNY7.6501)
10+
CNY5.170
(CNY5.8421)
50+
CNY4.870
(CNY5.5031)
100+
CNY4.580
(CNY5.1754)
500+
CNY4.000
(CNY4.520)
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
250mA
260mA
3.64ohm
± 10%
3291031

RoHS

Each
1+
CNY12.260
(CNY13.8538)
10+
CNY8.950
(CNY10.1135)
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
580mA
920mA
1.3ohm
± 10%
3291008

RoHS

Each
1+
CNY15.420
(CNY17.4246)
10+
CNY10.840
(CNY12.2492)
100+
CNY8.800
(CNY9.944)
500+
CNY8.150
(CNY9.2095)
1000+
CNY7.710
(CNY8.7123)
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
480mA
930mA
1.58ohm
± 10%
3812919

RoHS

Each
1+
CNY5.720
(CNY6.4636)
5+
CNY5.570
(CNY6.2941)
10+
CNY5.430
(CNY6.1359)
25+
CNY5.250
(CNY5.9325)
50+
CNY5.060
(CNY5.7178)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
370mA
420mA
3ohm
± 5%
3760491

RoHS

Each
1+
CNY29.090
(CNY32.8717)
2+
CNY29.070
(CNY32.8491)
3+
CNY29.050
(CNY32.8265)
5+
CNY29.020
(CNY32.7926)
10+
CNY28.370
(CNY32.0581)
More Pricing...
Min: 1 / Mult: 1
1400 Series
1.5mH
Unshielded
1.7A
-
0.374ohm
± 10%
3760490

RoHS

Each
1+
CNY21.390
(CNY24.1707)
3+
CNY21.180
(CNY23.9334)
5+
CNY20.960
(CNY23.6848)
10+
CNY20.520
(CNY23.1876)
20+
CNY20.130
(CNY22.7469)
More Pricing...
Min: 1 / Mult: 1
1400 Series
1.5mH
Unshielded
1.4A
-
0.55ohm
± 10%
4065995

RoHS

Each
1+
CNY14.120
(CNY15.9556)
5+
CNY13.800
(CNY15.594)
10+
CNY13.470
(CNY15.2211)
20+
CNY13.040
(CNY14.7352)
40+
CNY12.600
(CNY14.238)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
500mA
430mA
2.1ohm
± 5%
4066003

RoHS

Each
1+
CNY17.800
(CNY20.114)
5+
CNY17.200
(CNY19.436)
10+
CNY16.450
(CNY18.5885)
25+
CNY15.710
(CNY17.7523)
50+
CNY14.900
(CNY16.837)
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
1.5mH
Shielded
400mA
200mA
2.82ohm
± 10%
2211738

RoHS

Each
1+
CNY14.690
(CNY16.5997)
5+
CNY14.330
(CNY16.1929)
10+
CNY13.970
(CNY15.7861)
20+
CNY13.160
(CNY14.8708)
40+
CNY12.340
(CNY13.9442)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
680mA
600mA
1.8ohm
± 5%
1848269

RoHS

Each
1+
CNY6.770
(CNY7.6501)
10+
CNY6.630
(CNY7.4919)
50+
CNY6.480
(CNY7.3224)
100+
CNY6.040
(CNY6.8252)
200+
CNY5.480
(CNY6.1924)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
190mA
200mA
8ohm
± 10%
2211693

RoHS

Each
1+
CNY9.940
(CNY11.2322)
5+
CNY9.730
(CNY10.9949)
10+
CNY9.510
(CNY10.7463)
25+
CNY9.440
(CNY10.6672)
50+
CNY8.860
(CNY10.0118)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
290mA
500mA
4.7ohm
± 5%
2457856

RoHS

Each
1+
CNY7.350
(CNY8.3055)
5+
CNY6.780
(CNY7.6614)
10+
CNY6.200
(CNY7.006)
25+
CNY5.640
(CNY6.3732)
50+
CNY5.030
(CNY5.6839)
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
1.5mH
Unshielded
320mA
520mA
4.55ohm
± 10%
2457817

RoHS

Each
1+
CNY11.720
(CNY13.2436)
5+
CNY10.880
(CNY12.2944)
10+
CNY10.030
(CNY11.3339)
25+
CNY9.080
(CNY10.2604)
50+
CNY8.080
(CNY9.1304)
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
1.5mH
Unshielded
590mA
500mA
2.4ohm
± 10%
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account