470µH Radial Leaded Power Inductors:

48 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
1
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY20.810
(CNY23.5153)
10+
CNY13.030
(CNY14.7239)
50+
CNY10.740
(CNY12.1362)
400+
CNY8.430
(CNY9.5259)
800+
CNY8.370
(CNY9.4581)
Min: 1 / Mult: 1
SBCP Series
470µH
Unshielded
660mA
1.4A
0.76ohm
± 10%
3291040

RoHS

Each
1+
CNY13.610
(CNY15.3793)
10+
CNY11.600
(CNY13.108)
50+
CNY11.060
(CNY12.4978)
150+
CNY10.520
(CNY11.8876)
600+
CNY9.980
(CNY11.2774)
More Pricing...
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
1.1A
1.6A
0.42ohm
± 10%
2062682

RoHS

Each
1+
CNY2.100
(CNY2.373)
5+
CNY2.080
(CNY2.3504)
10+
CNY2.060
(CNY2.3278)
25+
CNY2.030
(CNY2.2939)
50+
CNY1.950
(CNY2.2035)
More Pricing...
Min: 1 / Mult: 1
1100R Series
470µH
Unshielded
140mA
140mA
6.4ohm
± 10%
2309247

RoHS

Each
1+
CNY2.700
(CNY3.051)
5+
CNY2.430
(CNY2.7459)
10+
CNY2.150
(CNY2.4295)
25+
CNY1.920
(CNY2.1696)
50+
CNY1.750
(CNY1.9775)
More Pricing...
Min: 1 / Mult: 1
RLB Series
470µH
Unshielded
560mA
1A
1.3ohm
± 10%
1077023

RoHS

Each
1+
CNY29.680
(CNY33.5384)
2+
CNY29.660
(CNY33.5158)
3+
CNY29.640
(CNY33.4932)
5+
CNY29.610
(CNY33.4593)
10+
CNY28.940
(CNY32.7022)
More Pricing...
Min: 1 / Mult: 1
1400 Series
470µH
Unshielded
4A
4A
0.125ohm
± 10%
2114368

RoHS

Each
1+
CNY9.590
(CNY10.8367)
5+
CNY9.370
(CNY10.5881)
10+
CNY9.150
(CNY10.3395)
25+
CNY8.860
(CNY10.0118)
50+
CNY8.570
(CNY9.6841)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
600mA
900mA
1.32ohm
± 10%
1635801

RoHS

Each
1+
CNY6.670
(CNY7.5371)
5+
CNY6.530
(CNY7.3789)
10+
CNY6.390
(CNY7.2207)
25+
CNY6.170
(CNY6.9721)
50+
CNY5.950
(CNY6.7235)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
430mA
800mA
0.89ohm
± 10%
2457914

RoHS

Each
1+
CNY11.500
(CNY12.995)
5+
CNY10.660
(CNY12.0458)
10+
CNY9.810
(CNY11.0853)
25+
CNY8.940
(CNY10.1022)
50+
CNY7.940
(CNY8.9722)
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
470µH
Unshielded
1A
1.25A
0.725ohm
± 10%
2211758

RoHS

Each
1+
CNY17.280
(CNY19.5264)
5+
CNY16.880
(CNY19.0744)
10+
CNY16.470
(CNY18.6111)
20+
CNY15.520
(CNY17.5376)
40+
CNY14.570
(CNY16.4641)
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
470µH
Shielded
850mA
500mA
0.7ohm
± 20%
2493175

RoHS

Each
1+
CNY13.110
(CNY14.8143)
5+
CNY12.850
(CNY14.5205)
10+
CNY12.590
(CNY14.2267)
20+
CNY12.330
(CNY13.9329)
40+
CNY12.070
(CNY13.6391)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
1.2A
1.5A
0.41ohm
± 10%
1077034

RoHS

Each
1+
CNY4.270
(CNY4.8251)
5+
CNY4.260
(CNY4.8138)
10+
CNY4.250
(CNY4.8025)
20+
CNY4.240
(CNY4.7912)
40+
CNY4.230
(CNY4.7799)
More Pricing...
Min: 1 / Mult: 1
2200R Series
470µH
Unshielded
310mA
-
1.65ohm
± 10%
1929723

RoHS

Each
1+
CNY6.270
(CNY7.0851)
5+
CNY5.530
(CNY6.2489)
10+
CNY4.790
(CNY5.4127)
20+
CNY4.610
(CNY5.2093)
40+
CNY4.430
(CNY5.0059)
More Pricing...
Min: 1 / Mult: 1
RL622 Series
470µH
Unshielded
460mA
-
1.1ohm
± 10%
2457614

RoHS

Each
1+
CNY7.470
(CNY8.4411)
10+
CNY6.310
(CNY7.1303)
25+
CNY5.740
(CNY6.4862)
50+
CNY5.110
(CNY5.7743)
100+
CNY4.480
(CNY5.0624)
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
470µH
Unshielded
970mA
780mA
1ohm
± 10%
1077019

RoHS

Each
1+
CNY17.570
(CNY19.8541)
3+
CNY17.490
(CNY19.7637)
5+
CNY17.400
(CNY19.662)
10+
CNY17.320
(CNY19.5716)
20+
CNY17.230
(CNY19.4699)
More Pricing...
Min: 1 / Mult: 1
1400 Series
470µH
Unshielded
2.3A
2.3A
0.25ohm
± 10%
2211746

RoHS

Each
1+
CNY15.820
(CNY17.8766)
5+
CNY15.450
(CNY17.4585)
10+
CNY15.080
(CNY17.0404)
25+
CNY14.570
(CNY16.4641)
50+
CNY14.060
(CNY15.8878)
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
470µH
Shielded
600mA
400mA
1.3ohm
± 10%
2858896

RoHS

Each
1+
CNY5.260
(CNY5.9438)
5+
CNY4.470
(CNY5.0511)
10+
CNY3.670
(CNY4.1471)
25+
CNY3.460
(CNY3.9098)
50+
CNY3.070
(CNY3.4691)
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
470µH
Unshielded
680mA
-
1.1ohm
± 10%
2211734

RoHS

Each
1+
CNY13.400
(CNY15.142)
5+
CNY13.110
(CNY14.8143)
10+
CNY12.810
(CNY14.4753)
20+
CNY12.060
(CNY13.6278)
40+
CNY11.310
(CNY12.7803)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
1.15A
1.15A
0.52ohm
± 10%
2211742

RoHS

Each
1+
CNY12.230
(CNY13.8199)
5+
CNY11.930
(CNY13.4809)
10+
CNY11.620
(CNY13.1306)
20+
CNY11.310
(CNY12.7803)
40+
CNY11.000
(CNY12.430)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
580mA
800mA
1.5ohm
± 10%
1848274

RoHS

Each
1+
CNY6.300
(CNY7.119)
10+
CNY6.230
(CNY7.0399)
50+
CNY5.930
(CNY6.7009)
100+
CNY5.520
(CNY6.2376)
200+
CNY5.220
(CNY5.8986)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
350mA
400mA
2.4ohm
± 10%
2457850

RoHS

Each
1+
CNY7.470
(CNY8.4411)
5+
CNY6.890
(CNY7.7857)
10+
CNY6.310
(CNY7.1303)
25+
CNY5.740
(CNY6.4862)
50+
CNY5.110
(CNY5.7743)
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
470µH
Unshielded
550mA
900mA
1.55ohm
± 10%
2725265

RoHS

Each
1+
CNY4.410
(CNY4.9833)
5+
CNY3.800
(CNY4.294)
10+
CNY3.180
(CNY3.5934)
25+
CNY3.030
(CNY3.4239)
50+
CNY2.890
(CNY3.2657)
More Pricing...
Min: 1 / Mult: 1
RLB Series
470µH
Unshielded
470mA
460mA
1.1ohm
± 10%
2871345

RoHS

Each
1+
CNY4.190
(CNY4.7347)
5+
CNY4.180
(CNY4.7234)
10+
CNY4.170
(CNY4.7121)
20+
CNY4.160
(CNY4.7008)
40+
CNY4.140
(CNY4.6782)
More Pricing...
Min: 1 / Mult: 1
2200R Series
470µH
Unshielded
310mA
-
1.65ohm
± 10%
3518434

RoHS

Each
1+
CNY5.570
(CNY6.2941)
5+
CNY5.380
(CNY6.0794)
10+
CNY5.180
(CNY5.8534)
25+
CNY4.940
(CNY5.5822)
50+
CNY4.700
(CNY5.311)
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
660mA
730mA
0.97ohm
± 10%
3291016

RoHS

Each
1+
CNY13.100
(CNY14.803)
10+
CNY10.050
(CNY11.3565)
50+
CNY9.020
(CNY10.1926)
100+
CNY7.970
(CNY9.0061)
500+
CNY6.470
(CNY7.3111)
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
850mA
1.6A
0.55ohm
± 10%
3291069

RoHS

Each
1+
CNY6.750
(CNY7.6275)
10+
CNY4.880
(CNY5.5144)
50+
CNY4.860
(CNY5.4918)
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
600mA
1.3A
0.82ohm
± 10%
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account