SMD Power Inductors:

18,218 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2289214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY15.840
(CNY17.8992)
50+
CNY12.420
(CNY14.0346)
100+
CNY9.220
(CNY10.4186)
250+
CNY8.990
(CNY10.1587)
500+
CNY8.460
(CNY9.5598)
Total:CNY15.84
Min: 1 / Mult: 1
1µH
-
11A
-
Shielded
4.5A
-
XFL4020 Series
-
0.0119ohm
± 20%
-
4mm
4mm
2.1mm
2289091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY20.180
(CNY22.8034)
10+
CNY17.220
(CNY19.4586)
25+
CNY15.840
(CNY17.8992)
50+
CNY13.830
(CNY15.6279)
100+
CNY11.810
(CNY13.3453)
Total:CNY20.18
Min: 1 / Mult: 1
10µH
-
7A
-
Shielded
7.6A
-
XAL6060 Series
-
0.02982ohm
± 20%
-
6.56mm
6.36mm
6.1mm
2289218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY21.020
(CNY23.7526)
50+
CNY18.660
(CNY21.0858)
100+
CNY15.160
(CNY17.1308)
250+
CNY12.110
(CNY13.6843)
500+
CNY9.680
(CNY10.9384)
Total:CNY21.02
Min: 1 / Mult: 1
4.7µH
-
5A
-
Shielded
2A
-
XFL4020 Series
-
0.0574ohm
± 20%
-
4mm
4mm
2.1mm
2289054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY8.840
(CNY9.9892)
50+
CNY7.970
(CNY9.0061)
100+
CNY7.100
(CNY8.023)
250+
CNY6.220
(CNY7.0286)
500+
CNY5.300
(CNY5.989)
Total:CNY8.84
Min: 1 / Mult: 1
2.2µH
-
5.5A
-
Shielded
5.6A
-
XAL40xx Series
-
0.0387ohm
± 20%
-
4mm
4mm
2.1mm
1547058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY8.530
(CNY9.6389)
10+
CNY6.990
(CNY7.8987)
50+
CNY6.470
(CNY7.3111)
100+
CNY5.940
(CNY6.7122)
200+
CNY5.900
(CNY6.667)
More Pricing...
Total:CNY8.53
Min: 1 / Mult: 1
22µH
-
5A
-
Shielded
4.5A
-
IHLP-4040DZ-11 Series
-
0.066ohm
± 20%
-
10.92mm
10.3mm
4mm
1929699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY7.700
(CNY8.701)
10+
CNY6.330
(CNY7.1529)
50+
CNY5.770
(CNY6.5201)
100+
CNY5.200
(CNY5.876)
200+
CNY5.100
(CNY5.763)
Total:CNY7.70
Min: 1 / Mult: 1
22µH
-
4A
-
Shielded
3.7A
-
SRR1260 Series
-
0.043ohm
± 20%
-
12.5mm
12.5mm
6mm
2289211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY9.440
(CNY10.6672)
50+
CNY8.380
(CNY9.4694)
100+
CNY7.320
(CNY8.2716)
250+
CNY6.260
(CNY7.0738)
500+
CNY5.640
(CNY6.3732)
Total:CNY9.44
Min: 1 / Mult: 1
470nH
-
11.2A
-
Shielded
3.5A
-
XFL4015 Series
-
8360µohm
± 20%
-
4mm
4mm
1.5mm
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY21.860
(CNY24.7018)
50+
CNY17.130
(CNY19.3569)
100+
CNY12.950
(CNY14.6335)
250+
CNY11.200
(CNY12.656)
500+
CNY9.450
(CNY10.6785)
More Pricing...
Total:CNY21.86
Min: 1 / Mult: 1
1µH
-
9.6A
-
Shielded
8.7A
-
XAL40xx Series
-
0.0146ohm
± 20%
-
4mm
4mm
2.1mm
2288307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY37.080
(CNY41.9004)
10+
CNY36.780
(CNY41.5614)
25+
CNY36.480
(CNY41.2224)
50+
CNY32.520
(CNY36.7476)
100+
CNY28.550
(CNY32.2615)
More Pricing...
Total:CNY37.08
Min: 1 / Mult: 1
100µH
-
3.4A
-
Shielded
3.1A
-
MSS1210 Series
-
0.13ohm
± 10%
-
12.3mm
12.3mm
10mm
2408103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY11.120
(CNY12.5656)
50+
CNY10.540
(CNY11.9102)
100+
CNY9.960
(CNY11.2548)
250+
CNY9.380
(CNY10.5994)
500+
CNY6.070
(CNY6.8591)
More Pricing...
Total:CNY11.12
Min: 1 / Mult: 1
4.7µH
-
1.3A
-
Shielded
1.9A
-
LPS4018 Series
-
0.125ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2289057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY14.930
(CNY16.8709)
10+
CNY12.720
(CNY14.3736)
50+
CNY11.740
(CNY13.2662)
100+
CNY8.690
(CNY9.8197)
200+
CNY8.350
(CNY9.4355)
More Pricing...
Total:CNY14.93
Min: 1 / Mult: 1
6.8µH
-
3.9A
-
Shielded
3.6A
-
XAL40xx Series
-
0.0741ohm
± 20%
-
4mm
4mm
3.1mm
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY4.470
(CNY5.0511)
50+
CNY4.230
(CNY4.7799)
100+
CNY3.990
(CNY4.5087)
250+
CNY3.750
(CNY4.2375)
500+
CNY3.480
(CNY3.9324)
Total:CNY4.47
Min: 1 / Mult: 1
10µH
-
900mA
-
Shielded
1.2A
-
LPS4018 Series
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2289067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY29.090
(CNY32.8717)
10+
CNY25.080
(CNY28.3404)
50+
CNY21.070
(CNY23.8091)
100+
CNY17.060
(CNY19.2778)
200+
CNY13.940
(CNY15.7522)
More Pricing...
Total:CNY29.09
Min: 1 / Mult: 1
2.2µH
-
9.7A
-
Shielded
9.2A
-
XAL5030 Series
-
0.0145ohm
± 20%
-
5.48mm
5.28mm
3.1mm
2061658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY2.680
(CNY3.0284)
50+
CNY2.290
(CNY2.5877)
100+
CNY2.020
(CNY2.2826)
250+
CNY1.940
(CNY2.1922)
500+
CNY1.910
(CNY2.1583)
Total:CNY2.68
Min: 1 / Mult: 1
100µH
-
700mA
-
Semishielded
800mA
-
SRN6045 Series
-
0.494ohm
± 20%
-
6mm
6mm
4.5mm
2288334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY11.940
(CNY13.4922)
10+
CNY10.780
(CNY12.1814)
25+
CNY9.960
(CNY11.2548)
50+
CNY9.800
(CNY11.074)
100+
CNY8.950
(CNY10.1135)
Total:CNY11.94
Min: 1 / Mult: 1
33µH
-
5.9A
-
Shielded
5.4A
-
MSS1210 Series
-
0.039ohm
± 20%
-
12.3mm
12.3mm
10mm
2219297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY2.520
(CNY2.8476)
10+
CNY2.050
(CNY2.3165)
50+
CNY1.910
(CNY2.1583)
100+
CNY1.650
(CNY1.8645)
200+
CNY1.540
(CNY1.7402)
More Pricing...
Total:CNY2.52
Min: 1 / Mult: 1
10µH
-
1.6A
25MHz
Unshielded
2A
2A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.106ohm
± 20%
Ferrite
5mm
5mm
2mm
2392936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY8.250
(CNY9.3225)
50+
CNY6.600
(CNY7.458)
250+
CNY6.580
(CNY7.4354)
500+
CNY6.460
(CNY7.2998)
1500+
CNY6.330
(CNY7.1529)
More Pricing...
Total:CNY41.25
Min: 5 / Mult: 5
-
-
-
-
Shielded
6.7A
-
IHLP-1212AE-11 Series
-
-
-
-
-
-
-
2289215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY10.050
(CNY11.3565)
50+
CNY8.930
(CNY10.0909)
100+
CNY7.800
(CNY8.814)
250+
CNY6.680
(CNY7.5484)
500+
CNY5.800
(CNY6.554)
Total:CNY10.05
Min: 1 / Mult: 1
1.5µH
-
9.1A
-
Shielded
4.1A
-
XFL4020 Series
-
0.0158ohm
± 20%
-
4mm
4mm
2.1mm
2677202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY1.420
(CNY1.6046)
50+
CNY1.200
(CNY1.356)
250+
CNY1.090
(CNY1.2317)
Total:CNY7.10
Min: 5 / Mult: 5
33µH
-
650mA
-
Semishielded
700mA
-
SRN4018TA Series
-
0.405ohm
± 20%
-
4mm
4mm
1.8mm
2859190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY4.810
(CNY5.4353)
10+
CNY3.950
(CNY4.4635)
50+
CNY3.610
(CNY4.0793)
100+
CNY3.260
(CNY3.6838)
200+
CNY3.010
(CNY3.4013)
More Pricing...
Total:CNY4.81
Min: 1 / Mult: 1
120µH
-
470mA
-
Shielded
280mA
-
SRR4028 Series
1919 [4848 Metric]
0.7ohm
± 30%
-
4.8mm
4.8mm
2.8mm
2965604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY7.540
(CNY8.5202)
100+
CNY5.400
(CNY6.102)
500+
CNY4.720
(CNY5.3336)
1000+
CNY4.300
(CNY4.859)
2000+
CNY4.150
(CNY4.6895)
More Pricing...
Total:CNY75.40
Min: 10 / Mult: 10
4.7µH
-
3.2A
-
Shielded
1.8A
-
IHLP-1616BZ-5A Series
-
0.11ohm
± 20%
-
4.45mm
4.06mm
2mm
2289085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY12.330
(CNY13.9329)
10+
CNY11.600
(CNY13.108)
25+
CNY10.860
(CNY12.2718)
50+
CNY10.130
(CNY11.4469)
100+
CNY9.390
(CNY10.6107)
More Pricing...
Total:CNY12.33
Min: 1 / Mult: 1
4.7µH
-
11A
-
Shielded
10.5A
-
XAL6060 Series
-
0.0144ohm
± 20%
-
6.56mm
6.36mm
6.1mm
2309904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY8.470
(CNY9.5711)
50+
CNY6.980
(CNY7.8874)
100+
CNY5.740
(CNY6.4862)
250+
CNY5.680
(CNY6.4184)
500+
CNY5.620
(CNY6.3506)
More Pricing...
Total:CNY8.47
Min: 1 / Mult: 1
10µH
-
4A
-
Shielded
4A
-
SRP6540 Series
-
0.0785ohm
± 20%
-
7.2mm
6.5mm
4mm
2289068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY10.790
(CNY12.1927)
10+
CNY10.580
(CNY11.9554)
50+
CNY10.360
(CNY11.7068)
100+
CNY10.150
(CNY11.4695)
200+
CNY9.930
(CNY11.2209)
Total:CNY10.79
Min: 1 / Mult: 1
3.3µH
-
8.1A
-
Shielded
8.7A
-
XAL5030 Series
-
0.0233ohm
± 20%
-
5.48mm
5.28mm
3.1mm
2215610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY9.800
(CNY11.074)
50+
CNY8.050
(CNY9.0965)
100+
CNY5.990
(CNY6.7687)
250+
CNY5.880
(CNY6.6444)
500+
CNY5.750
(CNY6.4975)
Total:CNY9.80
Min: 1 / Mult: 1
1.5µH
-
11A
-
Shielded
11.5A
-
SPM Series
-
0.01067ohm
± 20%
-
7.1mm
6.5mm
3mm
1-25 of 18218 items
of 729 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account