SMD Power Inductors:
18,564 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.700 (CNY10.961)10+ CNY9.080 (CNY10.2604)50+ CNY8.790 (CNY9.9327)100+ CNY6.920 (CNY7.8196)200+ CNY6.220 (CNY7.0286) | Min: 1 / Mult: 1 | 680µH | - | 800mA | - | Shielded | 740mA | - | MSS1260 Series | - | 0.91ohm | ± 10% | - | 12.3mm | 12.3mm | 6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.050 (CNY2.3165)100+ CNY1.690 (CNY1.9097)500+ CNY1.620 (CNY1.8306)2500+ CNY1.550 (CNY1.7515)7500+ CNY1.480 (CNY1.6724)More Pricing... | Min: 10 / Mult: 10 | 0.47µH | - | 5.8A | - | Shielded | 6.8A | - | MGV2520 Series | 1008 [2520 Metric] | 0.022ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY6.920 (CNY7.8196)200+ CNY6.220 (CNY7.0286) | Min: 100 / Mult: 1 | 680µH | - | 800mA | - | Shielded | 740mA | - | MSS1260 Series | - | 0.91ohm | ± 10% | - | 12.3mm | 12.3mm | 6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY1.690 (CNY1.9097)500+ CNY1.620 (CNY1.8306)2500+ CNY1.550 (CNY1.7515)7500+ CNY1.480 (CNY1.6724)15000+ CNY1.410 (CNY1.5933) | Min: 100 / Mult: 10 | 0.47µH | - | 5.8A | - | Shielded | 6.8A | - | MGV2520 Series | 1008 [2520 Metric] | 0.022ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.910 (CNY2.1583)50+ CNY1.890 (CNY2.1357)250+ CNY1.870 (CNY2.1131)500+ CNY1.480 (CNY1.6724)1000+ CNY1.480 (CNY1.6724) | Min: 5 / Mult: 5 | 6.8µH | - | 1.05A | - | Shielded | 1A | - | VLS-E Series | - | 0.216ohm | ± 20% | - | 3mm | 3mm | 1.5mm | |||||
WURTH ELEKTRONIK | Each | 1+ CNY25.310 (CNY28.6003)5+ CNY23.700 (CNY26.781) | Min: 1 / Mult: 1 | 1µH | - | 23A | - | Shielded | 6.6A | - | WE-HCM Series | - | 330µohm | ± 10% | - | 16.4mm | 19.4mm | 2mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.310 (CNY21.8203)50+ CNY17.150 (CNY19.3795)100+ CNY14.990 (CNY16.9387)250+ CNY12.830 (CNY14.4979)500+ CNY8.580 (CNY9.6954) | Min: 1 / Mult: 1 | 1µH | - | 11A | - | Shielded | 4.5A | - | XFL4020 Series | - | 0.0119ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.360 (CNY15.0968)50+ CNY12.120 (CNY13.6956)100+ CNY11.210 (CNY12.6673)250+ CNY11.060 (CNY12.4978)500+ CNY9.770 (CNY11.0401)More Pricing... | Min: 1 / Mult: 1 | 1µH | - | 9.6A | - | Shielded | 8.7A | - | XAL40xx Series | - | 0.0146ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.310 (CNY21.8203)50+ CNY17.150 (CNY19.3795)100+ CNY14.990 (CNY16.9387)250+ CNY12.830 (CNY14.4979)500+ CNY8.580 (CNY9.6954) | Min: 1 / Mult: 1 | 4.7µH | - | 5A | - | Shielded | 2A | - | XFL4020 Series | - | 0.0574ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.200 (CNY12.656)50+ CNY10.360 (CNY11.7068)100+ CNY9.520 (CNY10.7576)250+ CNY7.430 (CNY8.3959)500+ CNY5.350 (CNY6.0455) | Min: 1 / Mult: 1 | 2.2µH | - | 5.5A | - | Shielded | 5.6A | - | XAL40xx Series | - | 0.0387ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.470 (CNY8.4411)10+ CNY6.280 (CNY7.0964)50+ CNY6.220 (CNY7.0286)100+ CNY6.100 (CNY6.893)200+ CNY5.980 (CNY6.7574)More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 5A | - | Shielded | 4.5A | - | IHLP-4040DZ-11 Series | - | 0.066ohm | ± 20% | - | 10.92mm | 10.3mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.400 (CNY8.362)50+ CNY5.790 (CNY6.5427)100+ CNY5.680 (CNY6.4184) | Min: 1 / Mult: 1 | 470nH | - | 11.2A | - | Shielded | 3.5A | - | XFL4015 Series | - | 8360µohm | ± 20% | - | 4mm | 4mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.510 (CNY19.7863)10+ CNY15.730 (CNY17.7749)50+ CNY13.940 (CNY15.7522)100+ CNY12.160 (CNY13.7408)200+ CNY10.370 (CNY11.7181)More Pricing... | Min: 1 / Mult: 1 | 6.8µH | - | 3.9A | - | Shielded | 3.6A | - | XAL40xx Series | - | 0.0741ohm | ± 20% | - | 4mm | 4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY20.750 (CNY23.4475)10+ CNY18.640 (CNY21.0632)50+ CNY16.520 (CNY18.6676)100+ CNY14.400 (CNY16.272)200+ CNY12.280 (CNY13.8764)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | 9.7A | - | Shielded | 9.2A | - | XAL5030 Series | - | 0.0145ohm | ± 20% | - | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY26.940 (CNY30.4422)10+ CNY25.350 (CNY28.6455)25+ CNY23.750 (CNY26.8375)50+ CNY22.150 (CNY25.0295)100+ CNY20.550 (CNY23.2215)More Pricing... | Min: 1 / Mult: 1 | 100µH | - | 3.4A | - | Shielded | 3.1A | - | MSS1210 Series | - | 0.13ohm | ± 10% | - | 12.3mm | 12.3mm | 10mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.350 (CNY6.0455)50+ CNY5.070 (CNY5.7291)100+ CNY4.790 (CNY5.4127)250+ CNY4.510 (CNY5.0963)500+ CNY3.480 (CNY3.9324) | Min: 1 / Mult: 1 | 10µH | - | 900mA | - | Shielded | 1.2A | - | LPS4018 Series | - | 0.2ohm | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.710 (CNY9.8423)50+ CNY7.900 (CNY8.927)100+ CNY7.310 (CNY8.2603)250+ CNY7.210 (CNY8.1473)500+ CNY6.370 (CNY7.1981)More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 1.3A | - | Shielded | 1.9A | - | LPS4018 Series | - | 0.125ohm | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.800 (CNY8.814)10+ CNY6.420 (CNY7.2546)100+ CNY5.340 (CNY6.0342)500+ CNY5.220 (CNY5.8986)1000+ CNY5.090 (CNY5.7517)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | Shielded | 6.7A | - | IHLP-1212AE-11 Series | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY22.540 (CNY25.4702)10+ CNY20.440 (CNY23.0972)25+ CNY18.920 (CNY21.3796)50+ CNY18.660 (CNY21.0858)100+ CNY16.490 (CNY18.6337)More Pricing... | Min: 1 / Mult: 1 | 33µH | - | 5.9A | - | Shielded | 5.4A | - | MSS1210 Series | - | 0.039ohm | ± 20% | - | 12.3mm | 12.3mm | 10mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.430 (CNY2.7459)10+ CNY1.970 (CNY2.2261)50+ CNY1.800 (CNY2.034)100+ CNY1.630 (CNY1.8419)200+ CNY1.530 (CNY1.7289)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 1.6A | 25MHz | Unshielded | 2A | 2A | LQH5BPN_T0 Series | 2020 [5050 Metric] | 0.106ohm | ± 20% | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.330 (CNY10.5429)50+ CNY5.620 (CNY6.3506)250+ CNY4.090 (CNY4.6217)500+ CNY3.640 (CNY4.1132)1000+ CNY3.070 (CNY3.4691)More Pricing... | Min: 5 / Mult: 5 | 100µH | - | 2.4A | - | Shielded | 2.2A | - | MCSDRH125B Series | - | 0.186ohm | ± 20% | - | 12.5mm | 12.5mm | 6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.080 (CNY3.4804)50+ CNY2.520 (CNY2.8476)100+ CNY2.080 (CNY2.3504)250+ CNY2.070 (CNY2.3391)500+ CNY2.030 (CNY2.2939) | Min: 1 / Mult: 1 | 100µH | - | 700mA | - | Semishielded | 800mA | - | SRN6045 Series | - | 0.494ohm | ± 20% | - | 6mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.910 (CNY8.9383)50+ CNY6.120 (CNY6.9156)100+ CNY5.850 (CNY6.6105) | Min: 1 / Mult: 1 | 1.5µH | - | 9.1A | - | Shielded | 4.1A | - | XFL4020 Series | - | 0.0158ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.790 (CNY3.1527)50+ CNY2.300 (CNY2.599)250+ CNY1.930 (CNY2.1809)500+ CNY1.500 (CNY1.695)1500+ CNY1.360 (CNY1.5368)More Pricing... | Min: 5 / Mult: 5 | 33µH | - | 650mA | - | Semishielded | 700mA | - | SRN4018TA Series | - | 0.405ohm | ± 20% | - | 4mm | 4mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY5.730 (CNY6.4749)100+ CNY4.720 (CNY5.3336)500+ CNY4.540 (CNY5.1302)1000+ CNY4.380 (CNY4.9494)2000+ CNY4.220 (CNY4.7686)More Pricing... | Min: 10 / Mult: 10 | 4.7µH | - | 3.2A | - | Shielded | 1.8A | - | IHLP-1616BZ-5A Series | - | 0.11ohm | ± 20% | - | 4.45mm | 4.06mm | 2mm | |||||