SMD Power Inductors:
18,634 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.700 (CNY10.961)10+ CNY9.080 (CNY10.2604)50+ CNY8.790 (CNY9.9327)100+ CNY6.920 (CNY7.8196)200+ CNY6.220 (CNY7.0286) | Min: 1 / Mult: 1 | 680µH | - | 800mA | - | Shielded | 740mA | - | MSS1260 Series | - | 0.91ohm | ± 10% | - | 12.3mm | 12.3mm | 6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.050 (CNY2.3165)100+ CNY1.690 (CNY1.9097)500+ CNY1.620 (CNY1.8306)2500+ CNY1.550 (CNY1.7515)7500+ CNY1.480 (CNY1.6724)More Pricing... | Min: 10 / Mult: 10 | 0.47µH | - | 5.8A | - | Shielded | 6.8A | - | MGV2520 Series | 1008 [2520 Metric] | 0.022ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY6.920 (CNY7.8196)200+ CNY6.220 (CNY7.0286) | Min: 100 / Mult: 1 | 680µH | - | 800mA | - | Shielded | 740mA | - | MSS1260 Series | - | 0.91ohm | ± 10% | - | 12.3mm | 12.3mm | 6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY1.690 (CNY1.9097)500+ CNY1.620 (CNY1.8306)2500+ CNY1.550 (CNY1.7515)7500+ CNY1.480 (CNY1.6724)15000+ CNY1.410 (CNY1.5933) | Min: 100 / Mult: 10 | 0.47µH | - | 5.8A | - | Shielded | 6.8A | - | MGV2520 Series | 1008 [2520 Metric] | 0.022ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.910 (CNY2.1583)50+ CNY1.890 (CNY2.1357)250+ CNY1.870 (CNY2.1131)500+ CNY1.480 (CNY1.6724)1000+ CNY1.480 (CNY1.6724) | Min: 5 / Mult: 5 | 6.8µH | - | 1.05A | - | Shielded | 1A | - | VLS-E Series | - | 0.216ohm | ± 20% | - | 3mm | 3mm | 1.5mm | |||||
WURTH ELEKTRONIK | Each | 1+ CNY25.240 (CNY28.5212)5+ CNY23.700 (CNY26.781) | Min: 1 / Mult: 1 | 1µH | - | 23A | - | Shielded | 6.6A | - | WE-HCM Series | - | 330µohm | ± 10% | - | 16.4mm | 19.4mm | 2mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.430 (CNY16.3059)10+ CNY12.300 (CNY13.899)50+ CNY11.350 (CNY12.8255)100+ CNY9.080 (CNY10.2604)200+ CNY8.900 (CNY10.057) | Min: 1 / Mult: 1 | 4.7µH | - | 5.1A | - | Shielded | 4.5A | - | XAL40xx Series | - | 0.0441ohm | ± 20% | - | 4mm | 4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.230 (CNY17.2099)50+ CNY11.940 (CNY13.4922)100+ CNY8.860 (CNY10.0118)250+ CNY8.640 (CNY9.7632)500+ CNY8.130 (CNY9.1869) | Min: 1 / Mult: 1 | 1µH | - | 11A | - | Shielded | 4.5A | - | XFL4020 Series | - | 0.0119ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.990 (CNY15.8087)50+ CNY10.980 (CNY12.4074)100+ CNY8.280 (CNY9.3564)250+ CNY7.860 (CNY8.8818)500+ CNY7.430 (CNY8.3959)More Pricing... | Min: 1 / Mult: 1 | 1µH | - | 9.6A | - | Shielded | 8.7A | - | XAL40xx Series | - | 0.0146ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.230 (CNY17.2099)50+ CNY11.940 (CNY13.4922)100+ CNY8.860 (CNY10.0118)250+ CNY8.640 (CNY9.7632)500+ CNY8.130 (CNY9.1869) | Min: 1 / Mult: 1 | 4.7µH | - | 5A | - | Shielded | 2A | - | XFL4020 Series | - | 0.0574ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.430 (CNY12.9159)50+ CNY10.570 (CNY11.9441)100+ CNY9.720 (CNY10.9836)250+ CNY7.580 (CNY8.5654)500+ CNY5.350 (CNY6.0455) | Min: 1 / Mult: 1 | 2.2µH | - | 5.5A | - | Shielded | 5.6A | - | XAL40xx Series | - | 0.0387ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.470 (CNY8.4411)10+ CNY6.280 (CNY7.0964)50+ CNY6.220 (CNY7.0286)100+ CNY6.100 (CNY6.893)200+ CNY5.980 (CNY6.7574)More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 5A | - | Shielded | 4.5A | - | IHLP-4040DZ-11 Series | - | 0.066ohm | ± 20% | - | 10.92mm | 10.3mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.370 (CNY9.4581)50+ CNY7.510 (CNY8.4863)100+ CNY6.050 (CNY6.8365)250+ CNY5.370 (CNY6.0681) | Min: 1 / Mult: 1 | 470nH | - | 11.2A | - | Shielded | 3.5A | - | XFL4015 Series | - | 0.00836ohm | ± 20% | - | 4mm | 4mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.460 (CNY6.1698)50+ CNY5.170 (CNY5.8421)100+ CNY4.890 (CNY5.5257)250+ CNY4.600 (CNY5.198)500+ CNY3.510 (CNY3.9663) | Min: 1 / Mult: 1 | 10µH | - | 900mA | - | Shielded | 1.2A | - | LPS4018 Series | - | 0.2ohm | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.840 (CNY4.3392)50+ CNY3.640 (CNY4.1132)100+ CNY3.620 (CNY4.0906) | Min: 1 / Mult: 1 | 4.7µH | - | 1.3A | - | Shielded | 1.9A | - | LPS4018 Series | - | 0.125ohm | ± 20% | - | 3.9mm | 3.9mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY28.530 (CNY32.2389)10+ CNY24.600 (CNY27.798)50+ CNY20.670 (CNY23.3571)100+ CNY16.730 (CNY18.9049)200+ CNY13.670 (CNY15.4471)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | - | 9.7A | - | Shielded | 9.2A | - | XAL5030 Series | - | 0.0145ohm | ± 20% | - | 5.48mm | 5.28mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.430 (CNY16.3059)10+ CNY12.300 (CNY13.899)50+ CNY11.350 (CNY12.8255)100+ CNY9.080 (CNY10.2604)200+ CNY8.420 (CNY9.5146)More Pricing... | Min: 1 / Mult: 1 | 6.8µH | - | 3.9A | - | Shielded | 3.6A | - | XAL40xx Series | - | 0.0741ohm | ± 20% | - | 4mm | 4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY36.370 (CNY41.0981)10+ CNY36.080 (CNY40.7704)25+ CNY35.780 (CNY40.4314)50+ CNY31.890 (CNY36.0357)100+ CNY28.000 (CNY31.640)More Pricing... | Min: 1 / Mult: 1 | 100µH | - | 3.4A | - | Shielded | 3.1A | - | MSS1210 Series | - | 0.13ohm | ± 10% | - | 12.3mm | 12.3mm | 10mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.720 (CNY8.7236)10+ CNY6.420 (CNY7.2546)100+ CNY5.340 (CNY6.0342)500+ CNY5.130 (CNY5.7969)1000+ CNY5.030 (CNY5.6839) | Min: 1 / Mult: 1 | - | - | - | - | Shielded | 6.7A | - | IHLP-1212AE-11 Series | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY35.650 (CNY40.2845)10+ CNY35.360 (CNY39.9568)25+ CNY35.070 (CNY39.6291)50+ CNY31.260 (CNY35.3238)100+ CNY27.450 (CNY31.0185)More Pricing... | Min: 1 / Mult: 1 | 33µH | - | 5.9A | - | Shielded | 5.4A | - | MSS1210 Series | - | 0.039ohm | ± 20% | - | 12.3mm | 12.3mm | 10mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.530 (CNY10.7689)50+ CNY5.740 (CNY6.4862)250+ CNY4.180 (CNY4.7234)500+ CNY3.720 (CNY4.2036)1000+ CNY3.140 (CNY3.5482)More Pricing... | Min: 5 / Mult: 5 | 100µH | - | 2.4A | - | Shielded | 2.2A | - | MCSDRH125B Series | - | 0.186ohm | ± 20% | - | 12.5mm | 12.5mm | 6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.080 (CNY3.4804)50+ CNY2.520 (CNY2.8476)100+ CNY2.170 (CNY2.4521)250+ CNY2.130 (CNY2.4069)500+ CNY2.090 (CNY2.3617) | Min: 1 / Mult: 1 | 100µH | - | 700mA | - | Semishielded | 800mA | - | SRN6045 Series | - | 0.494ohm | ± 20% | - | 6mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.070 (CNY9.1191)50+ CNY6.240 (CNY7.0512)100+ CNY5.720 (CNY6.4636) | Min: 1 / Mult: 1 | 1.5µH | - | 9.1A | - | Shielded | 4.1A | - | XFL4020 Series | - | 0.0158ohm | ± 20% | - | 4mm | 4mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.420 (CNY2.7346)10+ CNY1.970 (CNY2.2261)50+ CNY1.800 (CNY2.034)100+ CNY1.620 (CNY1.8306)200+ CNY1.540 (CNY1.7402)More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 1.6A | 25MHz | Unshielded | 2A | 2A | LQH5BPN_T0 Series | 2020 [5050 Metric] | 0.106ohm | ± 20% | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.790 (CNY3.1527)50+ CNY2.300 (CNY2.599)250+ CNY1.930 (CNY2.1809)500+ CNY1.500 (CNY1.695)1500+ CNY1.360 (CNY1.5368)More Pricing... | Min: 5 / Mult: 5 | 33µH | - | 650mA | - | Semishielded | 700mA | - | SRN4018TA Series | - | 0.405ohm | ± 20% | - | 4mm | 4mm | 1.8mm |