Air Core Inductors:

37 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY17.280
(CNY19.5264)
10+
CNY15.530
(CNY17.5489)
50+
CNY13.770
(CNY15.5601)
100+
CNY12.020
(CNY13.5826)
200+
CNY10.260
(CNY11.5938)
More Pricing...
Min: 1 / Mult: 1
2.55nH
1.6A
Micro Spring 0906 Series
± 2%
0.005ohm
8.2GHz
2.41mm
3.43mm
1.52mm
2285524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY12.550
(CNY14.1815)
10+
CNY10.710
(CNY12.1023)
50+
CNY9.760
(CNY11.0288)
100+
CNY7.760
(CNY8.7688)
200+
CNY7.610
(CNY8.5993)
Min: 1 / Mult: 1
1.65nH
1.6A
Micro Spring 0906 Series
± 10%
0.004ohm
10GHz
2.41mm
3.43mm
1.52mm
2285520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY17.280
(CNY19.5264)
10+
CNY15.530
(CNY17.5489)
50+
CNY13.770
(CNY15.5601)
100+
CNY12.020
(CNY13.5826)
200+
CNY10.260
(CNY11.5938)
More Pricing...
Min: 1 / Mult: 1
5.4nH
1.6A
Micro Spring 0906 Series
± 2%
0.008ohm
7GHz
2.41mm
3.43mm
1.52mm
2285519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY17.280
(CNY19.5264)
10+
CNY15.530
(CNY17.5489)
50+
CNY13.770
(CNY15.5601)
100+
CNY12.020
(CNY13.5826)
200+
CNY10.260
(CNY11.5938)
More Pricing...
Min: 1 / Mult: 1
3.85nH
1.6A
Micro Spring 0906 Series
± 2%
0.006ohm
7.5GHz
2.41mm
3.43mm
1.52mm
2285524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY7.760
(CNY8.7688)
200+
CNY7.610
(CNY8.5993)
Min: 100 / Mult: 1
1.65nH
1.6A
Micro Spring 0906 Series
± 10%
0.004ohm
10GHz
2.41mm
3.43mm
1.52mm
2285542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY6.990
(CNY7.8987)
200+
CNY6.470
(CNY7.3111)
500+
CNY5.940
(CNY6.7122)
2500+
CNY5.250
(CNY5.9325)
Min: 100 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2285542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY11.310
(CNY12.7803)
10+
CNY9.650
(CNY10.9045)
50+
CNY8.790
(CNY9.9327)
100+
CNY6.990
(CNY7.8987)
200+
CNY6.470
(CNY7.3111)
More Pricing...
Min: 1 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 5%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2285519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY12.020
(CNY13.5826)
200+
CNY10.260
(CNY11.5938)
500+
CNY8.500
(CNY9.605)
Min: 100 / Mult: 1
3.85nH
1.6A
Micro Spring 0906 Series
± 2%
0.006ohm
7.5GHz
2.41mm
3.43mm
1.52mm
2285520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY12.020
(CNY13.5826)
200+
CNY10.260
(CNY11.5938)
500+
CNY8.500
(CNY9.605)
Min: 100 / Mult: 1
5.4nH
1.6A
Micro Spring 0906 Series
± 2%
0.008ohm
7GHz
2.41mm
3.43mm
1.52mm
2285518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY12.020
(CNY13.5826)
200+
CNY10.260
(CNY11.5938)
500+
CNY8.500
(CNY9.605)
Min: 100 / Mult: 1
2.55nH
1.6A
Micro Spring 0906 Series
± 2%
0.005ohm
8.2GHz
2.41mm
3.43mm
1.52mm
2285541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY7.110
(CNY8.0343)
200+
CNY6.580
(CNY7.4354)
500+
CNY6.040
(CNY6.8252)
Min: 100 / Mult: 1
8.8nH
1.6A
Micro Spring 1606 Series
± 5%
0.012ohm
6GHz
4.19mm
3.43mm
1.58mm
2285535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY13.990
(CNY15.8087)
10+
CNY11.940
(CNY13.4922)
50+
CNY10.980
(CNY12.4074)
100+
CNY8.790
(CNY9.9327)
200+
CNY8.130
(CNY9.1869)
More Pricing...
Min: 1 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 2%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2285532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY13.990
(CNY15.8087)
10+
CNY11.940
(CNY13.4922)
50+
CNY10.980
(CNY12.4074)
100+
CNY8.790
(CNY9.9327)
200+
CNY8.130
(CNY9.1869)
More Pricing...
Min: 1 / Mult: 1
5.6nH
1.6A
Micro Spring 1606 Series
± 2%
0.009ohm
6.5GHz
4.19mm
3.43mm
1.58mm
2285523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY7.110
(CNY8.0343)
200+
CNY6.580
(CNY7.4354)
500+
CNY6.040
(CNY6.8252)
Min: 100 / Mult: 1
5.4nH
1.6A
Micro Spring 0906 Series
± 5%
0.008ohm
7GHz
2.41mm
3.43mm
1.52mm
2285531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY11.030
(CNY12.4639)
250+
CNY10.800
(CNY12.204)
500+
CNY10.570
(CNY11.9441)
1000+
CNY9.040
(CNY10.2152)
Min: 100 / Mult: 1
13nH
4A
Mini Spring 1508 Series
± 5%
0.0039ohm
3GHz
3.94mm
3.43mm
2.01mm
2285522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY9.130
(CNY10.3169)
200+
CNY7.780
(CNY8.7914)
500+
CNY6.430
(CNY7.2659)
Min: 100 / Mult: 1
3.85nH
1.6A
Micro Spring 0906 Series
± 5%
0.006ohm
7.5GHz
2.41mm
3.43mm
1.52mm
2285522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY13.180
(CNY14.8934)
10+
CNY11.830
(CNY13.3679)
50+
CNY10.480
(CNY11.8424)
100+
CNY9.130
(CNY10.3169)
200+
CNY7.780
(CNY8.7914)
More Pricing...
Min: 1 / Mult: 1
3.85nH
1.6A
Micro Spring 0906 Series
± 5%
0.006ohm
7.5GHz
2.41mm
3.43mm
1.52mm
2285535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY8.790
(CNY9.9327)
200+
CNY8.130
(CNY9.1869)
500+
CNY7.470
(CNY8.4411)
Min: 100 / Mult: 1
9.85nH
1.6A
Micro Spring 1606 Series
± 2%
0.013ohm
5.2GHz
4.19mm
3.43mm
1.58mm
2285541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY11.500
(CNY12.995)
10+
CNY9.810
(CNY11.0853)
50+
CNY8.940
(CNY10.1022)
100+
CNY7.110
(CNY8.0343)
200+
CNY6.580
(CNY7.4354)
More Pricing...
Min: 1 / Mult: 1
8.8nH
1.6A
Micro Spring 1606 Series
± 5%
0.012ohm
6GHz
4.19mm
3.43mm
1.58mm
2298288

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CNY5.940
(CNY6.7122)
2500+
CNY5.250
(CNY5.9325)
5000+
CNY4.710
(CNY5.3223)
Min: 500 / Mult: 500
1.65nH
1.6A
Micro Spring 0906 Series
± 10%
0.004ohm
10GHz
2.41mm
3.43mm
1.52mm
2285523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY11.500
(CNY12.995)
10+
CNY9.810
(CNY11.0853)
50+
CNY8.940
(CNY10.1022)
100+
CNY7.110
(CNY8.0343)
200+
CNY6.580
(CNY7.4354)
More Pricing...
Min: 1 / Mult: 1
5.4nH
1.6A
Micro Spring 0906 Series
± 5%
0.008ohm
7GHz
2.41mm
3.43mm
1.52mm
2285534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY8.790
(CNY9.9327)
200+
CNY8.130
(CNY9.1869)
500+
CNY7.470
(CNY8.4411)
Min: 100 / Mult: 1
8.8nH
1.6A
Micro Spring 1606 Series
± 2%
0.012ohm
6GHz
4.19mm
3.43mm
1.58mm
2285534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY13.990
(CNY15.8087)
10+
CNY11.940
(CNY13.4922)
50+
CNY10.980
(CNY12.4074)
100+
CNY8.790
(CNY9.9327)
200+
CNY8.130
(CNY9.1869)
More Pricing...
Min: 1 / Mult: 1
8.8nH
1.6A
Micro Spring 1606 Series
± 2%
0.012ohm
6GHz
4.19mm
3.43mm
1.58mm
2285530RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY15.380
(CNY17.3794)
250+
CNY13.470
(CNY15.2211)
500+
CNY10.330
(CNY11.6729)
1000+
CNY8.790
(CNY9.9327)
Min: 100 / Mult: 1
9nH
4A
Mini Spring 1508 Series
± 5%
0.0034ohm
4GHz
3.94mm
3.43mm
2.01mm
2285548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY11.030
(CNY12.4639)
250+
CNY10.800
(CNY12.204)
500+
CNY10.570
(CNY11.9441)
1000+
CNY9.040
(CNY10.2152)
Min: 100 / Mult: 1
16nH
4A
Mini Spring 2508 Series
± 5%
0.0052ohm
3GHz
6.86mm
3.43mm
2.01mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account