Axial Leaded High Frequency Inductors:

239 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
608592

RoHS

Each
10+
CNY1.520
(CNY1.7176)
100+
CNY1.260
(CNY1.4238)
500+
CNY1.100
(CNY1.243)
1000+
CNY1.040
(CNY1.1752)
2500+
CNY1.020
(CNY1.1526)
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
680µH
150mA
10ohm
± 5%
1.9MHz
1186788

RoHS

Each
1+
CNY11.290
(CNY12.7577)
Min: 1 / Mult: 1
1582 Series
4.7µH
1.3A
0.12ohm
± 10%
95MHz
1644332

RoHS

Each
1+
CNY4.100
(CNY4.633)
50+
CNY2.950
(CNY3.3335)
100+
CNY2.780
(CNY3.1414)
250+
CNY2.570
(CNY2.9041)
500+
CNY2.430
(CNY2.7459)
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
4.7µH
170mA
18ohm
± 5%
500kHz
1203016

RoHS

Each
1+
CNY10.180
(CNY11.5034)
10+
CNY9.770
(CNY11.0401)
Min: 1 / Mult: 1
-
-
-
-
-
-
1203023

RoHS

Each
1+
CNY23.510
(CNY26.5663)
5+
CNY20.950
(CNY23.6735)
10+
CNY18.380
(CNY20.7694)
25+
CNY17.870
(CNY20.1931)
50+
CNY16.850
(CNY19.0405)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1186786

RoHS

Each
1+
CNY21.770
(CNY24.6001)
5+
CNY19.050
(CNY21.5265)
10+
CNY15.790
(CNY17.8427)
20+
CNY12.420
(CNY14.0346)
40+
CNY12.390
(CNY14.0007)
More Pricing...
Min: 1 / Mult: 1
1582 Series
1µH
2.2A
0.04ohm
± 10%
190MHz
2858901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.080
(CNY1.2204)
100+
CNY0.906
(CNY1.0238)
500+
CNY0.829
(CNY0.9368)
1000+
CNY0.766
(CNY0.8656)
2500+
CNY0.745
(CNY0.8418)
More Pricing...
Min: 10 / Mult: 10
78F Series
1µH
60mA
31.4ohm
± 5%
1.2MHz
2775501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.830
(CNY2.0679)
100+
CNY1.400
(CNY1.582)
1000+
CNY1.070
(CNY1.2091)
5000+
CNY1.040
(CNY1.1752)
Min: 10 / Mult: 10
B78108E BC+ Series
1.5µH
3.8A
0.047ohm
± 10%
235MHz
2775558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY3.450
(CNY3.8985)
50+
CNY2.760
(CNY3.1188)
100+
CNY2.660
(CNY3.0058)
250+
CNY2.390
(CNY2.7007)
500+
CNY2.150
(CNY2.4295)
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
470µH
600mA
2.02ohm
± 5%
2.3MHz
2775559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY4.160
(CNY4.7008)
50+
CNY3.010
(CNY3.4013)
100+
CNY2.850
(CNY3.2205)
250+
CNY2.280
(CNY2.5764)
500+
CNY2.020
(CNY2.2826)
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
56µH
1.6A
0.31ohm
± 5%
6.8MHz
1103601

RoHS

BOURNS JW MILLER
Each
1+
CNY1.540
(CNY1.7402)
10+
CNY1.270
(CNY1.4351)
100+
CNY1.050
(CNY1.1865)
500+
CNY0.915
(CNY1.0339)
1000+
CNY0.864
(CNY0.9763)
More Pricing...
Min: 1 / Mult: 1
-
1µH
-
150mohm
-
-
608488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY2.050
(CNY2.3165)
100+
CNY1.680
(CNY1.8984)
500+
CNY1.470
(CNY1.6611)
1000+
CNY1.380
(CNY1.5594)
2500+
CNY1.330
(CNY1.5029)
Min: 10 / Mult: 10
B78108S BC Series
10µH
680mA
0.49ohm
± 10%
35MHz
3294543

RoHS

BOURNS JW MILLER
Each (Supplied on Cut Tape)
Cut Tape
1+
CNY1.550
(CNY1.7515)
10+
CNY1.280
(CNY1.4464)
100+
CNY1.060
(CNY1.1978)
500+
CNY0.916
(CNY1.0351)
1000+
CNY0.850
(CNY0.9605)
More Pricing...
Min: 1 / Mult: 1
-
1µH
60mA
-
-
-
515565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY4.280
(CNY4.8364)
50+
CNY3.060
(CNY3.4578)
100+
CNY2.780
(CNY3.1414)
250+
CNY2.520
(CNY2.8476)
500+
CNY2.470
(CNY2.7911)
Min: 1 / Mult: 1
B82144A LBC Series
10µH
1.4A
0.22ohm
± 10%
60MHz
608452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.930
(CNY2.1809)
100+
CNY1.590
(CNY1.7967)
500+
CNY1.410
(CNY1.5933)
1000+
CNY1.330
(CNY1.5029)
2500+
CNY1.210
(CNY1.3673)
Min: 10 / Mult: 10
B78108S BC Series
3.3µH
900mA
0.29ohm
± 10%
115MHz
608518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY2.140
(CNY2.4182)
100+
CNY1.780
(CNY2.0114)
500+
CNY1.550
(CNY1.7515)
1000+
CNY1.450
(CNY1.6385)
2500+
CNY1.340
(CNY1.5142)
Min: 10 / Mult: 10
B78108S BC Series
33µH
500mA
0.92ohm
± 10%
9MHz
2333630

RoHS

Each
10+
CNY1.120
(CNY1.2656)
100+
CNY0.901
(CNY1.0181)
500+
CNY0.857
(CNY0.9684)
1000+
CNY0.835
(CNY0.9436)
2500+
CNY0.821
(CNY0.9277)
More Pricing...
Min: 10 / Mult: 10
78F Series
10µH
370mA
0.75ohm
± 5%
18MHz
1103734

RoHS

BOURNS JW MILLER
Each
1+
CNY39.460
(CNY44.5898)
2+
CNY37.730
(CNY42.6349)
3+
CNY35.990
(CNY40.6687)
5+
CNY34.250
(CNY38.7025)
10+
CNY32.510
(CNY36.7363)
More Pricing...
Min: 1 / Mult: 1
70F Series
-
-
278ohm
-
-
2858897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.280
(CNY1.4464)
100+
CNY0.975
(CNY1.1018)
500+
CNY0.879
(CNY0.9933)
1000+
CNY0.850
(CNY0.9605)
2500+
CNY0.799
(CNY0.9029)
More Pricing...
Min: 10 / Mult: 10
77F Series
100µH
275mA
2.5ohm
± 5%
4.8MHz
2858880

RoHS

Each
10+
CNY1.200
(CNY1.356)
100+
CNY0.748
(CNY0.8452)
500+
CNY0.733
(CNY0.8283)
1000+
CNY0.717
(CNY0.8102)
2500+
CNY0.701
(CNY0.7921)
More Pricing...
Min: 10 / Mult: 10
78F Series
220µH
130mA
6.8ohm
± 5%
4MHz
3294542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY1.540
(CNY1.7402)
10+
CNY1.270
(CNY1.4351)
100+
CNY1.050
(CNY1.1865)
500+
CNY0.915
(CNY1.0339)
1000+
CNY0.864
(CNY0.9763)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
18MHz
4244659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY3.450
(CNY3.8985)
50+
CNY2.490
(CNY2.8137)
100+
CNY2.350
(CNY2.6555)
250+
CNY2.050
(CNY2.3165)
500+
CNY2.040
(CNY2.3052)
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
4244659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY2.350
(CNY2.6555)
250+
CNY2.050
(CNY2.3165)
500+
CNY2.040
(CNY2.3052)
1500+
CNY2.020
(CNY2.2826)
Min: 100 / Mult: 5
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
1180369

RoHS

BOURNS JW MILLER
Each
1+
CNY1.550
(CNY1.7515)
10+
CNY1.280
(CNY1.4464)
100+
CNY1.060
(CNY1.1978)
500+
CNY0.916
(CNY1.0351)
1000+
CNY0.865
(CNY0.9774)
More Pricing...
Min: 1 / Mult: 1
-
1.2µH
740mA
0.18ohm
-
-
1864497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY2.970
(CNY3.3561)
250+
CNY1.260
(CNY1.4238)
1000+
CNY1.100
(CNY1.243)
5000+
CNY0.825
(CNY0.9322)
12500+
CNY0.713
(CNY0.8057)
More Pricing...
Min: 10 / Mult: 10
MCAL Series
100µH
275mA
1.8ohm
± 10%
4.8MHz
1-25 of 239 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account