2.2µH Multilayer Inductors:

123 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY2.100
(CNY2.373)
50+
CNY1.420
(CNY1.6046)
250+
CNY1.100
(CNY1.243)
500+
CNY1.070
(CNY1.2091)
1500+
CNY1.030
(CNY1.1639)
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.25ohm
30MHz
-
1.3A
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.5mm
2848285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY2.460
(CNY2.7798)
50+
CNY1.940
(CNY2.1922)
250+
CNY1.790
(CNY2.0227)
Min: 5 / Mult: 5
2.2µH
-
0.168ohm
-
-
1.6A
0806 [2016 Metric]
ASMPM Series
± 20%
Unshielded
Ceramic
2mm
1.6mm
1mm
2848285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY1.940
(CNY2.1922)
250+
CNY1.790
(CNY2.0227)
Min: 100 / Mult: 5
2.2µH
-
0.168ohm
-
-
1.6A
0806 [2016 Metric]
ASMPM Series
± 20%
Unshielded
Ceramic
2mm
1.6mm
1mm
3471401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY1.420
(CNY1.6046)
250+
CNY1.100
(CNY1.243)
500+
CNY1.070
(CNY1.2091)
1500+
CNY1.030
(CNY1.1639)
3000+
CNY0.670
(CNY0.7571)
More Pricing...
Min: 100 / Mult: 5
2.2µH
-
0.25ohm
30MHz
-
1.3A
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.5mm
2470314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY1.280
(CNY1.4464)
50+
CNY1.050
(CNY1.1865)
250+
CNY0.807
(CNY0.9119)
500+
CNY0.751
(CNY0.8486)
1500+
CNY0.695
(CNY0.7854)
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.138ohm
40MHz
-
-
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
2215643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.659
(CNY0.7447)
100+
CNY0.484
(CNY0.5469)
500+
CNY0.447
(CNY0.5051)
1000+
CNY0.396
(CNY0.4475)
2000+
CNY0.341
(CNY0.3853)
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.15ohm
80MHz
-
650mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2470317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY1.760
(CNY1.9888)
50+
CNY1.440
(CNY1.6272)
250+
CNY1.150
(CNY1.2995)
500+
CNY1.070
(CNY1.2091)
1500+
CNY0.974
(CNY1.1006)
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.19ohm
40MHz
-
900mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
2470314RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.751
(CNY0.8486)
1500+
CNY0.695
(CNY0.7854)
3000+
CNY0.583
(CNY0.6588)
Min: 500 / Mult: 5
2.2µH
-
0.138ohm
40MHz
-
-
0806 [2016 Metric]
LQM2MPN_G0 Series
± 30%
Unshielded
Ferrite
2mm
1.6mm
0.9mm
2470317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY1.440
(CNY1.6272)
250+
CNY1.150
(CNY1.2995)
500+
CNY1.070
(CNY1.2091)
1500+
CNY0.974
(CNY1.1006)
3000+
CNY0.886
(CNY1.0012)
Min: 100 / Mult: 1
2.2µH
-
0.19ohm
40MHz
-
900mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
2215643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.447
(CNY0.5051)
1000+
CNY0.396
(CNY0.4475)
2000+
CNY0.341
(CNY0.3853)
4000+
CNY0.286
(CNY0.3232)
Min: 500 / Mult: 1
2.2µH
-
0.15ohm
80MHz
-
650mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2858958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.389
(CNY0.4396)
100+
CNY0.324
(CNY0.3661)
500+
CNY0.296
(CNY0.3345)
1000+
CNY0.267
(CNY0.3017)
2000+
CNY0.242
(CNY0.2735)
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.65ohm
50MHz
-
30mA
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
0.85mm
2858958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.296
(CNY0.3345)
1000+
CNY0.267
(CNY0.3017)
2000+
CNY0.242
(CNY0.2735)
4000+
CNY0.216
(CNY0.2441)
Min: 500 / Mult: 10
2.2µH
-
0.65ohm
50MHz
-
30mA
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
0.85mm
3386490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY0.842
(CNY0.9515)
500+
CNY0.820
(CNY0.9266)
1000+
CNY0.798
(CNY0.9017)
2000+
CNY0.776
(CNY0.8769)
4000+
CNY0.767
(CNY0.8667)
Min: 100 / Mult: 10
2.2µH
-
1ohm
80MHz
-
30mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.674
(CNY0.7616)
2500+
CNY0.623
(CNY0.704)
5000+
CNY0.586
(CNY0.6622)
10000+
CNY0.579
(CNY0.6543)
Min: 500 / Mult: 10
2.2µH
-
1.3ohm
80MHz
-
30mA
0402 [1005 Metric]
MLF Series
± 10%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3489651RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
CNY0.876
(CNY0.9899)
Min: 500 / Mult: 10
2.2µH
-
0.15ohm
-
-
650mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
0.85mm
3489653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY1.040
(CNY1.1752)
250+
CNY0.995
(CNY1.1244)
500+
CNY0.950
(CNY1.0735)
1000+
CNY0.905
(CNY1.0226)
2000+
CNY0.874
(CNY0.9876)
Min: 100 / Mult: 5
2.2µH
-
0.16ohm
-
-
600mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3471385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY0.828
(CNY0.9356)
500+
CNY0.756
(CNY0.8543)
1000+
CNY0.684
(CNY0.7729)
2000+
CNY0.623
(CNY0.704)
4000+
CNY0.562
(CNY0.6351)
Min: 100 / Mult: 10
2.2µH
-
0.3ohm
50MHz
-
700mA
0603 [1608 Metric]
LQM18PN_C0 Series
± 30%
Unshielded
Ferrite
1.6mm
0.8mm
0.5mm
3471383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.040
(CNY1.1752)
100+
CNY0.845
(CNY0.9548)
500+
CNY0.772
(CNY0.8724)
1000+
CNY0.698
(CNY0.7887)
2000+
CNY0.636
(CNY0.7187)
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.375ohm
70MHz
-
750mA
0603 [1608 Metric]
LQM18PN_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3471385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.010
(CNY1.1413)
100+
CNY0.828
(CNY0.9356)
500+
CNY0.756
(CNY0.8543)
1000+
CNY0.684
(CNY0.7729)
2000+
CNY0.623
(CNY0.704)
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.3ohm
50MHz
-
700mA
0603 [1608 Metric]
LQM18PN_C0 Series
± 30%
Unshielded
Ferrite
1.6mm
0.8mm
0.5mm
3386728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.785
(CNY0.887)
100+
CNY0.648
(CNY0.7322)
500+
CNY0.569
(CNY0.643)
1000+
CNY0.533
(CNY0.6023)
2000+
CNY0.490
(CNY0.5537)
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.234ohm
-
-
500mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3489653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY1.470
(CNY1.6611)
50+
CNY1.040
(CNY1.1752)
250+
CNY0.995
(CNY1.1244)
500+
CNY0.950
(CNY1.0735)
1000+
CNY0.905
(CNY1.0226)
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.16ohm
-
-
600mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3386470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.923
(CNY1.043)
100+
CNY0.769
(CNY0.869)
500+
CNY0.674
(CNY0.7616)
2500+
CNY0.623
(CNY0.704)
5000+
CNY0.586
(CNY0.6622)
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
1.3ohm
80MHz
-
30mA
0402 [1005 Metric]
MLF Series
± 10%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3471403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY0.828
(CNY0.9356)
500+
CNY0.756
(CNY0.8543)
1000+
CNY0.684
(CNY0.7729)
2000+
CNY0.623
(CNY0.704)
4000+
CNY0.562
(CNY0.6351)
Min: 100 / Mult: 10
2.2µH
-
0.225ohm
40MHz
-
950mA
0805 [2012 Metric]
LQM21PN_GS Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
3489651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.090
(CNY1.2317)
100+
CNY0.876
(CNY0.9899)
Min: 10 / Mult: 10
2.2µH
-
0.15ohm
-
-
650mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
0.85mm
3386490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.020
(CNY1.1526)
100+
CNY0.842
(CNY0.9515)
500+
CNY0.820
(CNY0.9266)
1000+
CNY0.798
(CNY0.9017)
2000+
CNY0.776
(CNY0.8769)
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
1ohm
80MHz
-
30mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 123 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account