Multilayer Inductors:

3,728 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3386523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.230
(CNY1.3899)
100+
CNY1.020
(CNY1.1526)
500+
CNY1.010
(CNY1.1413)
1000+
CNY0.996
(CNY1.1255)
2000+
CNY0.984
(CNY1.1119)
More Pricing...
Min: 10 / Mult: 10
5.6µH
-
1.1ohm
45MHz
-
15mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.020
(CNY1.1526)
500+
CNY1.010
(CNY1.1413)
1000+
CNY0.996
(CNY1.1255)
2000+
CNY0.984
(CNY1.1119)
4000+
CNY0.971
(CNY1.0972)
Min: 100 / Mult: 10
5.6µH
-
1.1ohm
45MHz
-
15mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2215635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.605
(CNY0.6836)
100+
CNY0.508
(CNY0.574)
500+
CNY0.501
(CNY0.5661)
1000+
CNY0.427
(CNY0.4825)
2000+
CNY0.419
(CNY0.4735)
Min: 10 / Mult: 10
10µH
-
1.05ohm
17MHz
-
250mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2215650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.735
(CNY0.8306)
50+
CNY0.537
(CNY0.6068)
250+
CNY0.449
(CNY0.5074)
500+
CNY0.383
(CNY0.4328)
1000+
CNY0.317
(CNY0.3582)
Min: 5 / Mult: 5
10µH
-
0.47ohm
30MHz
-
350mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3471411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY1.760
(CNY1.9888)
50+
CNY1.440
(CNY1.6272)
250+
CNY1.190
(CNY1.3447)
500+
CNY1.090
(CNY1.2317)
1500+
CNY0.974
(CNY1.1006)
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
0.175ohm
50MHz
-
1A
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
3386464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.270
(CNY1.4351)
100+
CNY1.050
(CNY1.1865)
500+
CNY0.879
(CNY0.9933)
2500+
CNY0.806
(CNY0.9108)
5000+
CNY0.791
(CNY0.8938)
More Pricing...
Min: 10 / Mult: 10
1µH
-
0.64ohm
120MHz
-
40mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
2215650RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.383
(CNY0.4328)
1000+
CNY0.317
(CNY0.3582)
Min: 500 / Mult: 5
10µH
-
0.47ohm
30MHz
-
350mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2470317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY1.800
(CNY2.034)
50+
CNY1.430
(CNY1.6159)
250+
CNY1.150
(CNY1.2995)
500+
CNY1.100
(CNY1.243)
1500+
CNY1.040
(CNY1.1752)
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.19ohm
40MHz
-
900mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
3373488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.187
(CNY0.2113)
100+
CNY0.155
(CNY0.1752)
Min: 10 / Mult: 10
120nH
-
1.2ohm
500MHz
-
300mA
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3648209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.820
(CNY0.9266)
100+
CNY0.735
(CNY0.8306)
Min: 10 / Mult: 10
0.15µH
-
0.16ohm
350MHz
-
700mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2215635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.501
(CNY0.5661)
1000+
CNY0.427
(CNY0.4825)
2000+
CNY0.419
(CNY0.4735)
Min: 500 / Mult: 10
10µH
-
1.05ohm
17MHz
-
250mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.190
(CNY1.3447)
100+
CNY0.972
(CNY1.0984)
500+
CNY0.886
(CNY1.0012)
1000+
CNY0.800
(CNY0.904)
2000+
CNY0.798
(CNY0.9017)
More Pricing...
Min: 10 / Mult: 10
270nH
-
0.29ohm
260MHz
-
550mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.648
(CNY0.7322)
100+
CNY0.540
(CNY0.6102)
500+
CNY0.468
(CNY0.5288)
2500+
CNY0.411
(CNY0.4644)
5000+
CNY0.375
(CNY0.4238)
More Pricing...
Min: 10 / Mult: 10
100nH
-
2ohm
700MHz
-
200mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.908
(CNY1.026)
100+
CNY0.890
(CNY1.0057)
500+
CNY0.871
(CNY0.9842)
1000+
CNY0.852
(CNY0.9628)
2000+
CNY0.833
(CNY0.9413)
More Pricing...
Min: 10 / Mult: 10
1µH
-
0.5ohm
120MHz
-
50mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.552
(CNY0.6238)
1000+
CNY0.483
(CNY0.5458)
2000+
CNY0.476
(CNY0.5379)
Min: 500 / Mult: 5
5.6µH
-
0.6ohm
45MHz
-
15mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1669565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.936
(CNY1.0577)
50+
CNY0.749
(CNY0.8464)
250+
CNY0.620
(CNY0.7006)
500+
CNY0.552
(CNY0.6238)
1000+
CNY0.483
(CNY0.5458)
More Pricing...
Min: 5 / Mult: 5
5.6µH
-
0.6ohm
45MHz
-
15mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2564063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.275
(CNY0.3108)
1000+
CNY0.270
(CNY0.3051)
Min: 500 / Mult: 10
1µH
-
0.11ohm
-
-
700mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2470317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY1.430
(CNY1.6159)
250+
CNY1.150
(CNY1.2995)
500+
CNY1.100
(CNY1.243)
1500+
CNY1.040
(CNY1.1752)
3000+
CNY0.956
(CNY1.0803)
Min: 100 / Mult: 1
2.2µH
-
0.19ohm
40MHz
-
900mA
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
2564063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.315
(CNY0.356)
100+
CNY0.301
(CNY0.3401)
500+
CNY0.275
(CNY0.3108)
1000+
CNY0.270
(CNY0.3051)
Min: 10 / Mult: 10
1µH
-
0.11ohm
-
-
700mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2848283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY2.050
(CNY2.3165)
100+
CNY1.930
(CNY2.1809)
500+
CNY1.810
(CNY2.0453)
1000+
CNY1.680
(CNY1.8984)
2500+
CNY1.560
(CNY1.7628)
More Pricing...
Min: 10 / Mult: 10
1µH
-
0.4ohm
-
-
800mA
0603 [1608 Metric]
ASMPL Series
± 20%
Unshielded
Ceramic
1.6mm
0.8mm
0.5mm
2848283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.930
(CNY2.1809)
500+
CNY1.810
(CNY2.0453)
1000+
CNY1.680
(CNY1.8984)
2500+
CNY1.560
(CNY1.7628)
5000+
CNY1.430
(CNY1.6159)
Min: 100 / Mult: 10
1µH
-
0.4ohm
-
-
800mA
0603 [1608 Metric]
ASMPL Series
± 20%
Unshielded
Ceramic
1.6mm
0.8mm
0.5mm
3386667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.198
(CNY0.2237)
2500+
CNY0.180
(CNY0.2034)
5000+
CNY0.173
(CNY0.1955)
10000+
CNY0.158
(CNY0.1785)
Min: 500 / Mult: 10
75nH
-
1.5ohm
750MHz
-
200mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY0.890
(CNY1.0057)
500+
CNY0.871
(CNY0.9842)
1000+
CNY0.852
(CNY0.9628)
2000+
CNY0.833
(CNY0.9413)
4000+
CNY0.814
(CNY0.9198)
Min: 100 / Mult: 10
1µH
-
0.5ohm
120MHz
-
50mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3639369RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
CNY0.872
(CNY0.9854)
500+
CNY0.764
(CNY0.8633)
2500+
CNY0.663
(CNY0.7492)
5000+
CNY0.627
(CNY0.7085)
10000+
CNY0.620
(CNY0.7006)
Min: 100 / Mult: 10
1.9nH
-
0.05ohm
8GHz
-
1A
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3648156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.857
(CNY0.9684)
100+
CNY0.837
(CNY0.9458)
500+
CNY0.817
(CNY0.9232)
1000+
CNY0.796
(CNY0.8995)
2000+
CNY0.776
(CNY0.8769)
More Pricing...
Min: 10 / Mult: 10
1.2µH
-
0.65ohm
110MHz
-
50mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 3728 items
of 150 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account