100nH Wirewound Inductors:

141 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2491626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY1.300
(CNY1.469)
50+
CNY1.080
(CNY1.2204)
250+
CNY0.886
(CNY1.0012)
500+
CNY0.785
(CNY0.887)
1000+
CNY0.684
(CNY0.7729)
More Pricing...
Min: 5 / Mult: 5
100nH
0.04ohm
800MHz
1.89A
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2491626RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
CNY0.785
(CNY0.887)
1000+
CNY0.684
(CNY0.7729)
2000+
CNY0.641
(CNY0.7243)
Min: 500 / Mult: 5
100nH
0.04ohm
800MHz
1.89A
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2800859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY1.810
(CNY2.0453)
50+
CNY1.500
(CNY1.695)
250+
CNY1.240
(CNY1.4012)
500+
CNY1.070
(CNY1.2091)
1000+
CNY0.900
(CNY1.017)
Min: 5 / Mult: 5
100nH
0.02ohm
800MHz
2.85A
1210 [3225 Metric]
NLCV32-PFR Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2800859RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
CNY1.070
(CNY1.2091)
1000+
CNY0.900
(CNY1.017)
Min: 500 / Mult: 5
100nH
0.02ohm
800MHz
2.85A
1210 [3225 Metric]
NLCV32-PFR Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2285955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY9.520
(CNY10.7576)
50+
CNY8.350
(CNY9.4355)
250+
CNY7.170
(CNY8.1021)
500+
CNY4.370
(CNY4.9381)
1000+
CNY4.280
(CNY4.8364)
More Pricing...
Min: 5 / Mult: 5
100nH
0.58ohm
1.4GHz
400mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2285955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY8.350
(CNY9.4355)
250+
CNY7.170
(CNY8.1021)
500+
CNY4.370
(CNY4.9381)
1000+
CNY4.280
(CNY4.8364)
2000+
CNY3.640
(CNY4.1132)
Min: 100 / Mult: 5
100nH
0.58ohm
1.4GHz
400mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
4078128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY1.050
(CNY1.1865)
2500+
CNY0.670
(CNY0.7571)
5000+
CNY0.629
(CNY0.7108)
Min: 500 / Mult: 10
100nH
0.46ohm
1.2GHz
400mA
0805 [2012 Metric]
IWC0805 Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4078128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.600
(CNY1.808)
100+
CNY1.250
(CNY1.4125)
500+
CNY1.050
(CNY1.1865)
2500+
CNY0.670
(CNY0.7571)
5000+
CNY0.629
(CNY0.7108)
Min: 10 / Mult: 10
100nH
0.46ohm
1.2GHz
400mA
0805 [2012 Metric]
IWC0805 Series
± 2%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
2285696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY11.230
(CNY12.6899)
50+
CNY9.860
(CNY11.1418)
250+
CNY8.210
(CNY9.2773)
500+
CNY6.720
(CNY7.5936)
1000+
CNY6.230
(CNY7.0399)
More Pricing...
Min: 5 / Mult: 5
100nH
2ohm
1.16GHz
30mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY9.860
(CNY11.1418)
250+
CNY8.210
(CNY9.2773)
500+
CNY6.720
(CNY7.5936)
1000+
CNY6.230
(CNY7.0399)
2000+
CNY5.760
(CNY6.5088)
More Pricing...
Min: 100 / Mult: 1
100nH
2ohm
1.16GHz
30mA
0402 [1005 Metric]
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1762632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.633
(CNY0.7153)
100+
CNY0.523
(CNY0.591)
500+
CNY0.515
(CNY0.582)
2500+
CNY0.427
(CNY0.4825)
5000+
CNY0.361
(CNY0.4079)
More Pricing...
Min: 10 / Mult: 10
100nH
2.52ohm
1.5GHz
120mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
2286378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY7.320
(CNY8.2716)
50+
CNY6.600
(CNY7.458)
250+
CNY5.870
(CNY6.6331)
500+
CNY3.620
(CNY4.0906)
1000+
CNY3.400
(CNY3.842)
More Pricing...
Min: 5 / Mult: 5
100nH
0.46ohm
1.25GHz
400mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2285862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY15.230
(CNY17.2099)
50+
CNY13.070
(CNY14.7691)
250+
CNY10.910
(CNY12.3283)
500+
CNY7.760
(CNY8.7688)
1000+
CNY7.180
(CNY8.1134)
More Pricing...
Min: 5 / Mult: 5
100nH
1.2ohm
1.58GHz
310mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
2747933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY1.300
(CNY1.469)
50+
CNY1.060
(CNY1.1978)
250+
CNY0.872
(CNY0.9854)
500+
CNY0.775
(CNY0.8758)
1000+
CNY0.677
(CNY0.765)
More Pricing...
Min: 5 / Mult: 5
100nH
0.44ohm
700MHz
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
9358188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY2.160
(CNY2.4408)
10+
CNY1.730
(CNY1.9549)
50+
CNY1.690
(CNY1.9097)
100+
CNY1.380
(CNY1.5594)
200+
CNY1.200
(CNY1.356)
More Pricing...
Min: 1 / Mult: 1
100nH
0.18ohm
300MHz
800mA
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1711834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY1.800
(CNY2.034)
50+
CNY1.080
(CNY1.2204)
250+
CNY0.749
(CNY0.8464)
500+
CNY0.624
(CNY0.7051)
1000+
CNY0.540
(CNY0.6102)
More Pricing...
Min: 5 / Mult: 5
100nH
0.46ohm
1.2GHz
400mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
9528032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.713
(CNY0.8057)
100+
CNY0.588
(CNY0.6644)
500+
CNY0.537
(CNY0.6068)
1000+
CNY0.486
(CNY0.5492)
2000+
CNY0.445
(CNY0.5028)
More Pricing...
Min: 10 / Mult: 10
100nH
0.68ohm
1.8GHz
220mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2747783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY1.540
(CNY1.7402)
50+
CNY1.130
(CNY1.2769)
250+
CNY0.923
(CNY1.043)
500+
CNY0.890
(CNY1.0057)
1000+
CNY0.857
(CNY0.9684)
More Pricing...
Min: 5 / Mult: 5
100nH
0.024ohm
800MHz
2.85A
1210 [3225 Metric]
NLCV32-EFRD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
3639560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.580
(CNY1.7854)
100+
CNY1.390
(CNY1.5707)
500+
CNY1.230
(CNY1.3899)
2500+
CNY1.110
(CNY1.2543)
5000+
CNY1.020
(CNY1.1526)
More Pricing...
Min: 10 / Mult: 10
100nH
1ohm
1.6GHz
350mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3291990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY11.200
(CNY12.656)
50+
CNY8.640
(CNY9.7632)
250+
CNY6.210
(CNY7.0173)
500+
CNY5.870
(CNY6.6331)
1000+
CNY5.360
(CNY6.0568)
More Pricing...
Min: 5 / Mult: 5
100nH
1.507ohm
2.38GHz
310mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1711834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.624
(CNY0.7051)
1000+
CNY0.540
(CNY0.6102)
2000+
CNY0.478
(CNY0.5401)
10000+
CNY0.406
(CNY0.4588)
20000+
CNY0.397
(CNY0.4486)
Min: 500 / Mult: 10
100nH
0.46ohm
1.2GHz
400mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1265481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY2.340
(CNY2.6442)
250+
CNY1.920
(CNY2.1696)
500+
CNY1.750
(CNY1.9775)
1000+
CNY1.580
(CNY1.7854)
2000+
CNY1.550
(CNY1.7515)
Min: 100 / Mult: 10
100nH
0.58ohm
1.4GHz
400mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
2285636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY14.350
(CNY16.2155)
50+
CNY12.300
(CNY13.899)
250+
CNY10.250
(CNY11.5825)
500+
CNY6.960
(CNY7.8648)
1000+
CNY6.260
(CNY7.0738)
More Pricing...
Min: 5 / Mult: 5
100nH
0.16ohm
1.4GHz
900mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
9358188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.380
(CNY1.5594)
200+
CNY1.200
(CNY1.356)
500+
CNY1.010
(CNY1.1413)
Min: 100 / Mult: 10
100nH
0.18ohm
300MHz
800mA
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
9528032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.537
(CNY0.6068)
1000+
CNY0.486
(CNY0.5492)
2000+
CNY0.445
(CNY0.5028)
4000+
CNY0.404
(CNY0.4565)
Min: 500 / Mult: 1
100nH
0.68ohm
1.8GHz
220mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 141 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account