SMD Toroidal Inductors:

2 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY32.630
(CNY36.8719)
10+
CNY30.700
(CNY34.691)
50+
CNY28.760
(CNY32.4988)
100+
CNY26.810
(CNY30.2953)
200+
CNY24.870
(CNY28.1031)
More Pricing...
Min: 1 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
2288973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY26.810
(CNY30.2953)
200+
CNY24.870
(CNY28.1031)
350+
CNY22.920
(CNY25.8996)
1750+
CNY14.950
(CNY16.8935)
Min: 100 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account