Through Hole Toroidal Inductors:

261 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2215971

RoHS

Each
1+
CNY36.020
(CNY40.7026)
5+
CNY32.840
(CNY37.1092)
10+
CNY29.650
(CNY33.5045)
25+
CNY27.450
(CNY31.0185)
50+
CNY26.860
(CNY30.3518)
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
± 20%
3373517

RoHS

Each
1+
CNY23.400
(CNY26.442)
5+
CNY21.320
(CNY24.0916)
10+
CNY19.230
(CNY21.7299)
20+
CNY18.510
(CNY20.9163)
40+
CNY17.790
(CNY20.1027)
More Pricing...
Min: 1 / Mult: 1
2200HT Series
22µH
9.3A
0.02ohm
± 15%
4065819

RoHS

Each
1+
CNY14.110
(CNY15.9443)
5+
CNY13.720
(CNY15.5036)
10+
CNY13.280
(CNY15.0064)
20+
CNY12.870
(CNY14.5431)
40+
CNY12.400
(CNY14.012)
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
37µH
1.3A
0.12ohm
± 20%
2945417

RoHS

Each
1+
CNY39.680
(CNY44.8384)
30+
CNY33.120
(CNY37.4256)
60+
CNY28.440
(CNY32.1372)
120+
CNY23.760
(CNY26.8488)
510+
CNY21.600
(CNY24.408)
More Pricing...
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
± 20%
2945411

RoHS

Each
1+
CNY29.860
(CNY33.7418)
10+
CNY24.420
(CNY27.5946)
50+
CNY20.270
(CNY22.9051)
240+
CNY19.510
(CNY22.0463)
720+
CNY17.170
(CNY19.4021)
More Pricing...
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
± 20%
2665042

RoHS

Each
1+
CNY61.260
(CNY69.2238)
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2945365

RoHS

Each
1+
CNY25.410
(CNY28.7133)
10+
CNY21.600
(CNY24.408)
120+
CNY16.040
(CNY18.1252)
280+
CNY15.120
(CNY17.0856)
1000+
CNY15.100
(CNY17.063)
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
± 20%
4065981

RoHS

Each
1+
CNY20.920
(CNY23.6396)
5+
CNY20.210
(CNY22.8373)
10+
CNY19.380
(CNY21.8994)
25+
CNY18.760
(CNY21.1988)
50+
CNY17.960
(CNY20.2948)
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
± 20%
4065973

RoHS

Each
1+
CNY21.880
(CNY24.7244)
5+
CNY20.920
(CNY23.6396)
10+
CNY19.950
(CNY22.5435)
25+
CNY19.000
(CNY21.470)
50+
CNY18.040
(CNY20.3852)
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
4065976

RoHS

Each
1+
CNY18.290
(CNY20.6677)
5+
CNY17.880
(CNY20.2044)
10+
CNY17.460
(CNY19.7298)
20+
CNY17.090
(CNY19.3117)
40+
CNY16.730
(CNY18.9049)
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
± 20%
4065811

RoHS

Each
1+
CNY14.290
(CNY16.1477)
10+
CNY13.790
(CNY15.5827)
25+
CNY13.230
(CNY14.9499)
50+
CNY12.790
(CNY14.4527)
100+
CNY12.250
(CNY13.8425)
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
± 20%
4065807

RoHS

Each
1+
CNY14.290
(CNY16.1477)
10+
CNY13.790
(CNY15.5827)
25+
CNY13.230
(CNY14.9499)
50+
CNY12.790
(CNY14.4527)
100+
CNY12.250
(CNY13.8425)
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
± 20%
1864223

RoHS

Each
1+
CNY39.010
(CNY44.0813)
50+
CNY17.050
(CNY19.2665)
100+
CNY15.270
(CNY17.2551)
250+
CNY12.810
(CNY14.4753)
500+
CNY11.920
(CNY13.4696)
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
1864222

RoHS

Each
1+
CNY39.900
(CNY45.087)
50+
CNY17.560
(CNY19.8428)
100+
CNY15.590
(CNY17.6167)
250+
CNY13.200
(CNY14.916)
500+
CNY12.260
(CNY13.8538)
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
1864224

RoHS

Each
1+
CNY48.010
(CNY54.2513)
50+
CNY21.100
(CNY23.843)
100+
CNY18.700
(CNY21.131)
250+
CNY15.790
(CNY17.8427)
500+
CNY14.760
(CNY16.6788)
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
1864215

RoHS

Each
1+
CNY17.440
(CNY19.7072)
50+
CNY7.370
(CNY8.3281)
100+
CNY6.470
(CNY7.3111)
250+
CNY5.760
(CNY6.5088)
500+
CNY4.850
(CNY5.4805)
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
1167721

RoHS

Each
1+
CNY17.350
(CNY19.6055)
10+
CNY14.350
(CNY16.2155)
100+
CNY12.520
(CNY14.1476)
500+
CNY10.550
(CNY11.9215)
1000+
CNY10.030
(CNY11.3339)
More Pricing...
Min: 1 / Mult: 1
-
-
-
400mohm
-
1209546

RoHS

Each
1+
CNY25.280
(CNY28.5664)
5+
CNY23.050
(CNY26.0465)
10+
CNY20.810
(CNY23.5153)
20+
CNY20.020
(CNY22.6226)
40+
CNY19.230
(CNY21.7299)
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
1693387

RoHS

Each
1+
CNY24.410
(CNY27.5833)
5+
CNY22.290
(CNY25.1877)
10+
CNY20.160
(CNY22.7808)
25+
CNY18.650
(CNY21.0745)
50+
CNY17.570
(CNY19.8541)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1189587

RoHS

Each
1+
CNY26.060
(CNY29.4478)
10+
CNY21.530
(CNY24.3289)
100+
CNY18.010
(CNY20.3513)
500+
CNY16.110
(CNY18.2043)
1000+
CNY15.380
(CNY17.3794)
More Pricing...
Min: 1 / Mult: 1
2300 Series
-
-
300mohm
-
2945414

RoHS

Each
1+
CNY31.550
(CNY35.6515)
40+
CNY21.090
(CNY23.8317)
80+
CNY19.800
(CNY22.374)
120+
CNY18.510
(CNY20.9163)
520+
CNY17.210
(CNY19.4473)
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
1864202

RoHS

Each
1+
CNY11.030
(CNY12.4639)
50+
CNY10.820
(CNY12.2266)
100+
CNY8.170
(CNY9.2321)
250+
CNY7.100
(CNY8.023)
500+
CNY6.100
(CNY6.893)
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
220µH
500mA
0.16ohm
± 20%
2082539

RoHS

Each
1+
CNY35.950
(CNY40.6235)
3+
CNY35.390
(CNY39.9907)
5+
CNY34.830
(CNY39.3579)
10+
CNY34.260
(CNY38.7138)
20+
CNY34.230
(CNY38.6799)
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
860µH
3A
0.15ohm
± 20%
2215921

RoHS

Each
1+
CNY25.700
(CNY29.041)
10+
CNY21.160
(CNY23.9108)
25+
CNY19.550
(CNY22.0915)
50+
CNY18.930
(CNY21.3909)
100+
CNY18.300
(CNY20.679)
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
2082534

RoHS

Each
1+
CNY14.350
(CNY16.2155)
5+
CNY14.060
(CNY15.8878)
10+
CNY13.770
(CNY15.5601)
20+
CNY13.190
(CNY14.9047)
40+
CNY12.600
(CNY14.238)
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
10µH
5A
0.02ohm
± 20%
1-25 of 261 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account