100kohm Rotary Potentiometers:

80 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141602

RoHS

Each
1+
CNY120.740
(CNY136.4362)
2+
CNY117.350
(CNY132.6055)
3+
CNY113.950
(CNY128.7635)
5+
CNY110.560
(CNY124.9328)
10+
CNY107.160
(CNY121.0908)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
3976879
Each
1+
CNY149.180
(CNY168.5734)
2+
CNY146.120
(CNY165.1156)
3+
CNY143.060
(CNY161.6578)
5+
CNY140.000
(CNY158.200)
10+
CNY136.940
(CNY154.7422)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
3997531
Each
1+
CNY100.730
(CNY113.8249)
3+
CNY95.350
(CNY107.7455)
5+
CNY89.970
(CNY101.6661)
10+
CNY84.590
(CNY95.5867)
20+
CNY79.680
(CNY90.0384)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
500mW
± 20%
248 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
± 500ppm/°C
-
Conductive Plastic
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125°C
4313309

RoHS

Each
1+
CNY149.990
(CNY169.4887)
2+
CNY142.550
(CNY161.0815)
3+
CNY135.100
(CNY152.663)
5+
CNY127.650
(CNY144.2445)
10+
CNY120.200
(CNY135.826)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
1191742

RoHS

Each
1+
CNY6.300
(CNY7.119)
5+
CNY5.230
(CNY5.9099)
10+
CNY4.460
(CNY5.0398)
20+
CNY3.890
(CNY4.3957)
40+
CNY3.340
(CNY3.7742)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Flatted
17mm
-
-
-
PC Pin
28.8mm
9.8mm
11mm
-10°C
70°C
1689955

RoHS

Each
1+
CNY15.960
(CNY18.0348)
3+
CNY14.840
(CNY16.7692)
5+
CNY13.720
(CNY15.5036)
10+
CNY12.600
(CNY14.238)
20+
CNY10.880
(CNY12.2944)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
125mW
± 20%
PDB18 Series
Bushing Mount
6mm
2
Knurled
20mm
-
-
Metal Foil
PC Pin
31.5mm
-
-
-10°C
50°C
1684818

RoHS

Each
1+
CNY13.110
(CNY14.8143)
10+
CNY9.740
(CNY11.0062)
100+
CNY9.010
(CNY10.1813)
500+
CNY7.690
(CNY8.6897)
1000+
CNY7.380
(CNY8.3394)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
1173987

RoHS

Each
1+
CNY49.400
(CNY55.822)
5+
CNY46.580
(CNY52.6354)
10+
CNY43.570
(CNY49.2341)
20+
CNY41.120
(CNY46.4656)
40+
CNY39.080
(CNY44.1604)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
1689929

RoHS

Each
1+
CNY155.240
(CNY175.4212)
2+
CNY147.400
(CNY166.562)
3+
CNY139.560
(CNY157.7028)
5+
CNY131.720
(CNY148.8436)
10+
CNY123.870
(CNY139.9731)
More Pricing...
Min: 1 / Mult: 1
100kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
2469525

RoHS

Each
1+
CNY5.790
(CNY6.5427)
5+
CNY5.470
(CNY6.1811)
10+
CNY5.140
(CNY5.8082)
20+
CNY4.980
(CNY5.6274)
40+
CNY4.820
(CNY5.4466)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Panel Mount
6mm
1
Rotary
20mm
-
-
Carbon
PC Pin
23.8mm
10mm
11mm
-10°C
50°C
1760789

RoHS

Each
1+
CNY13.700
(CNY15.481)
50+
CNY11.600
(CNY13.108)
100+
CNY10.330
(CNY11.6729)
250+
CNY9.420
(CNY10.6446)
500+
CNY8.510
(CNY9.6163)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Log (Audio)
100mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
9353852

RoHS

Each
1+
CNY23.580
(CNY26.6454)
3+
CNY21.920
(CNY24.7696)
5+
CNY20.260
(CNY22.8938)
10+
CNY18.600
(CNY21.018)
20+
CNY16.950
(CNY19.1535)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
9353984

RoHS

Each
1+
CNY23.580
(CNY26.6454)
3+
CNY22.090
(CNY24.9617)
5+
CNY20.600
(CNY23.278)
10+
CNY19.110
(CNY21.5943)
20+
CNY18.310
(CNY20.6903)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
2321795

RoHS

Each
1+
CNY139.380
(CNY157.4994)
2+
CNY133.780
(CNY151.1714)
3+
CNY128.180
(CNY144.8434)
5+
CNY122.580
(CNY138.5154)
10+
CNY116.980
(CNY132.1874)
More Pricing...
Min: 1 / Mult: 1
100kohm
-
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Rotary
22.23mm
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
2321808

RoHS

Each
1+
CNY58.130
(CNY65.6869)
3+
CNY55.060
(CNY62.2178)
5+
CNY51.980
(CNY58.7374)
10+
CNY48.900
(CNY55.257)
20+
CNY46.670
(CNY52.7371)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
-
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
106478

RoHS

Each
1+
CNY75.830
(CNY85.6879)
5+
CNY66.350
(CNY74.9755)
10+
CNY54.980
(CNY62.1274)
20+
CNY49.290
(CNY55.6977)
40+
CNY45.500
(CNY51.415)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
51mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-25°C
70°C
1760795

RoHS

Each
1+
CNY11.500
(CNY12.995)
50+
CNY8.640
(CNY9.7632)
100+
CNY8.060
(CNY9.1078)
250+
CNY7.910
(CNY8.9383)
500+
CNY7.100
(CNY8.023)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
2469526

RoHS

Each
1+
CNY5.860
(CNY6.6218)
5+
CNY5.520
(CNY6.2376)
10+
CNY5.170
(CNY5.8421)
20+
CNY4.860
(CNY5.4918)
40+
CNY4.550
(CNY5.1415)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6mm
1
Knurled
20mm
-
-
Carbon
PC Pin
23.8mm
10mm
11mm
-10°C
50°C
2663538

RoHS

Each
1+
CNY6.520
(CNY7.3676)
5+
CNY6.030
(CNY6.8139)
10+
CNY5.530
(CNY6.2489)
20+
CNY5.240
(CNY5.9212)
40+
CNY4.950
(CNY5.5935)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6.8mm
1
Rotary
25mm
-
-
Carbon
PC Pin
28.8mm
10mm
11mm
-10°C
50°C
9609571

RoHS

Each
1+
CNY117.390
(CNY132.6507)
3+
CNY112.420
(CNY127.0346)
5+
CNY107.180
(CNY121.1134)
10+
CNY103.220
(CNY116.6386)
20+
CNY97.630
(CNY110.3219)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
350205

RoHS

Each
1+
CNY41.290
(CNY46.6577)
5+
CNY38.840
(CNY43.8892)
10+
CNY36.390
(CNY41.1207)
25+
CNY34.700
(CNY39.211)
50+
CNY32.650
(CNY36.8945)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Logarithmic
200mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
1156137

RoHS

Each
1+
CNY23.580
(CNY26.6454)
3+
CNY23.530
(CNY26.5889)
5+
CNY23.480
(CNY26.5324)
10+
CNY23.430
(CNY26.4759)
20+
CNY20.720
(CNY23.4136)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1141590

RoHS

Each
1+
CNY305.790
(CNY345.5427)
2+
CNY293.370
(CNY331.5081)
3+
CNY280.950
(CNY317.4735)
5+
CNY268.530
(CNY303.4389)
10+
CNY256.110
(CNY289.4043)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
3133561

RoHS

Each
1+
CNY47.590
(CNY53.7767)
5+
CNY40.720
(CNY46.0136)
10+
CNY33.840
(CNY38.2392)
20+
CNY33.330
(CNY37.6629)
40+
CNY32.810
(CNY37.0753)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
400mW
± 20%
27ESA Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1141623

RoHS

Each
1+
CNY127.230
(CNY143.7699)
2+
CNY120.980
(CNY136.7074)
3+
CNY114.730
(CNY129.6449)
5+
CNY108.480
(CNY122.5824)
10+
CNY102.230
(CNY115.5199)
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1-25 of 80 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account