4.7kohm Rotary Potentiometers:

50 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141619

RoHS

Each
1+
CNY106.510
(CNY120.3563)
2+
CNY105.210
(CNY118.8873)
3+
CNY103.910
(CNY117.4183)
5+
CNY102.610
(CNY115.9493)
10+
CNY101.310
(CNY114.4803)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1141586

RoHS

Each
1+
CNY262.720
(CNY296.8736)
2+
CNY252.150
(CNY284.9295)
3+
CNY241.570
(CNY272.9741)
5+
CNY230.990
(CNY261.0187)
10+
CNY220.410
(CNY249.0633)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
2329397

RoHS

Each
1+
CNY36.820
(CNY41.6066)
5+
CNY33.930
(CNY38.3409)
10+
CNY31.040
(CNY35.0752)
25+
CNY28.920
(CNY32.6796)
50+
CNY27.450
(CNY31.0185)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6mm
1
Rotary
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1517290

RoHS

Each
1+
CNY380.210
(CNY429.6373)
2+
CNY367.370
(CNY415.1281)
3+
CNY354.520
(CNY400.6076)
5+
CNY341.670
(CNY386.0871)
10+
CNY328.820
(CNY371.5666)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Screwdriver Slot
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
3782692

RoHS

Each
1+
CNY159.070
(CNY179.7491)
2+
CNY156.220
(CNY176.5286)
3+
CNY153.360
(CNY173.2968)
5+
CNY150.510
(CNY170.0763)
10+
CNY147.650
(CNY166.8445)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
1174105

RoHS

Each
1+
CNY183.960
(CNY207.8748)
3+
CNY174.080
(CNY196.7104)
5+
CNY164.200
(CNY185.546)
10+
CNY154.310
(CNY174.3703)
20+
CNY145.310
(CNY164.2003)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
106476

RoHS

Each
1+
CNY44.800
(CNY50.624)
5+
CNY43.910
(CNY49.6183)
10+
CNY43.010
(CNY48.6013)
20+
CNY42.120
(CNY47.5956)
40+
CNY41.220
(CNY46.5786)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Screwdriver Slot
51mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-25°C
70°C
2780538

RoHS

Each
1+
CNY785.830
(CNY887.9879)
5+
CNY687.600
(CNY776.988)
10+
CNY569.720
(CNY643.7836)
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 10%
Harmony XB4 Series
Panel Mount
6mm
1
Knurled Knob
-
-
-
Cermet
-
82mm
30mm
47mm
-40°C
70°C
3399766

RoHS

Each
1+
CNY49.400
(CNY55.822)
5+
CNY46.580
(CNY52.6354)
10+
CNY43.570
(CNY49.2341)
20+
CNY41.120
(CNY46.4656)
40+
CNY39.080
(CNY44.1604)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
27ESA Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
350060

RoHS

Each
1+
CNY44.730
(CNY50.5449)
5+
CNY41.180
(CNY46.5334)
10+
CNY37.630
(CNY42.5219)
25+
CNY29.430
(CNY33.2559)
50+
CNY28.630
(CNY32.3519)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-10°C
70°C
1357136

RoHS

Each
1+
CNY161.340
(CNY182.3142)
2+
CNY154.500
(CNY174.585)
3+
CNY147.650
(CNY166.8445)
5+
CNY140.810
(CNY159.1153)
10+
CNY133.960
(CNY151.3748)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
2550650

RoHS

Each
1+
CNY260.010
(CNY293.8113)
2+
CNY249.530
(CNY281.9689)
3+
CNY239.040
(CNY270.1152)
5+
CNY228.560
(CNY258.2728)
10+
CNY218.070
(CNY246.4191)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1.5W
± 20%
P13 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
-
Cermet
Solder Lug
40.5mm
-
-
-55°C
125°C
2360072

RoHS

Each
1+
CNY207.890
(CNY234.9157)
2+
CNY203.150
(CNY229.5595)
3+
CNY198.410
(CNY224.2033)
5+
CNY193.670
(CNY218.8471)
10+
CNY188.930
(CNY213.4909)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16S Series
Panel Mount
16mm
1
Knurled Knob
9.6mm
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1141633

RoHS

Each
1+
CNY302.030
(CNY341.2939)
2+
CNY293.050
(CNY331.1465)
3+
CNY284.060
(CNY320.9878)
5+
CNY275.080
(CNY310.8404)
10+
CNY266.090
(CNY300.6817)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
± 100ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
3792669

RoHS

Each
1+
CNY61.760
(CNY69.7888)
5+
CNY56.070
(CNY63.3591)
10+
CNY49.820
(CNY56.2966)
20+
CNY43.580
(CNY49.2454)
40+
CNY40.560
(CNY45.8328)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3976873

RoHS

Each
1+
CNY151.130
(CNY170.7769)
2+
CNY149.400
(CNY168.822)
3+
CNY147.660
(CNY166.8558)
5+
CNY145.930
(CNY164.9009)
10+
CNY144.190
(CNY162.9347)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
4006917

RoHS

Each
1+
CNY39.460
(CNY44.5898)
5+
CNY35.860
(CNY40.5218)
10+
CNY32.590
(CNY36.8267)
25+
CNY30.800
(CNY34.804)
50+
CNY29.420
(CNY33.2446)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006922

RoHS

Each
1+
CNY20.890
(CNY23.6057)
5+
CNY18.990
(CNY21.4587)
10+
CNY16.950
(CNY19.1535)
25+
CNY15.520
(CNY17.5376)
50+
CNY14.630
(CNY16.5319)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
3946876

RoHS

Each
1+
CNY154.160
(CNY174.2008)
3+
CNY143.960
(CNY162.6748)
5+
CNY133.760
(CNY151.1488)
10+
CNY123.560
(CNY139.6228)
20+
CNY114.600
(CNY129.498)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
4006891

RoHS

Each
1+
CNY24.930
(CNY28.1709)
5+
CNY22.470
(CNY25.3911)
10+
CNY20.010
(CNY22.6113)
25+
CNY18.330
(CNY20.7129)
50+
CNY17.150
(CNY19.3795)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006913

RoHS

Each
1+
CNY29.250
(CNY33.0525)
5+
CNY26.390
(CNY29.8207)
10+
CNY23.520
(CNY26.5776)
25+
CNY21.540
(CNY24.3402)
50+
CNY20.150
(CNY22.7695)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006882

RoHS

Each
1+
CNY24.930
(CNY28.1709)
5+
CNY22.470
(CNY25.3911)
10+
CNY20.010
(CNY22.6113)
25+
CNY18.330
(CNY20.7129)
50+
CNY17.150
(CNY19.3795)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006907

RoHS

Each
1+
CNY26.330
(CNY29.7529)
5+
CNY23.750
(CNY26.8375)
10+
CNY21.170
(CNY23.9221)
25+
CNY19.390
(CNY21.9107)
50+
CNY18.140
(CNY20.4982)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
2
Knurled
45mm
-
Modular
Carbon Film
PC Pin
60.5mm
16mm
20.5mm
-25°C
70°C
3946874

RoHS

Each
1+
CNY185.760
(CNY209.9088)
3+
CNY182.360
(CNY206.0668)
5+
CNY178.950
(CNY202.2135)
10+
CNY175.540
(CNY198.3602)
20+
CNY159.770
(CNY180.5401)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
3946869

RoHS

Each
1+
CNY179.960
(CNY203.3548)
2+
CNY177.150
(CNY200.1795)
3+
CNY174.330
(CNY196.9929)
5+
CNY171.510
(CNY193.8063)
10+
CNY168.690
(CNY190.6197)
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account