47kohm Rotary Potentiometers:

26 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4006912

RoHS

Each
1+
CNY24.920
(CNY28.1596)
5+
CNY21.000
(CNY23.730)
10+
CNY17.070
(CNY19.2891)
25+
CNY16.710
(CNY18.8823)
50+
CNY16.350
(CNY18.4755)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4313312

RoHS

Each
1+
CNY133.160
(CNY150.4708)
2+
CNY126.390
(CNY142.8207)
3+
CNY119.620
(CNY135.1706)
5+
CNY112.850
(CNY127.5205)
10+
CNY106.070
(CNY119.8591)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
350096

RoHS

Each
1+
CNY29.140
(CNY32.9282)
5+
CNY27.960
(CNY31.5948)
10+
CNY26.780
(CNY30.2614)
25+
CNY25.600
(CNY28.928)
50+
CNY24.420
(CNY27.5946)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
350199

RoHS

Each
1+
CNY51.520
(CNY58.2176)
5+
CNY45.080
(CNY50.9404)
10+
CNY37.360
(CNY42.2168)
25+
CNY33.490
(CNY37.8437)
50+
CNY30.920
(CNY34.9396)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Logarithmic
200mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
1174108

RoHS

Each
1+
CNY156.360
(CNY176.6868)
3+
CNY148.270
(CNY167.5451)
5+
CNY140.170
(CNY158.3921)
10+
CNY132.080
(CNY149.2504)
20+
CNY123.980
(CNY140.0974)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
2329398

RoHS

Each
1+
CNY74.230
(CNY83.8799)
2+
CNY71.930
(CNY81.2809)
3+
CNY69.620
(CNY78.6706)
5+
CNY67.310
(CNY76.0603)
10+
CNY65.000
(CNY73.450)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
400mW
± 10%
23 Series
Panel Mount
6.35mm
1
Rotary
16mm
-
Standard
Carbon
Solder Lug
26.7mm
-
-
-25°C
70°C
1173988

RoHS

Each
1+
CNY62.010
(CNY70.0713)
5+
CNY57.070
(CNY64.4891)
10+
CNY52.120
(CNY58.8956)
20+
CNY48.610
(CNY54.9293)
40+
CNY46.160
(CNY52.1608)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Logarithmic
200mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
1357137

RoHS

Each
1+
CNY131.760
(CNY148.8888)
2+
CNY128.160
(CNY144.8208)
3+
CNY124.550
(CNY140.7415)
5+
CNY120.950
(CNY136.6735)
10+
CNY117.340
(CNY132.5942)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1141622

RoHS

Each
1+
CNY148.600
(CNY167.918)
2+
CNY146.960
(CNY166.0648)
3+
CNY145.310
(CNY164.2003)
5+
CNY143.660
(CNY162.3358)
10+
CNY142.010
(CNY160.4713)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
2329399

RoHS

Each
1+
CNY43.490
(CNY49.1437)
5+
CNY39.210
(CNY44.3073)
10+
CNY34.920
(CNY39.4596)
25+
CNY31.990
(CNY36.1487)
50+
CNY29.940
(CNY33.8322)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6mm
1
Rotary
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1141589

RoHS

Each
1+
CNY310.890
(CNY351.3057)
2+
CNY298.360
(CNY337.1468)
3+
CNY285.820
(CNY322.9766)
5+
CNY273.280
(CNY308.8064)
10+
CNY260.740
(CNY294.6362)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1517317

RoHS

Each
1+
CNY120.570
(CNY136.2441)
2+
CNY118.690
(CNY134.1197)
3+
CNY116.800
(CNY131.984)
5+
CNY114.920
(CNY129.8596)
10+
CNY113.030
(CNY127.7239)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
500mW
± 20%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
4006870

RoHS

Each
1+
CNY29.250
(CNY33.0525)
5+
CNY26.390
(CNY29.8207)
10+
CNY23.520
(CNY26.5776)
25+
CNY21.540
(CNY24.3402)
50+
CNY20.150
(CNY22.7695)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006879

RoHS

Each
1+
CNY20.940
(CNY23.6622)
5+
CNY19.300
(CNY21.809)
10+
CNY17.650
(CNY19.9445)
25+
CNY16.470
(CNY18.6111)
50+
CNY15.600
(CNY17.628)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006897

RoHS

Each
1+
CNY24.930
(CNY28.1709)
5+
CNY22.470
(CNY25.3911)
10+
CNY20.010
(CNY22.6113)
25+
CNY18.330
(CNY20.7129)
50+
CNY17.150
(CNY19.3795)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
2
Knurled
45mm
-
Modular
Carbon Film
PC Pin
60.5mm
16mm
20.5mm
-25°C
70°C
4691688

RoHS

Each
1+
CNY280.360
(CNY316.8068)
2+
CNY265.870
(CNY300.4331)
3+
CNY251.380
(CNY284.0594)
5+
CNY236.890
(CNY267.6857)
10+
CNY222.390
(CNY251.3007)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
-
-40°C
85°C
4410162

RoHS

Each
1+
CNY152.410
(CNY172.2233)
3+
CNY142.310
(CNY160.8103)
5+
CNY132.210
(CNY149.3973)
10+
CNY122.100
(CNY137.973)
20+
CNY109.290
(CNY123.4977)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
500mW
± 20%
PA16F Series
Panel Mount
8mm
1
Knurled Knob
25.2mm
± 500ppm/°C
Standard
Conductive Plastic
Solder Lug
31.5mm
-
-
-40°C
85°C
1898447

RoHS

Each
1+
CNY84.900
(CNY95.937)
2+
CNY78.900
(CNY89.157)
3+
CNY72.680
(CNY82.1284)
5+
CNY68.340
(CNY77.2242)
10+
CNY63.770
(CNY72.0601)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Logarithmic
200mW
± 20%
23ESB Series
Through Hole
6.35mm
1
Rotary
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1898446

RoHS

Each
1+
CNY60.320
(CNY68.1616)
5+
CNY55.530
(CNY62.7489)
10+
CNY50.730
(CNY57.3249)
20+
CNY47.980
(CNY54.2174)
40+
CNY45.220
(CNY51.0986)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
400mW
± 20%
23ESA Series
Through Hole
6.35mm
1
Rotary
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
3976861

RoHS

Each
1+
CNY149.620
(CNY169.0706)
2+
CNY147.910
(CNY167.1383)
3+
CNY146.180
(CNY165.1834)
5+
CNY144.470
(CNY163.2511)
10+
CNY142.750
(CNY161.3075)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
3976874

RoHS

Each
1+
CNY151.130
(CNY170.7769)
2+
CNY149.400
(CNY168.822)
3+
CNY147.660
(CNY166.8558)
5+
CNY145.930
(CNY164.9009)
10+
CNY144.190
(CNY162.9347)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
3976864

RoHS

Each
1+
CNY105.190
(CNY118.8647)
2+
CNY100.270
(CNY113.3051)
3+
CNY95.350
(CNY107.7455)
5+
CNY90.430
(CNY102.1859)
10+
CNY85.500
(CNY96.615)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
3976852

RoHS

Each
1+
CNY151.130
(CNY170.7769)
2+
CNY149.400
(CNY168.822)
3+
CNY147.660
(CNY166.8558)
5+
CNY145.930
(CNY164.9009)
10+
CNY144.190
(CNY162.9347)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
2360075

RoHS

Each
1+
CNY158.340
(CNY178.9242)
2+
CNY157.080
(CNY177.5004)
3+
CNY155.820
(CNY176.0766)
5+
CNY154.560
(CNY174.6528)
10+
CNY153.290
(CNY173.2177)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16S Series
Panel Mount
16mm
1
Knurled Knob
9.6mm
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1141684

RoHS

Each
1+
CNY240.690
(CNY271.9797)
2+
CNY231.120
(CNY261.1656)
3+
CNY221.550
(CNY250.3515)
5+
CNY211.980
(CNY239.5374)
10+
CNY202.400
(CNY228.712)
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.9mm
-
-
-55°C
125°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account