Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTA6043-2015DPB103
Order Code1688411
Product RangePTA Series
Technical Datasheet
1,050 In Stock
Need more?
1045 Delivery in 5-6 Business Days(UK stock)
5 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.350 (CNY16.2155) |
5+ | CNY13.270 (CNY14.9951) |
10+ | CNY12.180 (CNY13.7634) |
20+ | CNY11.190 (CNY12.6447) |
40+ | CNY10.200 (CNY11.526) |
100+ | CNY9.200 (CNY10.396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.35 (CNY16.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTA6043-2015DPB103
Order Code1688411
Product RangePTA Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating250mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length15mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTA Series
Product Length75mm
Product Width9mm
Product Height6.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PTA series from Bourns are low profile slide potentiometers. These slide potentiometers are designed for applications where frequent adjustment is required. These are ideally used in Audio/TV sets, Car radio, Amplifiers/mixers/drum machines/synthesizers, PC's and other appliances.
- Length of travel ranges from 15mm to 60mm
- Linear slide shape
- Sealing is IP30 rated
- Carbon element
- Plastic lever and metal housing
- Resistance value varies from 1Kohm to 1Mohm
- Single or dual gang
- Standard resistance tolerance of ±20%
- Operating temperature range from -10°C to 50°C
- Linear or audio taper
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
60mm
Resistor Technology
Carbon
Product Range
PTA Series
Product Width
9mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Track Resistance
10kohm
Power Rating
250mW
Potentiometer Mounting
Through Hole
Lever Length
15mm
Potentiometer Terminals
PC Pin
Product Length
75mm
Product Height
6.5mm
Operating Temperature Max
50°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938