187kohm Chip SMD Resistors:

70 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2094977

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CNY1.690
(CNY1.9097)
25000+
CNY1.480
(CNY1.6724)
50000+
CNY1.220
(CNY1.3786)
Min: 5000 / Mult: 5000
187kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2339442

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CNY0.410
(CNY0.4633)
15000+
CNY0.394
(CNY0.4452)
25000+
CNY0.381
(CNY0.4305)
Min: 5000 / Mult: 5000
187kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2759813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.725
(CNY0.8192)
100+
CNY0.331
(CNY0.374)
500+
CNY0.280
(CNY0.3164)
1000+
CNY0.228
(CNY0.2576)
2500+
CNY0.223
(CNY0.252)
Min: 10 / Mult: 10
187kohm
± 0.5%
250mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2759813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.280
(CNY0.3164)
1000+
CNY0.228
(CNY0.2576)
2500+
CNY0.223
(CNY0.252)
Min: 500 / Mult: 10
187kohm
± 0.5%
250mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2303248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.249
(CNY0.2814)
100+
CNY0.132
(CNY0.1492)
500+
CNY0.103
(CNY0.1164)
1000+
CNY0.074
(CNY0.0836)
2500+
CNY0.066
(CNY0.0746)
Min: 10 / Mult: 10
187kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2330977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY1.830
(CNY2.0679)
50+
CNY1.340
(CNY1.5142)
100+
CNY1.290
(CNY1.4577)
250+
CNY1.230
(CNY1.3899)
500+
CNY1.160
(CNY1.3108)
Min: 1 / Mult: 1
187kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2072726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.053
(CNY0.0599)
2500+
CNY0.030
(CNY0.0339)
5000+
CNY0.023
(CNY0.026)
10000+
CNY0.021
(CNY0.0237)
50000+
CNY0.015
(CNY0.017)
More Pricing...
Min: 500 / Mult: 10
187kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2139614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.453
(CNY0.5119)
100+
CNY0.269
(CNY0.304)
500+
CNY0.216
(CNY0.2441)
1000+
CNY0.162
(CNY0.1831)
2500+
CNY0.159
(CNY0.1797)
Min: 10 / Mult: 10
187kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2330977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.290
(CNY1.4577)
250+
CNY1.230
(CNY1.3899)
500+
CNY1.160
(CNY1.3108)
Min: 100 / Mult: 10
187kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2139614RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.216
(CNY0.2441)
1000+
CNY0.162
(CNY0.1831)
2500+
CNY0.159
(CNY0.1797)
Min: 500 / Mult: 10
187kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2072726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.071
(CNY0.0802)
100+
CNY0.063
(CNY0.0712)
500+
CNY0.053
(CNY0.0599)
2500+
CNY0.030
(CNY0.0339)
5000+
CNY0.023
(CNY0.026)
More Pricing...
Min: 10 / Mult: 10
187kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2447268RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.041
(CNY0.0463)
1000+
CNY0.033
(CNY0.0373)
2500+
CNY0.028
(CNY0.0316)
Min: 500 / Mult: 10
187kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2303248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.103
(CNY0.1164)
1000+
CNY0.074
(CNY0.0836)
2500+
CNY0.066
(CNY0.0746)
Min: 500 / Mult: 10
187kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.133
(CNY0.1503)
1000+
CNY0.118
(CNY0.1333)
2500+
CNY0.103
(CNY0.1164)
Min: 500 / Mult: 10
187kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2307482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.396
(CNY0.4475)
100+
CNY0.221
(CNY0.2497)
500+
CNY0.186
(CNY0.2102)
1000+
CNY0.150
(CNY0.1695)
2500+
CNY0.148
(CNY0.1672)
Min: 10 / Mult: 10
187kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2447268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.046
(CNY0.052)
100+
CNY0.044
(CNY0.0497)
500+
CNY0.041
(CNY0.0463)
1000+
CNY0.033
(CNY0.0373)
2500+
CNY0.028
(CNY0.0316)
Min: 10 / Mult: 10
187kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2307482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.186
(CNY0.2102)
1000+
CNY0.150
(CNY0.1695)
2500+
CNY0.148
(CNY0.1672)
Min: 500 / Mult: 10
187kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2303790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.198
(CNY0.2237)
100+
CNY0.147
(CNY0.1661)
500+
CNY0.133
(CNY0.1503)
1000+
CNY0.118
(CNY0.1333)
2500+
CNY0.103
(CNY0.1164)
Min: 10 / Mult: 10
187kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2337670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.625
(CNY0.7062)
100+
CNY0.505
(CNY0.5706)
500+
CNY0.384
(CNY0.4339)
1000+
CNY0.342
(CNY0.3865)
2500+
CNY0.334
(CNY0.3774)
Min: 10 / Mult: 10
187kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3539764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.191
(CNY0.2158)
250+
CNY0.088
(CNY0.0994)
1000+
CNY0.052
(CNY0.0588)
5000+
CNY0.037
(CNY0.0418)
12500+
CNY0.030
(CNY0.0339)
More Pricing...
Min: 10 / Mult: 10
187kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3269952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.790
(CNY2.0227)
500+
CNY1.780
(CNY2.0114)
1000+
CNY1.760
(CNY1.9888)
2500+
CNY1.730
(CNY1.9549)
Min: 100 / Mult: 10
187kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3315732

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
CNY0.152
(CNY0.1718)
25000+
CNY0.149
(CNY0.1684)
50000+
CNY0.146
(CNY0.165)
Min: 5000 / Mult: 5000
187kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ERJ-U06 Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3539764RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
CNY0.088
(CNY0.0994)
1000+
CNY0.052
(CNY0.0588)
5000+
CNY0.037
(CNY0.0418)
12500+
CNY0.030
(CNY0.0339)
25000+
CNY0.029
(CNY0.0328)
Min: 500 / Mult: 10
187kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2337670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.384
(CNY0.4339)
1000+
CNY0.342
(CNY0.3865)
2500+
CNY0.334
(CNY0.3774)
Min: 500 / Mult: 10
187kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3269952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.810
(CNY2.0453)
100+
CNY1.790
(CNY2.0227)
500+
CNY1.780
(CNY2.0114)
1000+
CNY1.760
(CNY1.9888)
2500+
CNY1.730
(CNY1.9549)
Min: 10 / Mult: 10
187kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account