1ohm Chip SMD Resistors:

709 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.434
(CNY0.4904)
100+
CNY0.232
(CNY0.2622)
500+
CNY0.226
(CNY0.2554)
1000+
CNY0.220
(CNY0.2486)
2500+
CNY0.214
(CNY0.2418)
More Pricing...
Min: 10 / Mult: 10
1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1576602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.937
(CNY1.0588)
100+
CNY0.576
(CNY0.6509)
500+
CNY0.301
(CNY0.3401)
1000+
CNY0.228
(CNY0.2576)
2500+
CNY0.197
(CNY0.2226)
More Pricing...
Min: 10 / Mult: 10
1ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
High Power
-
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2447289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.057
(CNY0.0644)
100+
CNY0.054
(CNY0.061)
500+
CNY0.050
(CNY0.0565)
1000+
CNY0.042
(CNY0.0475)
2500+
CNY0.025
(CNY0.0282)
Min: 10 / Mult: 10
1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2614335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.979
(CNY1.1063)
100+
CNY0.666
(CNY0.7526)
500+
CNY0.576
(CNY0.6509)
1000+
CNY0.494
(CNY0.5582)
2500+
CNY0.489
(CNY0.5526)
Min: 10 / Mult: 10
1ohm
± 1%
750mW
1206 [3216 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
3496398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.689
(CNY0.7786)
100+
CNY0.484
(CNY0.5469)
500+
CNY0.447
(CNY0.5051)
1000+
CNY0.432
(CNY0.4882)
2000+
CNY0.286
(CNY0.3232)
Min: 10 / Mult: 10
1ohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
9236520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.303
(CNY0.3424)
100+
CNY0.231
(CNY0.261)
500+
CNY0.184
(CNY0.2079)
1000+
CNY0.124
(CNY0.1401)
2500+
CNY0.122
(CNY0.1379)
More Pricing...
Min: 10 / Mult: 10
1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1653087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.226
(CNY0.2554)
1000+
CNY0.220
(CNY0.2486)
2500+
CNY0.214
(CNY0.2418)
5000+
CNY0.211
(CNY0.2384)
Min: 500 / Mult: 10
1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3546128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY2.580
(CNY2.9154)
100+
CNY1.680
(CNY1.8984)
500+
CNY1.270
(CNY1.4351)
1000+
CNY1.110
(CNY1.2543)
2500+
CNY1.030
(CNY1.1639)
More Pricing...
Min: 10 / Mult: 10
1ohm
± 0.5%
333.3mW
1206 [3216 Metric]
Thick Film
High Reliability
SR73 Series
± 100ppm/K
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
9236520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.184
(CNY0.2079)
1000+
CNY0.124
(CNY0.1401)
2500+
CNY0.122
(CNY0.1379)
5000+
CNY0.117
(CNY0.1322)
12500+
CNY0.110
(CNY0.1243)
Min: 500 / Mult: 1
1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1576602RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.301
(CNY0.3401)
1000+
CNY0.228
(CNY0.2576)
2500+
CNY0.197
(CNY0.2226)
5000+
CNY0.165
(CNY0.1864)
25000+
CNY0.125
(CNY0.1412)
More Pricing...
Min: 500 / Mult: 50
1ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
High Power
-
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2447289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.050
(CNY0.0565)
1000+
CNY0.042
(CNY0.0475)
2500+
CNY0.025
(CNY0.0282)
Min: 500 / Mult: 10
1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MCWR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2614335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.576
(CNY0.6509)
1000+
CNY0.494
(CNY0.5582)
2500+
CNY0.489
(CNY0.5526)
Min: 500 / Mult: 10
1ohm
± 1%
750mW
1206 [3216 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
3231018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY6.930
(CNY7.8309)
250+
CNY6.080
(CNY6.8704)
500+
CNY5.830
(CNY6.5879)
1000+
CNY5.140
(CNY5.8082)
2000+
CNY4.860
(CNY5.4918)
Min: 100 / Mult: 5
1ohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3496398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.447
(CNY0.5051)
1000+
CNY0.432
(CNY0.4882)
2000+
CNY0.286
(CNY0.3232)
Min: 500 / Mult: 10
1ohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3231018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY12.450
(CNY14.0685)
50+
CNY6.930
(CNY7.8309)
250+
CNY6.080
(CNY6.8704)
500+
CNY5.830
(CNY6.5879)
1000+
CNY5.140
(CNY5.8082)
More Pricing...
Min: 5 / Mult: 5
1ohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3546128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.680
(CNY1.8984)
500+
CNY1.270
(CNY1.4351)
1000+
CNY1.110
(CNY1.2543)
2500+
CNY1.030
(CNY1.1639)
5000+
CNY0.936
(CNY1.0577)
Min: 100 / Mult: 10
1ohm
± 0.5%
333.3mW
1206 [3216 Metric]
Thick Film
High Reliability
SR73 Series
± 100ppm/K
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1616871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY0.360
(CNY0.4068)
10+
CNY0.134
(CNY0.1514)
100+
CNY0.085
(CNY0.096)
Min: 1 / Mult: 1
1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
3548652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY0.720
(CNY0.8136)
10+
CNY0.108
(CNY0.122)
100+
CNY0.065
(CNY0.0734)
500+
CNY0.044
(CNY0.0497)
1000+
CNY0.036
(CNY0.0407)
More Pricing...
Min: 1 / Mult: 1
1ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1563923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY0.792
(CNY0.895)
10+
CNY0.274
(CNY0.3096)
100+
CNY0.188
(CNY0.2124)
500+
CNY0.144
(CNY0.1627)
1000+
CNY0.093
(CNY0.1051)
More Pricing...
Min: 1 / Mult: 1
1ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
3951677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.615
(CNY0.695)
1000+
CNY0.557
(CNY0.6294)
2500+
CNY0.542
(CNY0.6125)
Min: 500 / Mult: 10
1ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3951677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.140
(CNY1.2882)
100+
CNY0.813
(CNY0.9187)
500+
CNY0.615
(CNY0.695)
1000+
CNY0.557
(CNY0.6294)
2500+
CNY0.542
(CNY0.6125)
Min: 10 / Mult: 10
1ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3548652RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY0.065
(CNY0.0734)
500+
CNY0.044
(CNY0.0497)
1000+
CNY0.036
(CNY0.0407)
2000+
CNY0.035
(CNY0.0396)
Min: 100 / Mult: 1
1ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3781683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.970
(CNY1.0961)
100+
CNY0.965
(CNY1.0904)
500+
CNY0.960
(CNY1.0848)
1000+
CNY0.955
(CNY1.0792)
2500+
CNY0.950
(CNY1.0735)
More Pricing...
Min: 10 / Mult: 10
1ohm
± 1%
2W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3781683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.960
(CNY1.0848)
1000+
CNY0.955
(CNY1.0792)
2500+
CNY0.950
(CNY1.0735)
5000+
CNY0.945
(CNY1.0678)
Min: 500 / Mult: 1
1ohm
± 1%
2W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3496318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.476
(CNY0.5379)
50+
CNY0.310
(CNY0.3503)
100+
CNY0.263
(CNY0.2972)
500+
CNY0.185
(CNY0.209)
1000+
CNY0.161
(CNY0.1819)
Min: 10 / Mult: 10
1ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-25 of 709 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account