360kohm Chip SMD Resistors:

153 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3231260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY6.530
(CNY7.3789)
Min: 5 / Mult: 5
360kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY2.390
(CNY2.7007)
500+
CNY2.150
(CNY2.4295)
1000+
CNY1.650
(CNY1.8645)
Min: 100 / Mult: 10
360kohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3230413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY2.900
(CNY3.277)
100+
CNY2.390
(CNY2.7007)
500+
CNY2.150
(CNY2.4295)
1000+
CNY1.650
(CNY1.8645)
Min: 10 / Mult: 10
360kohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3231260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
CNY6.530
(CNY7.3789)
Min: 100 / Mult: 5
360kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY3.360
(CNY3.7968)
Min: 10 / Mult: 10
360kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
CNY4.800
(CNY5.424)
Min: 100 / Mult: 5
360kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY4.800
(CNY5.424)
Min: 5 / Mult: 5
360kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CNY3.360
(CNY3.7968)
Min: 100 / Mult: 10
360kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
4207901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY6.850
(CNY7.7405)
50+
CNY4.400
(CNY4.972)
100+
CNY3.210
(CNY3.6273)
250+
CNY2.980
(CNY3.3674)
500+
CNY2.750
(CNY3.1075)
More Pricing...
Min: 1 / Mult: 1
360kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207901RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY3.210
(CNY3.6273)
250+
CNY2.980
(CNY3.3674)
500+
CNY2.750
(CNY3.1075)
1000+
CNY2.510
(CNY2.8363)
Min: 100 / Mult: 1
360kohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
1458789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.052
(CNY0.0588)
100+
CNY0.044
(CNY0.0497)
500+
CNY0.037
(CNY0.0418)
2500+
CNY0.030
(CNY0.0339)
5000+
CNY0.029
(CNY0.0328)
Min: 10 / Mult: 10
360kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3495822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.070
(CNY0.0791)
100+
CNY0.055
(CNY0.0622)
500+
CNY0.048
(CNY0.0542)
1000+
CNY0.040
(CNY0.0452)
2500+
CNY0.038
(CNY0.0429)
Min: 10 / Mult: 10
360kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3213509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.067
(CNY0.0757)
100+
CNY0.054
(CNY0.061)
500+
CNY0.041
(CNY0.0463)
2500+
CNY0.037
(CNY0.0418)
5000+
CNY0.036
(CNY0.0407)
Min: 10 / Mult: 10
360kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Power
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2303274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.249
(CNY0.2814)
100+
CNY0.132
(CNY0.1492)
500+
CNY0.103
(CNY0.1164)
1000+
CNY0.074
(CNY0.0836)
2500+
CNY0.066
(CNY0.0746)
Min: 10 / Mult: 10
360kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2072964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.067
(CNY0.0757)
100+
CNY0.059
(CNY0.0667)
500+
CNY0.050
(CNY0.0565)
2500+
CNY0.029
(CNY0.0328)
5000+
CNY0.022
(CNY0.0249)
More Pricing...
Min: 10 / Mult: 10
360kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.299
(CNY0.3379)
100+
CNY0.150
(CNY0.1695)
500+
CNY0.120
(CNY0.1356)
1000+
CNY0.090
(CNY0.1017)
2500+
CNY0.084
(CNY0.0949)
Min: 10 / Mult: 10
360kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2447162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.038
(CNY0.0429)
100+
CNY0.036
(CNY0.0407)
500+
CNY0.034
(CNY0.0384)
2500+
CNY0.023
(CNY0.026)
5000+
CNY0.016
(CNY0.0181)
Min: 10 / Mult: 10
360kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3548700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.191
(CNY0.2158)
250+
CNY0.081
(CNY0.0915)
1000+
CNY0.052
(CNY0.0588)
5000+
CNY0.030
(CNY0.0339)
12500+
CNY0.022
(CNY0.0249)
More Pricing...
Min: 10 / Mult: 10
360kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.077
(CNY0.087)
100+
CNY0.066
(CNY0.0746)
500+
CNY0.056
(CNY0.0633)
1000+
CNY0.048
(CNY0.0542)
2500+
CNY0.033
(CNY0.0373)
Min: 10 / Mult: 10
360kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2446479

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
CNY0.011
(CNY0.0124)
50000+
CNY0.008
(CNY0.009)
Min: 10000 / Mult: 10000
360kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2447347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.046
(CNY0.052)
100+
CNY0.044
(CNY0.0497)
500+
CNY0.041
(CNY0.0463)
1000+
CNY0.034
(CNY0.0384)
2500+
CNY0.029
(CNY0.0328)
Min: 10 / Mult: 10
360kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2991929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.170
(CNY1.3221)
100+
CNY0.967
(CNY1.0927)
500+
CNY0.886
(CNY1.0012)
1000+
CNY0.762
(CNY0.8611)
2500+
CNY0.726
(CNY0.8204)
More Pricing...
Min: 10 / Mult: 10
360kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2140985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.298
(CNY0.3367)
100+
CNY0.149
(CNY0.1684)
500+
CNY0.120
(CNY0.1356)
2500+
CNY0.090
(CNY0.1017)
5000+
CNY0.088
(CNY0.0994)
Min: 10 / Mult: 10
360kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2303274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.103
(CNY0.1164)
1000+
CNY0.074
(CNY0.0836)
2500+
CNY0.066
(CNY0.0746)
Min: 500 / Mult: 10
360kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.120
(CNY0.1356)
1000+
CNY0.090
(CNY0.1017)
2500+
CNY0.084
(CNY0.0949)
Min: 500 / Mult: 10
360kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 153 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account