3ohm Chip SMD Resistors:

155 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3495957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.059
(CNY0.0667)
1000+
CNY0.053
(CNY0.0599)
2500+
CNY0.043
(CNY0.0486)
5000+
CNY0.033
(CNY0.0373)
25000+
CNY0.027
(CNY0.0305)
More Pricing...
Min: 500 / Mult: 10
3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3254988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.950
(CNY2.2035)
100+
CNY1.150
(CNY1.2995)
1000+
CNY0.890
(CNY1.0057)
5000+
CNY0.850
(CNY0.9605)
10000+
CNY0.805
(CNY0.9096)
More Pricing...
Min: 10 / Mult: 10
3ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3495957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.111
(CNY0.1254)
100+
CNY0.066
(CNY0.0746)
500+
CNY0.059
(CNY0.0667)
1000+
CNY0.053
(CNY0.0599)
2500+
CNY0.043
(CNY0.0486)
More Pricing...
Min: 10 / Mult: 10
3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3254988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY1.150
(CNY1.2995)
1000+
CNY0.890
(CNY1.0057)
5000+
CNY0.850
(CNY0.9605)
10000+
CNY0.805
(CNY0.9096)
25000+
CNY0.790
(CNY0.8927)
More Pricing...
Min: 500 / Mult: 10
3ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3828853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY15.110
(CNY17.0743)
10+
CNY11.740
(CNY13.2662)
25+
CNY11.270
(CNY12.7351)
50+
CNY10.790
(CNY12.1927)
100+
CNY10.310
(CNY11.6503)
More Pricing...
Min: 1 / Mult: 1
3ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3828853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY10.310
(CNY11.6503)
300+
CNY10.250
(CNY11.5825)
1500+
CNY8.320
(CNY9.4016)
Min: 100 / Mult: 1
3ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
4009436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.306
(CNY0.3458)
1000+
CNY0.183
(CNY0.2068)
2500+
CNY0.163
(CNY0.1842)
5000+
CNY0.142
(CNY0.1605)
25000+
CNY0.130
(CNY0.1469)
More Pricing...
Min: 500 / Mult: 10
3ohm
± 1%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4009669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.640
(CNY0.7232)
1000+
CNY0.442
(CNY0.4995)
2000+
CNY0.413
(CNY0.4667)
4000+
CNY0.383
(CNY0.4328)
20000+
CNY0.376
(CNY0.4249)
More Pricing...
Min: 500 / Mult: 10
3ohm
± 1%
660mW
1210 [3225 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
4009669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY2.000
(CNY2.260)
100+
CNY0.835
(CNY0.9436)
500+
CNY0.640
(CNY0.7232)
1000+
CNY0.442
(CNY0.4995)
2000+
CNY0.413
(CNY0.4667)
More Pricing...
Min: 10 / Mult: 10
3ohm
± 1%
660mW
1210 [3225 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
4009436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.090
(CNY1.2317)
100+
CNY0.428
(CNY0.4836)
500+
CNY0.306
(CNY0.3458)
1000+
CNY0.183
(CNY0.2068)
2500+
CNY0.163
(CNY0.1842)
More Pricing...
Min: 10 / Mult: 10
3ohm
± 1%
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3994950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.330
(CNY1.5029)
250+
CNY1.060
(CNY1.1978)
1000+
CNY0.913
(CNY1.0317)
5000+
CNY0.840
(CNY0.9492)
10000+
CNY0.766
(CNY0.8656)
More Pricing...
Min: 10 / Mult: 10
3ohm
± 1%
31.25mW
01005 [0402 Metric]
Thick Film
General Purpose
RC_P Series
-200ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
4207766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY10.080
(CNY11.3904)
50+
CNY5.970
(CNY6.7461)
100+
CNY3.950
(CNY4.4635)
250+
CNY3.650
(CNY4.1245)
500+
CNY3.340
(CNY3.7742)
More Pricing...
Min: 1 / Mult: 1
3ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY3.950
(CNY4.4635)
250+
CNY3.650
(CNY4.1245)
500+
CNY3.340
(CNY3.7742)
1000+
CNY2.890
(CNY3.2657)
Min: 100 / Mult: 1
3ohm
± 1%
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3994950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CNY1.330
(CNY1.5029)
250+
CNY1.060
(CNY1.1978)
1000+
CNY0.913
(CNY1.0317)
5000+
CNY0.840
(CNY0.9492)
10000+
CNY0.766
(CNY0.8656)
More Pricing...
Min: 100 / Mult: 10
3ohm
± 1%
31.25mW
01005 [0402 Metric]
Thick Film
General Purpose
RC_P Series
-200ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
2059534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.145
(CNY0.1638)
100+
CNY0.123
(CNY0.139)
500+
CNY0.080
(CNY0.0904)
1000+
CNY0.073
(CNY0.0825)
2500+
CNY0.072
(CNY0.0814)
Min: 10 / Mult: 10
3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3496239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.242
(CNY0.2735)
100+
CNY0.213
(CNY0.2407)
500+
CNY0.180
(CNY0.2034)
1000+
CNY0.147
(CNY0.1661)
2500+
CNY0.145
(CNY0.1638)
Min: 10 / Mult: 10
3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2324316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.103
(CNY0.1164)
100+
CNY0.088
(CNY0.0994)
500+
CNY0.059
(CNY0.0667)
2500+
CNY0.037
(CNY0.0418)
5000+
CNY0.031
(CNY0.035)
More Pricing...
Min: 10 / Mult: 10
3ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2323844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.169
(CNY0.191)
100+
CNY0.147
(CNY0.1661)
500+
CNY0.096
(CNY0.1085)
1000+
CNY0.088
(CNY0.0994)
2500+
CNY0.087
(CNY0.0983)
Min: 10 / Mult: 10
3ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3546376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.441
(CNY0.4983)
100+
CNY0.420
(CNY0.4746)
500+
CNY0.398
(CNY0.4497)
1000+
CNY0.376
(CNY0.4249)
2500+
CNY0.354
(CNY0.400)
More Pricing...
Min: 10 / Mult: 10
3ohm
± 1%
333.3mW
0603 [1608 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2498016

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CNY0.048
(CNY0.0542)
25000+
CNY0.034
(CNY0.0384)
Min: 5000 / Mult: 5000
3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2919252

RoHS

Each
10+
CNY0.579
(CNY0.6543)
100+
CNY0.330
(CNY0.3729)
500+
CNY0.286
(CNY0.3232)
1000+
CNY0.191
(CNY0.2158)
2500+
CNY0.180
(CNY0.2034)
More Pricing...
Min: 10 / Mult: 10
3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2502633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.169
(CNY0.191)
100+
CNY0.150
(CNY0.1695)
500+
CNY0.104
(CNY0.1175)
1000+
CNY0.071
(CNY0.0802)
2500+
CNY0.055
(CNY0.0622)
Min: 10 / Mult: 10
3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2694520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.058
(CNY0.0655)
100+
CNY0.055
(CNY0.0622)
500+
CNY0.052
(CNY0.0588)
2500+
CNY0.024
(CNY0.0271)
5000+
CNY0.019
(CNY0.0215)
Min: 10 / Mult: 10
3ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3127915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY1.140
(CNY1.2882)
100+
CNY0.699
(CNY0.7899)
500+
CNY0.364
(CNY0.4113)
1000+
CNY0.325
(CNY0.3672)
2500+
CNY0.233
(CNY0.2633)
Min: 10 / Mult: 10
3ohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
High Power
-
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3496045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.125
(CNY0.1412)
100+
CNY0.110
(CNY0.1243)
500+
CNY0.103
(CNY0.1164)
1000+
CNY0.088
(CNY0.0994)
2500+
CNY0.087
(CNY0.0983)
Min: 10 / Mult: 10
3ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 155 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account