1.5kohm ± 5% Chip SMD Resistors:

147 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2908354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.103
(CNY0.1164)
100+
CNY0.038
(CNY0.0429)
500+
CNY0.034
(CNY0.0384)
1000+
CNY0.030
(CNY0.0339)
2500+
CNY0.024
(CNY0.0271)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2861822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.072
(CNY0.0814)
100+
CNY0.040
(CNY0.0452)
500+
CNY0.033
(CNY0.0373)
2500+
CNY0.027
(CNY0.0305)
5000+
CNY0.021
(CNY0.0237)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2861994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.369
(CNY0.417)
250+
CNY0.238
(CNY0.2689)
1000+
CNY0.218
(CNY0.2463)
5000+
CNY0.192
(CNY0.217)
10000+
CNY0.165
(CNY0.1864)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2861822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.033
(CNY0.0373)
2500+
CNY0.027
(CNY0.0305)
5000+
CNY0.021
(CNY0.0237)
10000+
CNY0.014
(CNY0.0158)
50000+
CNY0.013
(CNY0.0147)
More Pricing...
Min: 500 / Mult: 10
1.5kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2861994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
CNY0.238
(CNY0.2689)
1000+
CNY0.218
(CNY0.2463)
5000+
CNY0.192
(CNY0.217)
10000+
CNY0.165
(CNY0.1864)
20000+
CNY0.162
(CNY0.1831)
Min: 500 / Mult: 10
1.5kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3231060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY5.650
(CNY6.3845)
250+
CNY5.110
(CNY5.7743)
500+
CNY4.120
(CNY4.6556)
1000+
CNY3.580
(CNY4.0454)
2000+
CNY3.560
(CNY4.0228)
Min: 100 / Mult: 5
1.5kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3598314RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.276
(CNY0.3119)
1000+
CNY0.163
(CNY0.1842)
2500+
CNY0.149
(CNY0.1684)
Min: 500 / Mult: 10
1.5kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3231342RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY6.910
(CNY7.8083)
250+
CNY5.830
(CNY6.5879)
500+
CNY4.840
(CNY5.4692)
Min: 100 / Mult: 5
1.5kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY9.020
(CNY10.1926)
50+
CNY5.650
(CNY6.3845)
250+
CNY5.110
(CNY5.7743)
500+
CNY4.120
(CNY4.6556)
1000+
CNY3.580
(CNY4.0454)
More Pricing...
Min: 5 / Mult: 5
1.5kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY10.570
(CNY11.9441)
50+
CNY6.910
(CNY7.8083)
250+
CNY5.830
(CNY6.5879)
500+
CNY4.840
(CNY5.4692)
Min: 5 / Mult: 5
1.5kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3598314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.990
(CNY1.1187)
100+
CNY0.390
(CNY0.4407)
500+
CNY0.276
(CNY0.3119)
1000+
CNY0.163
(CNY0.1842)
2500+
CNY0.149
(CNY0.1684)
Min: 10 / Mult: 10
1.5kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
9233407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.038
(CNY0.0429)
100+
CNY0.037
(CNY0.0418)
500+
CNY0.036
(CNY0.0407)
1000+
CNY0.035
(CNY0.0396)
2500+
CNY0.034
(CNY0.0384)
Min: 10 / Mult: 10
1.5kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4137287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.276
(CNY0.3119)
2500+
CNY0.227
(CNY0.2565)
5000+
CNY0.205
(CNY0.2316)
10000+
CNY0.184
(CNY0.2079)
50000+
CNY0.160
(CNY0.1808)
Min: 500 / Mult: 10
1.5kohm
± 5%
200mW
0402 [1005 Metric]
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4137287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.520
(CNY0.5876)
100+
CNY0.325
(CNY0.3672)
500+
CNY0.276
(CNY0.3119)
2500+
CNY0.227
(CNY0.2565)
5000+
CNY0.205
(CNY0.2316)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 5%
200mW
0402 [1005 Metric]
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4177730RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.074
(CNY0.0836)
1000+
CNY0.066
(CNY0.0746)
2500+
CNY0.059
(CNY0.0667)
5000+
CNY0.046
(CNY0.052)
Min: 500 / Mult: 10
1.5kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW-C e3 Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4177730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.140
(CNY0.1582)
100+
CNY0.081
(CNY0.0915)
500+
CNY0.074
(CNY0.0836)
1000+
CNY0.066
(CNY0.0746)
2500+
CNY0.059
(CNY0.0667)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW-C e3 Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
9333924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.105
(CNY0.1186)
100+
CNY0.090
(CNY0.1017)
500+
CNY0.076
(CNY0.0859)
1000+
CNY0.064
(CNY0.0723)
2500+
CNY0.033
(CNY0.0373)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 5%
100mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2073648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.123
(CNY0.139)
100+
CNY0.109
(CNY0.1232)
500+
CNY0.076
(CNY0.0859)
1000+
CNY0.053
(CNY0.0599)
2500+
CNY0.040
(CNY0.0452)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
9240543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.103
(CNY0.1164)
100+
CNY0.096
(CNY0.1085)
500+
CNY0.092
(CNY0.104)
1000+
CNY0.088
(CNY0.0994)
2500+
CNY0.087
(CNY0.0983)
Min: 10 / Mult: 10
1.5kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2331729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.079
(CNY0.0893)
250+
CNY0.058
(CNY0.0655)
1000+
CNY0.050
(CNY0.0565)
5000+
CNY0.049
(CNY0.0554)
10000+
CNY0.045
(CNY0.0508)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 5%
200mW
0603 [1608 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3546344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.145
(CNY0.1638)
100+
CNY0.120
(CNY0.1356)
500+
CNY0.077
(CNY0.087)
2500+
CNY0.069
(CNY0.078)
5000+
CNY0.063
(CNY0.0712)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
9233407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.036
(CNY0.0407)
1000+
CNY0.035
(CNY0.0396)
2500+
CNY0.034
(CNY0.0384)
Min: 500 / Mult: 10
1.5kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3548492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.089
(CNY0.1006)
250+
CNY0.045
(CNY0.0508)
1000+
CNY0.038
(CNY0.0429)
5000+
CNY0.030
(CNY0.0339)
12500+
CNY0.023
(CNY0.026)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2797431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.431
(CNY0.487)
100+
CNY0.261
(CNY0.2949)
500+
CNY0.247
(CNY0.2791)
1000+
CNY0.234
(CNY0.2644)
2500+
CNY0.198
(CNY0.2237)
Min: 10 / Mult: 10
1.5kohm
± 5%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3791028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY2.140
(CNY2.4182)
100+
CNY1.210
(CNY1.3673)
500+
CNY1.200
(CNY1.356)
2500+
CNY1.180
(CNY1.3334)
4000+
CNY0.989
(CNY1.1176)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 5%
2W
2512 [6432 Metric]
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
1-25 of 147 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account