Current Sense Through Hole Resistors:

242 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200358

RoHS

Each
5+
CNY13.650
(CNY15.4245)
50+
CNY6.730
(CNY7.6049)
250+
CNY5.130
(CNY5.7969)
Min: 5 / Mult: 5
0.01ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
1200376

RoHS

Each
5+
CNY10.840
(CNY12.2492)
50+
CNY8.530
(CNY9.6389)
Min: 5 / Mult: 5
0.02ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
3975413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY10.330
(CNY11.6729)
10+
CNY6.760
(CNY7.6388)
50+
CNY5.200
(CNY5.876)
100+
CNY4.700
(CNY5.311)
200+
CNY4.240
(CNY4.7912)
More Pricing...
Min: 1 / Mult: 1
0.47ohm
PAC Series
3W
Wirewound
Axial Leaded
-
± 1%
± 100ppm/K
16.5mm
-
-
-
-
-
-
4050340

RoHS

Each
1+
CNY128.520
(CNY145.2276)
Min: 1 / Mult: 1
-
-
750mW
-
-
-
-
-
38.1mm
3.94mm
-
12.7mm
-40°C
85°C
-
4050441

RoHS

Each
1+
CNY47.620
(CNY53.8106)
2+
CNY45.910
(CNY51.8783)
Min: 1 / Mult: 1
5mohm
SR Series
2W
Thick Film
-
-
-
0ppm/°C to +300ppm/°C
-
14.35mm
-
-
-15°C
105°C
-
4336202

RoHS

Each
1+
CNY36.530
(CNY41.2789)
3+
CNY34.670
(CNY39.1771)
Min: 1 / Mult: 1
0.05ohm
SR Series
2W
Thick Film
-
-
± 1%
0 to +150ppm/°C
14.35mm
2.29mm
-
10.16mm
-
-
-
4045836

RoHS

Each
1+
CNY13.580
(CNY15.3454)
10+
CNY10.230
(CNY11.5599)
Min: 1 / Mult: 1
0.05ohm
10 Series
2W
Wirewound
Axial Leaded
-
± 1%
± 50ppm/°C
10.6mm
-
-
-
-55°C
275°C
-
3542752

RoHS

Each
1+
CNY3.510
(CNY3.9663)
50+
CNY2.570
(CNY2.9041)
100+
CNY2.480
(CNY2.8024)
250+
CNY2.380
(CNY2.6894)
500+
CNY2.280
(CNY2.5764)
More Pricing...
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
3399764

RoHS

Each
1+
CNY7.140
(CNY8.0682)
50+
CNY6.370
(CNY7.1981)
100+
CNY4.630
(CNY5.2319)
250+
CNY4.430
(CNY5.0059)
500+
CNY3.420
(CNY3.8646)
More Pricing...
Min: 1 / Mult: 1
0.27ohm
ER Series
3W
Wirewound
Axial Leaded
-
± 10%
± 200ppm/°C
13.5mm
-
-
-
-55°C
200°C
-
1858292

RoHS

Each
1+
CNY38.050
(CNY42.9965)
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
54.99mm
14.99mm
-
0.84mm
-65°C
170°C
-
3766400

RoHS

Each
1+
CNY10.050
(CNY11.3565)
50+
CNY7.710
(CNY8.7123)
100+
CNY6.120
(CNY6.9156)
250+
CNY5.310
(CNY6.0003)
500+
CNY4.410
(CNY4.9833)
More Pricing...
Min: 1 / Mult: 1
0.068ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
26mm
3mm
-
12mm
-55°C
300°C
AEC-Q200
1200374

RoHS

Each
5+
CNY18.450
(CNY20.8485)
50+
CNY9.640
(CNY10.8932)
250+
CNY7.160
(CNY8.0908)
500+
CNY6.990
(CNY7.8987)
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200373

RoHS

Each
5+
CNY20.110
(CNY22.7243)
50+
CNY9.800
(CNY11.074)
250+
CNY7.510
(CNY8.4863)
500+
CNY7.370
(CNY8.3281)
Min: 5 / Mult: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
22.4mm
-40°C
125°C
-
1200365

RoHS

Each
5+
CNY15.810
(CNY17.8653)
50+
CNY7.830
(CNY8.8479)
250+
CNY5.770
(CNY6.5201)
500+
CNY5.750
(CNY6.4975)
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
2328271

RoHS

Each
1+
CNY47.580
(CNY53.7654)
3+
CNY43.660
(CNY49.3358)
5+
CNY39.730
(CNY44.8949)
10+
CNY35.800
(CNY40.454)
20+
CNY32.650
(CNY36.8945)
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
16.26mm
-55°C
150°C
AEC-Q200
2101746

RoHS

Each
1+
CNY34.770
(CNY39.2901)
3+
CNY31.970
(CNY36.1261)
5+
CNY29.170
(CNY32.9621)
10+
CNY26.360
(CNY29.7868)
20+
CNY24.820
(CNY28.0466)
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Each
1+
CNY104.910
(CNY118.5483)
2+
CNY95.870
(CNY108.3331)
3+
CNY86.830
(CNY98.1179)
5+
CNY77.790
(CNY87.9027)
10+
CNY71.840
(CNY81.1792)
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
-
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
21.1mm
-40°C
130°C
-
3542700

RoHS

Each
5+
CNY10.400
(CNY11.752)
50+
CNY5.280
(CNY5.9664)
250+
CNY4.190
(CNY4.7347)
500+
CNY4.160
(CNY4.7008)
1000+
CNY4.130
(CNY4.6669)
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
18mm
-40°C
200°C
-
3542723

RoHS

Each
5+
CNY2.270
(CNY2.5651)
50+
CNY1.100
(CNY1.243)
250+
CNY0.828
(CNY0.9356)
500+
CNY0.711
(CNY0.8034)
1000+
CNY0.623
(CNY0.704)
More Pricing...
Min: 5 / Mult: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
1858288

RoHS

Each
1+
CNY38.050
(CNY42.9965)
Min: 1 / Mult: 1
100µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 325ppm/°C
54.99mm
14.99mm
-
0.84mm
-65°C
170°C
-
1858285

RoHS

Each
1+
CNY105.460
(CNY119.1698)
2+
CNY100.320
(CNY113.3616)
3+
CNY95.180
(CNY107.5534)
5+
CNY90.040
(CNY101.7452)
10+
CNY84.890
(CNY95.9257)
More Pricing...
Min: 1 / Mult: 1
100µohm
WSBS8518 Series
36W
Metal Alloy
-
-
± 5%
± 225ppm/°C
85mm
18mm
-
3mm
-65°C
170°C
AEC-Q200
1200372

RoHS

Each
5+
CNY19.390
(CNY21.9107)
50+
CNY9.580
(CNY10.8254)
250+
CNY9.320
(CNY10.5316)
500+
CNY9.130
(CNY10.3169)
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
23.4mm
-40°C
125°C
-
1306693

RoHS

Each
1+
CNY14.790
(CNY16.7127)
2+
CNY14.500
(CNY16.385)
3+
CNY14.200
(CNY16.046)
5+
CNY13.910
(CNY15.7183)
10+
CNY13.610
(CNY15.3793)
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-55°C
275°C
-
1200363

RoHS

Each
5+
CNY14.660
(CNY16.5658)
50+
CNY7.760
(CNY8.7688)
250+
CNY6.510
(CNY7.3563)
500+
CNY6.270
(CNY7.0851)
1000+
CNY6.100
(CNY6.893)
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
8.12mm
-40°C
125°C
-
3542754

RoHS

Each
1+
CNY10.250
(CNY11.5825)
10+
CNY6.750
(CNY7.6275)
50+
CNY5.200
(CNY5.876)
100+
CNY4.690
(CNY5.2997)
200+
CNY4.230
(CNY4.7799)
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
24.5mm
-
-
-
-55°C
200°C
-
1-25 of 242 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account