MELF SMD Resistors:

4,961 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3087906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.735
(CNY0.8306)
50+
CNY0.361
(CNY0.4079)
250+
CNY0.346
(CNY0.391)
500+
CNY0.302
(CNY0.3413)
1500+
CNY0.236
(CNY0.2667)
Min: 5 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.735
(CNY0.8306)
50+
CNY0.361
(CNY0.4079)
250+
CNY0.317
(CNY0.3582)
500+
CNY0.258
(CNY0.2915)
1500+
CNY0.199
(CNY0.2249)
Min: 5 / Mult: 5
1kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY2.740
(CNY3.0962)
50+
CNY1.980
(CNY2.2374)
250+
CNY1.870
(CNY2.1131)
500+
CNY1.480
(CNY1.6724)
1000+
CNY1.130
(CNY1.2769)
More Pricing...
Min: 5 / Mult: 5
10kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.750
(CNY0.8475)
50+
CNY0.368
(CNY0.4158)
250+
CNY0.354
(CNY0.400)
500+
CNY0.279
(CNY0.3153)
1500+
CNY0.189
(CNY0.2136)
More Pricing...
Min: 5 / Mult: 5
100ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY1.260
(CNY1.4238)
50+
CNY0.904
(CNY1.0215)
250+
CNY0.853
(CNY0.9639)
500+
CNY0.750
(CNY0.8475)
1000+
CNY0.523
(CNY0.591)
More Pricing...
Min: 5 / Mult: 5
100ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3086290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY9.080
(CNY10.2604)
50+
CNY4.570
(CNY5.1641)
100+
CNY4.080
(CNY4.6104)
250+
CNY3.570
(CNY4.0341)
500+
CNY3.190
(CNY3.6047)
More Pricing...
Min: 1 / Mult: 1
30kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.279
(CNY0.3153)
1500+
CNY0.189
(CNY0.2136)
3000+
CNY0.180
(CNY0.2034)
7500+
CNY0.171
(CNY0.1932)
Min: 500 / Mult: 5
100ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3088169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY1.180
(CNY1.3334)
50+
CNY0.557
(CNY0.6294)
250+
CNY0.425
(CNY0.4802)
500+
CNY0.324
(CNY0.3661)
1500+
CNY0.250
(CNY0.2825)
More Pricing...
Min: 5 / Mult: 5
1.5Mohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.258
(CNY0.2915)
1500+
CNY0.199
(CNY0.2249)
Min: 500 / Mult: 5
1kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
2838051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY7.060
(CNY7.9778)
50+
CNY3.350
(CNY3.7855)
250+
CNY2.580
(CNY2.9154)
500+
CNY2.390
(CNY2.7007)
1500+
CNY2.220
(CNY2.5086)
More Pricing...
Min: 5 / Mult: 5
10kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2616704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY5.640
(CNY6.3732)
50+
CNY2.870
(CNY3.2431)
250+
CNY2.330
(CNY2.6329)
500+
CNY1.990
(CNY2.2487)
1500+
CNY1.690
(CNY1.9097)
More Pricing...
Min: 5 / Mult: 5
10kohm
SMM Series
200V
Thin Film
250mW
± 0.1%
± 15ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY1.160
(CNY1.3108)
50+
CNY0.548
(CNY0.6192)
250+
CNY0.418
(CNY0.4723)
500+
CNY0.375
(CNY0.4238)
1500+
CNY0.267
(CNY0.3017)
More Pricing...
Min: 5 / Mult: 5
332ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.735
(CNY0.8306)
50+
CNY0.361
(CNY0.4079)
250+
CNY0.331
(CNY0.374)
500+
CNY0.294
(CNY0.3322)
1500+
CNY0.243
(CNY0.2746)
Min: 5 / Mult: 5
47kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3088108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.735
(CNY0.8306)
50+
CNY0.361
(CNY0.4079)
250+
CNY0.346
(CNY0.391)
500+
CNY0.302
(CNY0.3413)
1500+
CNY0.243
(CNY0.2746)
Min: 5 / Mult: 5
470kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.735
(CNY0.8306)
50+
CNY0.361
(CNY0.4079)
250+
CNY0.331
(CNY0.374)
500+
CNY0.302
(CNY0.3413)
1500+
CNY0.243
(CNY0.2746)
Min: 5 / Mult: 5
10kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY1.190
(CNY1.3447)
50+
CNY0.853
(CNY0.9639)
250+
CNY0.831
(CNY0.939)
500+
CNY0.750
(CNY0.8475)
1000+
CNY0.686
(CNY0.7752)
More Pricing...
Min: 5 / Mult: 5
22ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.302
(CNY0.3413)
1500+
CNY0.236
(CNY0.2667)
Min: 500 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.747
(CNY0.8441)
50+
CNY0.344
(CNY0.3887)
250+
CNY0.330
(CNY0.3729)
500+
CNY0.285
(CNY0.322)
1500+
CNY0.225
(CNY0.2542)
Min: 5 / Mult: 5
2.2kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY1.990
(CNY2.2487)
250+
CNY1.880
(CNY2.1244)
500+
CNY1.650
(CNY1.8645)
1000+
CNY1.210
(CNY1.3673)
Min: 100 / Mult: 1
100ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.747
(CNY0.8441)
50+
CNY0.344
(CNY0.3887)
250+
CNY0.330
(CNY0.3729)
500+
CNY0.285
(CNY0.322)
1500+
CNY0.247
(CNY0.2791)
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.747
(CNY0.8441)
50+
CNY0.330
(CNY0.3729)
250+
CNY0.308
(CNY0.348)
500+
CNY0.285
(CNY0.322)
1500+
CNY0.240
(CNY0.2712)
More Pricing...
Min: 5 / Mult: 5
270ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.285
(CNY0.322)
1500+
CNY0.225
(CNY0.2542)
Min: 500 / Mult: 5
2.2kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.720
(CNY0.8136)
50+
CNY0.353
(CNY0.3989)
250+
CNY0.339
(CNY0.3831)
500+
CNY0.281
(CNY0.3175)
1500+
CNY0.260
(CNY0.2938)
More Pricing...
Min: 5 / Mult: 5
18kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.285
(CNY0.322)
1500+
CNY0.240
(CNY0.2712)
3000+
CNY0.210
(CNY0.2373)
Min: 500 / Mult: 5
270ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY1.250
(CNY1.4125)
50+
CNY0.901
(CNY1.0181)
250+
CNY0.798
(CNY0.9017)
500+
CNY0.647
(CNY0.7311)
1000+
CNY0.468
(CNY0.5288)
More Pricing...
Min: 5 / Mult: 5
56ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
1-25 of 4961 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account