Panel / Chassis Mount Resistors:

44 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3829380

RoHS

Each
1+
CNY167.000
(CNY188.710)
2+
CNY161.720
(CNY182.7436)
3+
CNY156.440
(CNY176.7772)
5+
CNY151.160
(CNY170.8108)
10+
CNY145.870
(CNY164.8331)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829335

RoHS

Each
1+
CNY95.760
(CNY108.2088)
2+
CNY93.830
(CNY106.0279)
3+
CNY91.890
(CNY103.8357)
5+
CNY89.960
(CNY101.6548)
10+
CNY88.010
(CNY99.4513)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829400

RoHS

Each
1+
CNY345.030
(CNY389.8839)
2+
CNY327.250
(CNY369.7925)
3+
CNY309.470
(CNY349.7011)
5+
CNY291.690
(CNY329.6097)
10+
CNY273.910
(CNY309.5183)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
4048549

RoHS

Each
1+
CNY983.270
(CNY1,111.0951)
5+
CNY946.250
(CNY1,069.2625)
Min: 1 / Mult: 1
1.5kohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
-
9507787

RoHS

Each
1+
CNY58.460
(CNY66.0598)
10+
CNY45.800
(CNY51.754)
25+
CNY37.820
(CNY42.7366)
50+
CNY34.810
(CNY39.3353)
100+
CNY31.340
(CNY35.4142)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
9507361

RoHS

Each
1+
CNY48.310
(CNY54.5903)
5+
CNY37.840
(CNY42.7592)
10+
CNY31.250
(CNY35.3125)
25+
CNY28.760
(CNY32.4988)
50+
CNY25.900
(CNY29.267)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
1768226

RoHS

Each
1+
CNY277.750
(CNY313.8575)
3+
CNY217.590
(CNY245.8767)
5+
CNY179.680
(CNY203.0384)
10+
CNY165.360
(CNY186.8568)
20+
CNY148.900
(CNY168.257)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1259509

RoHS

Each
1+
CNY47.950
(CNY54.1835)
5+
CNY38.330
(CNY43.3129)
10+
CNY28.700
(CNY32.431)
20+
CNY27.090
(CNY30.6117)
40+
CNY25.480
(CNY28.7924)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
2009368

RoHS

Each
1+
CNY49.490
(CNY55.9237)
5+
CNY43.890
(CNY49.5957)
10+
CNY38.290
(CNY43.2677)
20+
CNY33.540
(CNY37.9002)
40+
CNY29.660
(CNY33.5158)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
2805184

RoHS

Each
1+
CNY41.150
(CNY46.4995)
5+
CNY33.140
(CNY37.4482)
10+
CNY25.120
(CNY28.3856)
20+
CNY25.050
(CNY28.3065)
40+
CNY24.980
(CNY28.2274)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
2805224

RoHS

Each
1+
CNY31.190
(CNY35.2447)
5+
CNY24.750
(CNY27.9675)
10+
CNY18.300
(CNY20.679)
20+
CNY17.060
(CNY19.2778)
40+
CNY15.820
(CNY17.8766)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
3829347

RoHS

Each
1+
CNY163.460
(CNY184.7098)
2+
CNY149.790
(CNY169.2627)
3+
CNY136.120
(CNY153.8156)
5+
CNY122.450
(CNY138.3685)
10+
CNY108.780
(CNY122.9214)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829389

RoHS

Each
1+
CNY211.010
(CNY238.4413)
2+
CNY203.880
(CNY230.3844)
3+
CNY196.750
(CNY222.3275)
5+
CNY189.620
(CNY214.2706)
10+
CNY182.830
(CNY206.5979)
Min: 1 / Mult: 1
1.5kohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829411

RoHS

Each
1+
CNY613.360
(CNY693.0968)
2+
CNY559.310
(CNY632.0203)
3+
CNY504.020
(CNY569.5426)
5+
CNY482.030
(CNY544.6939)
10+
CNY446.190
(CNY504.1947)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3791307

RoHS

Each
1+
CNY29.570
(CNY33.4141)
10+
CNY25.380
(CNY28.6794)
25+
CNY24.470
(CNY27.6511)
40+
CNY22.770
(CNY25.7301)
100+
CNY18.900
(CNY21.357)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
4068925

RoHS

Each
1+
CNY96.170
(CNY108.6721)
5+
CNY78.390
(CNY88.5807)
10+
CNY66.240
(CNY74.8512)
25+
CNY59.370
(CNY67.0881)
Min: 1 / Mult: 1
1.5kohm
QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4049062

RoHS

Each
1+
CNY485.830
(CNY548.9879)
2+
CNY445.690
(CNY503.6297)
3+
CNY428.660
(CNY484.3858)
Min: 1 / Mult: 1
1.5kohm
CJP Series
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4007970

RoHS

Each
1+
CNY347.000
(CNY392.110)
3+
CNY311.410
(CNY351.8933)
5+
CNY275.840
(CNY311.6992)
10+
CNY265.000
(CNY299.450)
Min: 1 / Mult: 1
1.5kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4068949

RoHS

Each
1+
CNY145.690
(CNY164.6297)
5+
CNY118.760
(CNY134.1988)
10+
CNY100.380
(CNY113.4294)
25+
CNY89.950
(CNY101.6435)
Min: 1 / Mult: 1
1.5kohm
QL Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
-
4049022

RoHS

Each
1+
CNY374.660
(CNY423.3658)
2+
CNY354.320
(CNY400.3816)
3+
CNY333.980
(CNY377.3974)
5+
CNY322.050
(CNY363.9165)
Min: 1 / Mult: 1
1.5kohm
CJP Series
500W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048608

RoHS

Each
1+
CNY2,560.150
(CNY2,892.9695)
5+
CNY2,482.320
(CNY2,805.0216)
10+
CNY2,404.480
(CNY2,717.0624)
Min: 1 / Mult: 1
1.5kohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
-
4048979

RoHS

Each
1+
CNY408.090
(CNY461.1417)
2+
CNY377.790
(CNY426.9027)
3+
CNY347.490
(CNY392.6637)
5+
CNY317.190
(CNY358.4247)
10+
CNY286.880
(CNY324.1744)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
CJP Series
300W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4049000

RoHS

Each
1+
CNY353.100
(CNY399.003)
2+
CNY321.430
(CNY363.2159)
3+
CNY289.750
(CNY327.4175)
5+
CNY268.520
(CNY303.4276)
Min: 1 / Mult: 1
1.5kohm
CJP Series
400W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
4068991

RoHS

Each
1+
CNY415.040
(CNY468.9952)
5+
CNY283.310
(CNY320.1403)
10+
CNY260.170
(CNY293.9921)
25+
CNY242.150
(CNY273.6295)
Min: 1 / Mult: 1
1.5kohm
QL Series
400W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
282mm
40mm
81mm
-55°C
155°C
-
4049083

RoHS

Each
1+
CNY552.510
(CNY624.3363)
2+
CNY508.310
(CNY574.3903)
3+
CNY493.540
(CNY557.7002)
Min: 1 / Mult: 1
1.5kohm
CJP Series
1kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account