2.2ohm Panel / Chassis Mount Resistors:

69 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2009339

RoHS

Each
1+
CNY48.390
(CNY54.6807)
5+
CNY41.370
(CNY46.7481)
10+
CNY34.350
(CNY38.8155)
20+
CNY32.040
(CNY36.2052)
40+
CNY29.200
(CNY32.996)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1619303

RoHS

Each
1+
CNY90.990
(CNY102.8187)
2+
CNY88.940
(CNY100.5022)
3+
CNY86.880
(CNY98.1744)
5+
CNY84.820
(CNY95.8466)
10+
CNY82.760
(CNY93.5188)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
THS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
2805168

RoHS

Each
1+
CNY19.630
(CNY22.1819)
10+
CNY17.590
(CNY19.8767)
25+
CNY16.530
(CNY18.6789)
50+
CNY15.150
(CNY17.1195)
100+
CNY13.020
(CNY14.7126)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
2805378

RoHS

Each
1+
CNY30.980
(CNY35.0074)
3+
CNY29.990
(CNY33.8887)
5+
CNY29.000
(CNY32.770)
10+
CNY28.000
(CNY31.640)
20+
CNY26.800
(CNY30.284)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SQ Series
40W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2992222

RoHS

Each
1+
CNY40.390
(CNY45.6407)
3+
CNY35.340
(CNY39.9342)
5+
CNY29.290
(CNY33.0977)
10+
CNY26.250
(CNY29.6625)
20+
CNY24.240
(CNY27.3912)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SQ Series
30W
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2478140

RoHS

Each
1+
CNY36.440
(CNY41.1772)
5+
CNY34.710
(CNY39.2223)
10+
CNY32.980
(CNY37.2674)
25+
CNY30.170
(CNY34.0921)
50+
CNY28.080
(CNY31.7304)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
9507450

RoHS

Each
1+
CNY52.420
(CNY59.2346)
5+
CNY43.780
(CNY49.4714)
10+
CNY35.140
(CNY39.7082)
25+
CNY32.290
(CNY36.4877)
50+
CNY30.160
(CNY34.0808)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
2009309

RoHS

Each
1+
CNY39.750
(CNY44.9175)
5+
CNY34.040
(CNY38.4652)
10+
CNY28.330
(CNY32.0129)
20+
CNY25.110
(CNY28.3743)
40+
CNY22.880
(CNY25.8544)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
1760858

RoHS

Each
1+
CNY882.360
(CNY997.0668)
2+
CNY858.320
(CNY969.9016)
3+
CNY834.270
(CNY942.7251)
5+
CNY810.220
(CNY915.5486)
10+
CNY786.170
(CNY888.3721)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TE Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
-
1174284

RoHS

Each
1+
CNY130.500
(CNY147.465)
2+
CNY120.850
(CNY136.5605)
3+
CNY111.190
(CNY125.6447)
5+
CNY101.530
(CNY114.7289)
10+
CNY91.870
(CNY103.8131)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
9508295

RoHS

Each
1+
CNY60.530
(CNY68.3989)
5+
CNY51.150
(CNY57.7995)
10+
CNY41.760
(CNY47.1888)
25+
CNY39.730
(CNY44.8949)
50+
CNY36.480
(CNY41.2224)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1259405

RoHS

Each
1+
CNY39.390
(CNY44.5107)
5+
CNY31.800
(CNY35.934)
10+
CNY24.200
(CNY27.346)
25+
CNY22.830
(CNY25.7979)
50+
CNY21.890
(CNY24.7357)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Through Hole
29mm
28mm
15mm
-25°C
110°C
-
1174487

RoHS

Each
1+
CNY580.040
(CNY655.4452)
3+
CNY542.220
(CNY612.7086)
5+
CNY504.400
(CNY569.972)
10+
CNY466.580
(CNY527.2354)
20+
CNY449.450
(CNY507.8785)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
BDS Series
100W
± 10%
Screw
500V
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25.5mm
21mm
-55°C
125°C
-
1760847

RoHS

Each
1+
CNY580.330
(CNY655.7729)
2+
CNY557.660
(CNY630.1558)
3+
CNY534.990
(CNY604.5387)
5+
CNY512.320
(CNY578.9216)
10+
CNY489.640
(CNY553.2932)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TE Series
1kW
± 5%
Solder Lug
500V
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
1259467

RoHS

Each
1+
CNY47.160
(CNY53.2908)
5+
CNY38.310
(CNY43.2903)
10+
CNY29.450
(CNY33.2785)
20+
CNY26.430
(CNY29.8659)
40+
CNY24.880
(CNY28.1144)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-25°C
250°C
-
2805228

RoHS

Each
1+
CNY32.290
(CNY36.4877)
5+
CNY26.980
(CNY30.4874)
10+
CNY21.670
(CNY24.4871)
20+
CNY19.040
(CNY21.5152)
40+
CNY17.320
(CNY19.5716)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
1259346

RoHS

Each
1+
CNY32.260
(CNY36.4538)
5+
CNY27.110
(CNY30.6343)
10+
CNY21.960
(CNY24.8148)
20+
CNY18.440
(CNY20.8372)
40+
CNY17.400
(CNY19.662)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
1760880

RoHS

Each
1+
CNY1,935.570
(CNY2,187.1941)
5+
CNY1,696.980
(CNY1,917.5874)
Min: 1 / Mult: 1
2.2ohm
TE Series
2.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
600mm
-
-
-25°C
225°C
-
2251100

RoHS

Each
1+
CNY22.230
(CNY25.1199)
50+
CNY16.790
(CNY18.9727)
100+
CNY12.970
(CNY14.6561)
250+
CNY12.420
(CNY14.0346)
500+
CNY11.860
(CNY13.4018)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WPRT Series
20W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
1768200

RoHS

Each
1+
CNY259.050
(CNY292.7265)
3+
CNY206.510
(CNY233.3563)
5+
CNY173.890
(CNY196.4957)
10+
CNY160.780
(CNY181.6814)
20+
CNY145.710
(CNY164.6523)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
9506985

RoHS

Each
1+
CNY41.490
(CNY46.8837)
10+
CNY33.080
(CNY37.3804)
25+
CNY27.850
(CNY31.4705)
50+
CNY25.750
(CNY29.0975)
100+
CNY23.340
(CNY26.3742)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
2532168

RoHS

Each
1+
CNY378.070
(CNY427.2191)
2+
CNY367.280
(CNY415.0264)
3+
CNY356.490
(CNY402.8337)
5+
CNY345.700
(CNY390.641)
10+
CNY334.910
(CNY378.4483)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TJT Series
300W
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
210mm
80mm
10mm
-25°C
250°C
-
2917153

RoHS

CGS - TE CONNECTIVITY
Each
1+
CNY16.430
(CNY18.5659)
5+
CNY15.130
(CNY17.0969)
10+
CNY13.770
(CNY15.5601)
25+
CNY13.180
(CNY14.8934)
50+
CNY12.230
(CNY13.8199)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
THS Series
-
-
Solder Lug
265V
Wirewound
-
High Power
Chassis Mount
-
21mm
-
-
-
-
2917401

RoHS

CGS - TE CONNECTIVITY
Each
1+
CNY18.670
(CNY21.0971)
10+
CNY17.190
(CNY19.4247)
100+
CNY15.650
(CNY17.6845)
500+
CNY14.980
(CNY16.9274)
1000+
CNY13.900
(CNY15.707)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
-
-
Solder Lug
-
-
-
-
-
21mm
-
-
-
-
-
3829130

RoHS

Each
1+
CNY124.560
(CNY140.7528)
2+
CNY116.750
(CNY131.9275)
3+
CNY108.940
(CNY123.1022)
5+
CNY101.130
(CNY114.2769)
10+
CNY93.320
(CNY105.4516)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account