2.7kohm Panel / Chassis Mount Resistors:

12 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3769314

RoHS

Each
1+
CNY149.440
(CNY168.8672)
2+
CNY144.080
(CNY162.8104)
3+
CNY138.720
(CNY156.7536)
5+
CNY133.350
(CNY150.6855)
10+
CNY127.990
(CNY144.6287)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
3769326

RoHS

Each
1+
CNY411.030
(CNY464.4639)
2+
CNY393.750
(CNY444.9375)
3+
CNY376.450
(CNY425.3885)
5+
CNY359.170
(CNY405.8621)
10+
CNY355.060
(CNY401.2178)
Min: 1 / Mult: 1
2.7kohm
TE Series
500W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
3769316

RoHS

Each
1+
CNY180.040
(CNY203.4452)
2+
CNY174.370
(CNY197.0381)
3+
CNY168.700
(CNY190.631)
5+
CNY163.030
(CNY184.2239)
10+
CNY157.350
(CNY177.8055)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
2805242

RoHS

Each
1+
CNY133.160
(CNY150.4708)
2+
CNY123.320
(CNY139.3516)
3+
CNY113.470
(CNY128.2211)
5+
CNY103.620
(CNY117.0906)
10+
CNY93.770
(CNY105.9601)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
3769359

RoHS

Each
1+
CNY116.130
(CNY131.2269)
2+
CNY106.880
(CNY120.7744)
3+
CNY97.610
(CNY110.2993)
5+
CNY91.970
(CNY103.9261)
Min: 1 / Mult: 1
2.7kohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3769324

RoHS

Each
1+
CNY334.190
(CNY377.6347)
10+
CNY298.870
(CNY337.7231)
25+
CNY294.390
(CNY332.6607)
Min: 1 / Mult: 1
2.7kohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
3769322

RoHS

Each
1+
CNY299.660
(CNY338.6158)
2+
CNY291.110
(CNY328.9543)
3+
CNY282.550
(CNY319.2815)
5+
CNY274.000
(CNY309.620)
10+
CNY265.440
(CNY299.9472)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
4007973

RoHS

Each
1+
CNY278.940
(CNY315.2022)
Min: 1 / Mult: 1
2.7kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
3769328

RoHS

Each
1+
CNY151.380
(CNY171.0594)
2+
CNY138.790
(CNY156.8327)
3+
CNY126.200
(CNY142.606)
5+
CNY113.610
(CNY128.3793)
10+
CNY101.020
(CNY114.1526)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
3769312

RoHS

Each
1+
CNY185.200
(CNY209.276)
2+
CNY175.540
(CNY198.3602)
3+
CNY165.880
(CNY187.4444)
5+
CNY156.220
(CNY176.5286)
10+
CNY146.550
(CNY165.6015)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
3769344

RoHS

Each
1+
CNY153.510
(CNY173.4663)
2+
CNY142.290
(CNY160.7877)
3+
CNY131.070
(CNY148.1091)
5+
CNY119.850
(CNY135.4305)
10+
CNY108.630
(CNY122.7519)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
3769319

RoHS

Each
1+
CNY309.200
(CNY349.396)
2+
CNY291.330
(CNY329.2029)
3+
CNY273.450
(CNY308.9985)
5+
CNY255.570
(CNY288.7941)
10+
CNY237.690
(CNY268.5897)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account