Through Hole Resistors:

76 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2118077

RoHS

Each
1+
CNY2.990
(CNY3.3787)
10+
CNY1.920
(CNY2.1696)
50+
CNY1.700
(CNY1.921)
100+
CNY1.480
(CNY1.6724)
200+
CNY1.390
(CNY1.5707)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
EP Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
1140213

RoHS

Each
1+
CNY100.610
(CNY113.6893)
3+
CNY88.040
(CNY99.4852)
5+
CNY72.950
(CNY82.4335)
10+
CNY65.400
(CNY73.902)
20+
CNY60.370
(CNY68.2181)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
RTO Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
3350994

RoHS

Each
1+
CNY101.660
(CNY114.8758)
10+
CNY94.900
(CNY107.237)
50+
CNY88.130
(CNY99.5869)
100+
CNY85.310
(CNY96.4003)
Min: 1 / Mult: 1
1.5kohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3350905

RoHS

Each
1+
CNY42.900
(CNY48.477)
10+
CNY40.260
(CNY45.4938)
50+
CNY33.060
(CNY37.3578)
100+
CNY32.530
(CNY36.7589)
Min: 1 / Mult: 1
1.5kohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
3230208

RoHS

Each
1+
CNY9.220
(CNY10.4186)
10+
CNY8.170
(CNY9.2321)
25+
CNY7.520
(CNY8.4976)
50+
CNY6.850
(CNY7.7405)
100+
CNY5.930
(CNY6.7009)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3230011

RoHS

Each
1+
CNY9.620
(CNY10.8706)
50+
CNY6.030
(CNY6.8139)
100+
CNY5.760
(CNY6.5088)
250+
CNY5.720
(CNY6.4636)
500+
CNY5.690
(CNY6.4297)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3791254
Each
1+
CNY2.670
(CNY3.0171)
50+
CNY1.980
(CNY2.2374)
100+
CNY0.786
(CNY0.8882)
250+
CNY0.652
(CNY0.7368)
500+
CNY0.518
(CNY0.5853)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
RR Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 300ppm/°C
High Power
3.5mm
9mm
-
-
-
-
9339183

RoHS

Each
10+
CNY0.399
(CNY0.4509)
100+
CNY0.290
(CNY0.3277)
500+
CNY0.168
(CNY0.1898)
1000+
CNY0.128
(CNY0.1446)
2500+
CNY0.114
(CNY0.1288)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
1112092

RoHS

Each
1+
CNY179.240
(CNY202.5412)
3+
CNY130.520
(CNY147.4876)
5+
CNY108.060
(CNY122.1078)
10+
CNY100.230
(CNY113.2599)
20+
CNY90.590
(CNY102.3667)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
-
9503714

RoHS

Each
1+
CNY17.140
(CNY19.3682)
50+
CNY9.310
(CNY10.5203)
100+
CNY8.280
(CNY9.3564)
250+
CNY7.310
(CNY8.2603)
500+
CNY6.340
(CNY7.1642)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9338497

RoHS

Each
5+
CNY0.666
(CNY0.7526)
50+
CNY0.484
(CNY0.5469)
250+
CNY0.280
(CNY0.3164)
500+
CNY0.214
(CNY0.2418)
1000+
CNY0.190
(CNY0.2147)
More Pricing...
Min: 5 / Mult: 5
1.5kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1738640

RoHS

Each
10+
CNY0.767
(CNY0.8667)
100+
CNY0.671
(CNY0.7582)
500+
CNY0.556
(CNY0.6283)
2500+
CNY0.498
(CNY0.5627)
6000+
CNY0.447
(CNY0.5051)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
3496808

RoHS

Each
10+
CNY0.235
(CNY0.2656)
100+
CNY0.155
(CNY0.1752)
500+
CNY0.118
(CNY0.1333)
1000+
CNY0.103
(CNY0.1164)
2500+
CNY0.089
(CNY0.1006)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
-
2329740

RoHS

Each
10+
CNY0.476
(CNY0.5379)
100+
CNY0.315
(CNY0.356)
500+
CNY0.235
(CNY0.2656)
2500+
CNY0.169
(CNY0.191)
6000+
CNY0.147
(CNY0.1661)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
9338110

RoHS

Each
1+
CNY2.280
(CNY2.5764)
50+
CNY1.400
(CNY1.582)
100+
CNY0.958
(CNY1.0825)
250+
CNY0.728
(CNY0.8226)
500+
CNY0.650
(CNY0.7345)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1357886

RoHS

Each
1+
CNY0.936
(CNY1.0577)
50+
CNY0.681
(CNY0.7695)
100+
CNY0.576
(CNY0.6509)
250+
CNY0.394
(CNY0.4452)
500+
CNY0.299
(CNY0.3379)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MOR Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-
-55°C
155°C
-
1565437

RoHS

Each
5+
CNY3.320
(CNY3.7516)
50+
CNY1.960
(CNY2.2148)
250+
CNY1.590
(CNY1.7967)
500+
CNY1.390
(CNY1.5707)
1000+
CNY1.250
(CNY1.4125)
More Pricing...
Min: 5 / Mult: 5
1.5kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
1700239

RoHS

Each
5+
CNY0.312
(CNY0.3526)
50+
CNY0.277
(CNY0.313)
250+
CNY0.192
(CNY0.217)
500+
CNY0.132
(CNY0.1492)
1000+
CNY0.100
(CNY0.113)
More Pricing...
Min: 5 / Mult: 5
1.5kohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
2805109

RoHS

Each
1+
CNY31.990
(CNY36.1487)
10+
CNY18.820
(CNY21.2666)
50+
CNY17.060
(CNY19.2778)
100+
CNY15.520
(CNY17.5376)
200+
CNY13.620
(CNY15.3906)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
-
-
9337741

RoHS

Each
1+
CNY1.680
(CNY1.8984)
50+
CNY1.040
(CNY1.1752)
100+
CNY0.707
(CNY0.7989)
250+
CNY0.537
(CNY0.6068)
500+
CNY0.480
(CNY0.5424)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
2614506

RoHS

Each
1+
CNY1.910
(CNY2.1583)
50+
CNY0.916
(CNY1.0351)
100+
CNY0.784
(CNY0.8859)
250+
CNY0.704
(CNY0.7955)
500+
CNY0.601
(CNY0.6791)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
3547226

RoHS

Each
1+
CNY4.330
(CNY4.8929)
10+
CNY2.820
(CNY3.1866)
50+
CNY2.140
(CNY2.4182)
100+
CNY1.910
(CNY2.1583)
200+
CNY1.650
(CNY1.8645)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
2118061

RoHS

Each
1+
CNY3.890
(CNY4.3957)
50+
CNY1.900
(CNY2.147)
100+
CNY1.690
(CNY1.9097)
250+
CNY1.470
(CNY1.6611)
500+
CNY1.330
(CNY1.5029)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
16mm
-
-55°C
155°C
-
1306251

RoHS

Each
1+
CNY6.310
(CNY7.1303)
10+
CNY3.630
(CNY4.1019)
50+
CNY2.890
(CNY3.2657)
100+
CNY2.310
(CNY2.6103)
200+
CNY1.970
(CNY2.2261)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
WMO-S Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
26mm
-
-55°C
155°C
-
3235341

RoHS

Each
1+
CNY7.260
(CNY8.2038)
10+
CNY4.710
(CNY5.3223)
50+
CNY3.600
(CNY4.068)
100+
CNY3.240
(CNY3.6612)
200+
CNY2.910
(CNY3.2883)
More Pricing...
Min: 1 / Mult: 1
1.5kohm
AC-AT Series
3W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
AEC-Q200
1-25 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account