13kohm Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229831

RoHS

Each
10+
CNY1.010
(CNY1.1413)
25+
CNY0.735
(CNY0.8306)
50+
CNY0.530
(CNY0.5989)
100+
CNY0.393
(CNY0.4441)
250+
CNY0.302
(CNY0.3413)
More Pricing...
Min: 10 / Mult: 10
13kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
9341285

RoHS

Each
10+
CNY0.600
(CNY0.678)
100+
CNY0.437
(CNY0.4938)
500+
CNY0.193
(CNY0.2181)
1000+
CNY0.171
(CNY0.1932)
2500+
CNY0.148
(CNY0.1672)
More Pricing...
Min: 10 / Mult: 10
13kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
9342583

RoHS

Each
5+
CNY0.482
(CNY0.5447)
50+
CNY0.428
(CNY0.4836)
250+
CNY0.297
(CNY0.3356)
500+
CNY0.203
(CNY0.2294)
1000+
CNY0.154
(CNY0.174)
More Pricing...
Min: 5 / Mult: 5
13kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
3133543

RoHS

Each
1+
CNY4.690
(CNY5.2997)
50+
CNY2.420
(CNY2.7346)
100+
CNY2.200
(CNY2.486)
250+
CNY2.040
(CNY2.3052)
500+
CNY1.990
(CNY2.2487)
More Pricing...
Min: 1 / Mult: 1
13kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
2329868

RoHS

Each
10+
CNY0.234
(CNY0.2644)
100+
CNY0.205
(CNY0.2316)
500+
CNY0.170
(CNY0.1921)
2500+
CNY0.152
(CNY0.1718)
6000+
CNY0.140
(CNY0.1582)
More Pricing...
Min: 10 / Mult: 10
13kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
1099992

RoHS

Each
10+
CNY2.460
(CNY2.7798)
100+
CNY1.450
(CNY1.6385)
500+
CNY1.170
(CNY1.3221)
1000+
CNY1.030
(CNY1.1639)
2500+
CNY0.917
(CNY1.0362)
More Pricing...
Min: 10 / Mult: 10
13kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
9464441

RoHS

Each
10+
CNY0.937
(CNY1.0588)
100+
CNY0.615
(CNY0.695)
500+
CNY0.484
(CNY0.5469)
1000+
CNY0.447
(CNY0.5051)
2500+
CNY0.400
(CNY0.452)
More Pricing...
Min: 10 / Mult: 10
13kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2330013

RoHS

Each
10+
CNY0.810
(CNY0.9153)
100+
CNY0.319
(CNY0.3605)
500+
CNY0.224
(CNY0.2531)
2500+
CNY0.130
(CNY0.1469)
6000+
CNY0.123
(CNY0.139)
More Pricing...
Min: 10 / Mult: 10
13kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
9500243

RoHS

Each
1+
CNY24.380
(CNY27.5494)
10+
CNY15.890
(CNY17.9557)
25+
CNY13.990
(CNY15.8087)
50+
CNY13.310
(CNY15.0403)
100+
CNY12.630
(CNY14.2719)
More Pricing...
Min: 1 / Mult: 1
13kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
9339957

RoHS

Each
1+
CNY0.935
(CNY1.0566)
50+
CNY0.682
(CNY0.7707)
100+
CNY0.576
(CNY0.6509)
250+
CNY0.395
(CNY0.4464)
500+
CNY0.300
(CNY0.339)
More Pricing...
Min: 1 / Mult: 1
13kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
2401784

RoHS

Each
10+
CNY0.557
(CNY0.6294)
100+
CNY0.404
(CNY0.4565)
500+
CNY0.179
(CNY0.2023)
1000+
CNY0.158
(CNY0.1785)
2500+
CNY0.138
(CNY0.1559)
More Pricing...
Min: 10 / Mult: 10
13kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3230037

RoHS

Each
1+
CNY9.260
(CNY10.4638)
10+
CNY7.070
(CNY7.9891)
96+
CNY6.080
(CNY6.8704)
256+
CNY5.140
(CNY5.8082)
512+
CNY4.680
(CNY5.2884)
Min: 1 / Mult: 1
13kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
3230137

RoHS

Each
1+
CNY11.400
(CNY12.882)
50+
CNY9.270
(CNY10.4751)
100+
CNY8.100
(CNY9.153)
250+
CNY6.930
(CNY7.8309)
500+
CNY5.630
(CNY6.3619)
More Pricing...
Min: 1 / Mult: 1
13kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
3546838

RoHS

Each
1+
CNY2.270
(CNY2.5651)
50+
CNY1.670
(CNY1.8871)
100+
CNY1.590
(CNY1.7967)
250+
CNY1.510
(CNY1.7063)
500+
CNY1.430
(CNY1.6159)
More Pricing...
Min: 1 / Mult: 1
13kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3229937

RoHS

Each
10+
CNY2.880
(CNY3.2544)
100+
CNY1.940
(CNY2.1922)
500+
CNY1.830
(CNY2.0679)
1000+
CNY1.790
(CNY2.0227)
2000+
CNY1.760
(CNY1.9888)
More Pricing...
Min: 10 / Mult: 10
13kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
3230233

RoHS

Each
1+
CNY11.080
(CNY12.5204)
50+
CNY9.330
(CNY10.5429)
100+
CNY8.370
(CNY9.4581)
250+
CNY7.410
(CNY8.3733)
1000+
CNY6.440
(CNY7.2772)
More Pricing...
Min: 1 / Mult: 1
13kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3650104

RoHS

Each
10+
CNY0.436
(CNY0.4927)
100+
CNY0.317
(CNY0.3582)
500+
CNY0.184
(CNY0.2079)
1000+
CNY0.139
(CNY0.1571)
2500+
CNY0.125
(CNY0.1412)
More Pricing...
Min: 10 / Mult: 10
13kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3643061

RoHS

Each
10+
CNY0.482
(CNY0.5447)
100+
CNY0.350
(CNY0.3955)
500+
CNY0.203
(CNY0.2294)
1000+
CNY0.154
(CNY0.174)
2500+
CNY0.138
(CNY0.1559)
More Pricing...
Min: 10 / Mult: 10
13kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3975164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.535
(CNY0.6046)
100+
CNY0.447
(CNY0.5051)
500+
CNY0.396
(CNY0.4475)
1000+
CNY0.374
(CNY0.4226)
2500+
CNY0.363
(CNY0.4102)
More Pricing...
Min: 10 / Mult: 10
13kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account