2.2ohm Through Hole Resistors:

102 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3540605

RoHS

Each
5+
CNY2.190
(CNY2.4747)
1000+
CNY0.234
(CNY0.2644)
Min: 5 / Mult: 5
2.2ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
3229729

RoHS

Each
10+
CNY0.640
(CNY0.7232)
100+
CNY0.292
(CNY0.330)
1000+
CNY0.199
(CNY0.2249)
5000+
CNY0.191
(CNY0.2158)
Min: 10 / Mult: 10
2.2ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3766258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY3.930
(CNY4.4409)
50+
CNY3.120
(CNY3.5256)
250+
CNY2.380
(CNY2.6894)
500+
CNY1.820
(CNY2.0566)
1000+
CNY1.440
(CNY1.6272)
More Pricing...
Min: 5 / Mult: 5
2.2ohm
CRF Series
3W
± 5%
Axial Leaded
-
Wirewound
-
Precision Fusible
6mm
12.6mm
-
-55°C
350°C
-
9341579

RoHS

Each
10+
CNY0.917
(CNY1.0362)
100+
CNY0.564
(CNY0.6373)
500+
CNY0.294
(CNY0.3322)
1000+
CNY0.263
(CNY0.2972)
2500+
CNY0.226
(CNY0.2554)
More Pricing...
Min: 10 / Mult: 10
2.2ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1898495

RoHS

Each
10+
CNY1.690
(CNY1.9097)
250+
CNY0.663
(CNY0.7492)
1000+
CNY0.281
(CNY0.3175)
5000+
CNY0.252
(CNY0.2848)
8000+
CNY0.238
(CNY0.2689)
More Pricing...
Min: 10 / Mult: 10
2.2ohm
FRN Series
250mW
± 5%
Axial Leaded
250V
Ceramic
± 350ppm/°C
Fusible
2.3mm
6.3mm
-
-55°C
155°C
-
1900139

RoHS

Each
10+
CNY1.250
(CNY1.4125)
100+
CNY0.828
(CNY0.9356)
500+
CNY0.645
(CNY0.7288)
2500+
CNY0.499
(CNY0.5639)
Min: 10 / Mult: 10
2.2ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
9340246

RoHS

Each
1+
CNY1.490
(CNY1.6837)
50+
CNY0.918
(CNY1.0373)
100+
CNY0.628
(CNY0.7096)
250+
CNY0.477
(CNY0.539)
500+
CNY0.426
(CNY0.4814)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
2329770

RoHS

Each
10+
CNY0.825
(CNY0.9322)
100+
CNY0.319
(CNY0.3605)
500+
CNY0.224
(CNY0.2531)
2500+
CNY0.130
(CNY0.1469)
6000+
CNY0.123
(CNY0.139)
More Pricing...
Min: 10 / Mult: 10
2.2ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
2330095

RoHS

Each
10+
CNY0.289
(CNY0.3266)
100+
CNY0.253
(CNY0.2859)
500+
CNY0.210
(CNY0.2373)
2500+
CNY0.188
(CNY0.2124)
6000+
CNY0.173
(CNY0.1955)
More Pricing...
Min: 10 / Mult: 10
2.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9466959

RoHS

Each
10+
CNY1.110
(CNY1.2543)
100+
CNY0.706
(CNY0.7978)
500+
CNY0.551
(CNY0.6226)
1000+
CNY0.471
(CNY0.5322)
2500+
CNY0.420
(CNY0.4746)
More Pricing...
Min: 10 / Mult: 10
2.2ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1099828

RoHS

Each
10+
CNY2.010
(CNY2.2713)
100+
CNY1.210
(CNY1.3673)
500+
CNY0.984
(CNY1.1119)
1000+
CNY0.859
(CNY0.9707)
2500+
CNY0.760
(CNY0.8588)
More Pricing...
Min: 10 / Mult: 10
2.2ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1900124

RoHS

Each
10+
CNY0.974
(CNY1.1006)
100+
CNY0.852
(CNY0.9628)
500+
CNY0.706
(CNY0.7978)
2500+
CNY0.633
(CNY0.7153)
5000+
CNY0.551
(CNY0.6226)
More Pricing...
Min: 10 / Mult: 10
2.2ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
1903907

RoHS

Each
1+
CNY5.090
(CNY5.7517)
10+
CNY3.700
(CNY4.181)
50+
CNY1.630
(CNY1.8419)
100+
CNY1.540
(CNY1.7402)
200+
CNY1.450
(CNY1.6385)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
1903768

RoHS

Each
1+
CNY1.920
(CNY2.1696)
50+
CNY1.180
(CNY1.3334)
100+
CNY0.800
(CNY0.904)
250+
CNY0.613
(CNY0.6927)
500+
CNY0.551
(CNY0.6226)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
1735126

RoHS

Each
1+
CNY9.200
(CNY10.396)
50+
CNY4.610
(CNY5.2093)
100+
CNY4.120
(CNY4.6556)
250+
CNY3.610
(CNY4.0793)
500+
CNY3.480
(CNY3.9324)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
2251031

RoHS

Each
5+
CNY7.690
(CNY8.6897)
50+
CNY3.530
(CNY3.9889)
250+
CNY2.710
(CNY3.0623)
500+
CNY2.050
(CNY2.3165)
1000+
CNY1.980
(CNY2.2374)
More Pricing...
Min: 5 / Mult: 5
2.2ohm
WHS Series
2W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
3.6mm
9mm
-
-55°C
155°C
-
1735076

RoHS

Each
1+
CNY8.720
(CNY9.8536)
10+
CNY5.010
(CNY5.6613)
50+
CNY4.080
(CNY4.6104)
100+
CNY3.060
(CNY3.4578)
200+
CNY2.640
(CNY2.9832)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
9504834

RoHS

Each
1+
CNY24.090
(CNY27.2217)
10+
CNY14.210
(CNY16.0573)
50+
CNY11.940
(CNY13.4922)
100+
CNY10.470
(CNY11.8311)
200+
CNY9.160
(CNY10.3508)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
9567143

RoHS

Each
1+
CNY34.340
(CNY38.8042)
3+
CNY32.900
(CNY37.177)
5+
CNY31.460
(CNY35.5498)
10+
CNY30.020
(CNY33.9226)
20+
CNY28.670
(CNY32.3971)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
1700202

RoHS

Each
5+
CNY0.336
(CNY0.3797)
50+
CNY0.299
(CNY0.3379)
250+
CNY0.207
(CNY0.2339)
500+
CNY0.141
(CNY0.1593)
1000+
CNY0.108
(CNY0.122)
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
± 350ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1903865

RoHS

Each
1+
CNY3.260
(CNY3.6838)
50+
CNY1.380
(CNY1.5594)
100+
CNY1.050
(CNY1.1865)
250+
CNY0.933
(CNY1.0543)
500+
CNY0.805
(CNY0.9096)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
1219256

RoHS

Each
1+
CNY10.840
(CNY12.2492)
50+
CNY4.600
(CNY5.198)
100+
CNY3.990
(CNY4.5087)
250+
CNY3.440
(CNY3.8872)
500+
CNY3.180
(CNY3.5934)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
3619433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY0.370
(CNY0.4181)
50+
CNY0.301
(CNY0.3401)
250+
CNY0.227
(CNY0.2565)
500+
CNY0.202
(CNY0.2283)
1000+
CNY0.198
(CNY0.2237)
Min: 5 / Mult: 5
2.2ohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3605471

RoHS

Each
1+
CNY5.610
(CNY6.3393)
10+
CNY4.080
(CNY4.6104)
50+
CNY1.800
(CNY2.034)
100+
CNY1.700
(CNY1.921)
200+
CNY1.610
(CNY1.8193)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
987864

RoHS

Each
1+
CNY7.140
(CNY8.0682)
10+
CNY4.650
(CNY5.2545)
25+
CNY3.780
(CNY4.2714)
50+
CNY3.150
(CNY3.5595)
100+
CNY2.870
(CNY3.2431)
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
1-25 of 102 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account