2.7kohm Through Hole Resistors:

66 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3351045

RoHS

Each
1+
CNY106.150
(CNY119.9495)
Min: 1 / Mult: 1
2.7kohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3541696

RoHS

Each
10+
CNY0.952
(CNY1.0758)
100+
CNY0.630
(CNY0.7119)
500+
CNY0.484
(CNY0.5469)
1000+
CNY0.410
(CNY0.4633)
2500+
CNY0.301
(CNY0.3401)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
MOS Series
500mW
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
2.5mm
6.2mm
-
-55°C
200°C
-
9341641

RoHS

Each
10+
CNY0.598
(CNY0.6757)
100+
CNY0.434
(CNY0.4904)
500+
CNY0.192
(CNY0.217)
1000+
CNY0.170
(CNY0.1921)
2500+
CNY0.148
(CNY0.1672)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342940

RoHS

Each
5+
CNY0.537
(CNY0.6068)
50+
CNY0.477
(CNY0.539)
250+
CNY0.226
(CNY0.2554)
500+
CNY0.172
(CNY0.1944)
1000+
CNY0.163
(CNY0.1842)
More Pricing...
Min: 5 / Mult: 5
2.7kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9339361

RoHS

Each
10+
CNY0.389
(CNY0.4396)
100+
CNY0.282
(CNY0.3187)
500+
CNY0.164
(CNY0.1853)
1000+
CNY0.125
(CNY0.1412)
2500+
CNY0.111
(CNY0.1254)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9466827

RoHS

Each
10+
CNY1.040
(CNY1.1752)
100+
CNY0.677
(CNY0.765)
500+
CNY0.507
(CNY0.5729)
1000+
CNY0.449
(CNY0.5074)
2500+
CNY0.401
(CNY0.4531)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
3230018

RoHS

Each
1+
CNY14.640
(CNY16.5432)
50+
CNY7.620
(CNY8.6106)
100+
CNY6.920
(CNY7.8196)
250+
CNY6.620
(CNY7.4806)
500+
CNY6.320
(CNY7.1416)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
9504818

RoHS

Each
1+
CNY23.210
(CNY26.2273)
10+
CNY13.840
(CNY15.6392)
50+
CNY12.160
(CNY13.7408)
100+
CNY11.200
(CNY12.656)
200+
CNY9.340
(CNY10.5542)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
2992097

RoHS

Each
1+
CNY13.180
(CNY14.8934)
5+
CNY10.950
(CNY12.3735)
10+
CNY8.720
(CNY9.8536)
20+
CNY7.490
(CNY8.4637)
40+
CNY6.780
(CNY7.6614)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
SBC Series
7W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
3546977

RoHS

Each
10+
CNY0.562
(CNY0.6351)
100+
CNY0.468
(CNY0.5288)
500+
CNY0.418
(CNY0.4723)
1000+
CNY0.396
(CNY0.4475)
2500+
CNY0.360
(CNY0.4068)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
1738644

RoHS

Each
10+
CNY1.050
(CNY1.1865)
100+
CNY0.740
(CNY0.8362)
500+
CNY0.614
(CNY0.6938)
2500+
CNY0.472
(CNY0.5334)
6000+
CNY0.419
(CNY0.4735)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
9340319

RoHS

Each
1+
CNY0.917
(CNY1.0362)
50+
CNY0.666
(CNY0.7526)
100+
CNY0.564
(CNY0.6373)
250+
CNY0.387
(CNY0.4373)
500+
CNY0.294
(CNY0.3322)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9338667

RoHS

Each
5+
CNY0.682
(CNY0.7707)
50+
CNY0.495
(CNY0.5594)
250+
CNY0.287
(CNY0.3243)
500+
CNY0.218
(CNY0.2463)
1000+
CNY0.195
(CNY0.2204)
More Pricing...
Min: 5 / Mult: 5
2.7kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
2329914

RoHS

Each
10+
CNY0.250
(CNY0.2825)
100+
CNY0.220
(CNY0.2486)
500+
CNY0.182
(CNY0.2057)
2500+
CNY0.164
(CNY0.1853)
6000+
CNY0.150
(CNY0.1695)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
2329585

RoHS

Each
10+
CNY2.240
(CNY2.5312)
100+
CNY1.010
(CNY1.1413)
500+
CNY0.703
(CNY0.7944)
2500+
CNY0.542
(CNY0.6125)
5000+
CNY0.520
(CNY0.5876)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
3619391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY2.300
(CNY2.599)
50+
CNY1.410
(CNY1.5933)
250+
CNY0.733
(CNY0.8283)
500+
CNY0.655
(CNY0.7402)
1000+
CNY0.564
(CNY0.6373)
Min: 5 / Mult: 5
2.7kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3496924

RoHS

Each
10+
CNY0.183
(CNY0.2068)
100+
CNY0.147
(CNY0.1661)
500+
CNY0.132
(CNY0.1492)
1000+
CNY0.125
(CNY0.1412)
2500+
CNY0.107
(CNY0.1209)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
-
1099972

RoHS

Each
10+
CNY2.340
(CNY2.6442)
100+
CNY1.180
(CNY1.3334)
500+
CNY0.867
(CNY0.9797)
1000+
CNY0.703
(CNY0.7944)
2500+
CNY0.688
(CNY0.7774)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3540653

RoHS

Each
10+
CNY0.360
(CNY0.4068)
100+
CNY0.333
(CNY0.3763)
500+
CNY0.305
(CNY0.3446)
1000+
CNY0.278
(CNY0.3141)
2500+
CNY0.250
(CNY0.2825)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
1735163

RoHS

Each
1+
CNY9.010
(CNY10.1813)
10+
CNY5.880
(CNY6.6444)
50+
CNY4.510
(CNY5.0963)
100+
CNY4.030
(CNY4.5539)
200+
CNY3.540
(CNY4.0002)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
2330092

RoHS

Each
10+
CNY0.240
(CNY0.2712)
100+
CNY0.202
(CNY0.2283)
500+
CNY0.180
(CNY0.2034)
2500+
CNY0.128
(CNY0.1446)
6000+
CNY0.121
(CNY0.1367)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
2401764

RoHS

Each
10+
CNY0.552
(CNY0.6238)
100+
CNY0.401
(CNY0.4531)
500+
CNY0.178
(CNY0.2011)
1000+
CNY0.157
(CNY0.1774)
2500+
CNY0.137
(CNY0.1548)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1140239

RoHS

Each
1+
CNY110.160
(CNY124.4808)
3+
CNY98.760
(CNY111.5988)
5+
CNY87.360
(CNY98.7168)
10+
CNY75.960
(CNY85.8348)
20+
CNY65.740
(CNY74.2862)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
9476660

RoHS

Each
10+
CNY0.569
(CNY0.643)
100+
CNY0.375
(CNY0.4238)
500+
CNY0.288
(CNY0.3254)
1000+
CNY0.252
(CNY0.2848)
2500+
CNY0.188
(CNY0.2124)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
1140214

RoHS

Each
1+
CNY69.200
(CNY78.196)
3+
CNY65.360
(CNY73.8568)
5+
CNY61.520
(CNY69.5176)
10+
CNY57.680
(CNY65.1784)
20+
CNY54.400
(CNY61.472)
More Pricing...
Min: 1 / Mult: 1
2.7kohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account