36ohm Through Hole Resistors:

12 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3230068

RoHS

Each
1+
CNY8.420
(CNY9.5146)
10+
CNY7.430
(CNY8.3959)
25+
CNY6.830
(CNY7.7179)
50+
CNY6.230
(CNY7.0399)
100+
CNY5.390
(CNY6.0907)
More Pricing...
Min: 1 / Mult: 1
36ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
2401715

RoHS

Each
10+
CNY0.177
(CNY0.200)
100+
CNY0.143
(CNY0.1616)
500+
CNY0.108
(CNY0.122)
1000+
CNY0.096
(CNY0.1085)
2500+
CNY0.094
(CNY0.1062)
More Pricing...
Min: 10 / Mult: 10
36ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9467572

RoHS

Each
10+
CNY1.010
(CNY1.1413)
100+
CNY0.663
(CNY0.7492)
500+
CNY0.512
(CNY0.5786)
1000+
CNY0.440
(CNY0.4972)
2500+
CNY0.393
(CNY0.4441)
More Pricing...
Min: 10 / Mult: 10
36ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2330119

RoHS

Each
10+
CNY0.893
(CNY1.0091)
100+
CNY0.382
(CNY0.4317)
500+
CNY0.346
(CNY0.391)
2500+
CNY0.224
(CNY0.2531)
6000+
CNY0.174
(CNY0.1966)
More Pricing...
Min: 10 / Mult: 10
36ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
3229868

RoHS

Each
1+
CNY4.180
(CNY4.7234)
10+
CNY2.670
(CNY3.0171)
100+
CNY2.080
(CNY2.3504)
500+
CNY1.960
(CNY2.2148)
1000+
CNY1.820
(CNY2.0566)
More Pricing...
Min: 1 / Mult: 1
36ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
3642992

RoHS

Each
10+
CNY0.155
(CNY0.1752)
100+
CNY0.126
(CNY0.1424)
500+
CNY0.095
(CNY0.1074)
1000+
CNY0.085
(CNY0.096)
2500+
CNY0.082
(CNY0.0927)
Min: 10 / Mult: 10
36ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3229967

RoHS

Each
1+
CNY7.350
(CNY8.3055)
10+
CNY6.530
(CNY7.3789)
25+
CNY6.010
(CNY6.7913)
50+
CNY5.480
(CNY6.1924)
100+
CNY4.740
(CNY5.3562)
More Pricing...
Min: 1 / Mult: 1
36ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
3650036

RoHS

Each
10+
CNY0.473
(CNY0.5345)
100+
CNY0.345
(CNY0.3898)
500+
CNY0.200
(CNY0.226)
1000+
CNY0.152
(CNY0.1718)
2500+
CNY0.136
(CNY0.1537)
More Pricing...
Min: 10 / Mult: 10
36ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3975206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.562
(CNY0.6351)
100+
CNY0.468
(CNY0.5288)
500+
CNY0.418
(CNY0.4723)
1000+
CNY0.396
(CNY0.4475)
2500+
CNY0.382
(CNY0.4317)
More Pricing...
Min: 10 / Mult: 10
36ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
2664948

RoHS

Each
1+
CNY24.410
(CNY27.5833)
10+
CNY14.260
(CNY16.1138)
100+
CNY10.370
(CNY11.7181)
500+
CNY9.580
(CNY10.8254)
1000+
CNY8.930
(CNY10.0909)
More Pricing...
Min: 1 / Mult: 1
36ohm
30 Series
5W
± 5%
Axial Leaded
460V
Wirewound
-
High Surge
8.7mm
25.4mm
-
-
-
9343130

RoHS

Each
5+
CNY0.524
(CNY0.5921)
50+
CNY0.467
(CNY0.5277)
250+
CNY0.220
(CNY0.2486)
500+
CNY0.168
(CNY0.1898)
1000+
CNY0.159
(CNY0.1797)
More Pricing...
Min: 5 / Mult: 5
36ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
3229761

RoHS

Each
10+
CNY0.670
(CNY0.7571)
100+
CNY0.440
(CNY0.4972)
500+
CNY0.339
(CNY0.3831)
2500+
CNY0.245
(CNY0.2768)
7500+
CNY0.217
(CNY0.2452)
More Pricing...
Min: 10 / Mult: 10
36ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account