5.1kohm Through Hole Resistors:

32 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9342010

RoHS

Each
10+
CNY0.537
(CNY0.6068)
100+
CNY0.391
(CNY0.4418)
500+
CNY0.172
(CNY0.1944)
1000+
CNY0.152
(CNY0.1718)
2500+
CNY0.132
(CNY0.1492)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
9343318

RoHS

Each
5+
CNY0.509
(CNY0.5752)
50+
CNY0.453
(CNY0.5119)
250+
CNY0.214
(CNY0.2418)
500+
CNY0.163
(CNY0.1842)
1000+
CNY0.154
(CNY0.174)
More Pricing...
Min: 5 / Mult: 5
5.1kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
9340688

RoHS

Each
1+
CNY0.877
(CNY0.991)
50+
CNY0.631
(CNY0.713)
100+
CNY0.542
(CNY0.6125)
250+
CNY0.365
(CNY0.4124)
500+
CNY0.276
(CNY0.3119)
More Pricing...
Min: 1 / Mult: 1
5.1kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
1099981

RoHS

Each
10+
CNY1.280
(CNY1.4464)
100+
CNY0.550
(CNY0.6215)
500+
CNY0.445
(CNY0.5028)
Min: 10 / Mult: 10
5.1kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
2329957

RoHS

Each
10+
CNY0.251
(CNY0.2836)
100+
CNY0.221
(CNY0.2497)
500+
CNY0.183
(CNY0.2068)
2500+
CNY0.164
(CNY0.1853)
6000+
CNY0.150
(CNY0.1695)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
9469184

RoHS

Each
10+
CNY1.040
(CNY1.1752)
100+
CNY0.677
(CNY0.765)
500+
CNY0.523
(CNY0.591)
1000+
CNY0.449
(CNY0.5074)
2500+
CNY0.401
(CNY0.4531)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3541936

RoHS

Each
1+
CNY2.570
(CNY2.9041)
50+
CNY1.220
(CNY1.3786)
100+
CNY1.080
(CNY1.2204)
250+
CNY0.930
(CNY1.0509)
500+
CNY0.820
(CNY0.9266)
More Pricing...
Min: 1 / Mult: 1
5.1kohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
2330191

RoHS

Each
10+
CNY0.815
(CNY0.921)
100+
CNY0.319
(CNY0.3605)
500+
CNY0.226
(CNY0.2554)
2500+
CNY0.133
(CNY0.1503)
6000+
CNY0.121
(CNY0.1367)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
9505067

RoHS

Each
1+
CNY22.400
(CNY25.312)
10+
CNY13.250
(CNY14.9725)
50+
CNY11.130
(CNY12.5769)
100+
CNY9.740
(CNY11.0062)
200+
CNY8.260
(CNY9.3338)
More Pricing...
Min: 1 / Mult: 1
5.1kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
-
2329810

RoHS

Each
10+
CNY0.894
(CNY1.0102)
100+
CNY0.366
(CNY0.4136)
500+
CNY0.242
(CNY0.2735)
2500+
CNY0.213
(CNY0.2407)
6000+
CNY0.125
(CNY0.1412)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
2330356

RoHS

Each
10+
CNY2.140
(CNY2.4182)
100+
CNY0.894
(CNY1.0102)
500+
CNY0.535
(CNY0.6046)
1000+
CNY0.454
(CNY0.513)
2000+
CNY0.396
(CNY0.4475)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
-
2401773

RoHS

Each
10+
CNY0.557
(CNY0.6294)
100+
CNY0.406
(CNY0.4588)
500+
CNY0.179
(CNY0.2023)
1000+
CNY0.158
(CNY0.1785)
2500+
CNY0.138
(CNY0.1559)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3650094

RoHS

Each
10+
CNY0.458
(CNY0.5175)
100+
CNY0.332
(CNY0.3752)
500+
CNY0.193
(CNY0.2181)
1000+
CNY0.146
(CNY0.165)
2500+
CNY0.132
(CNY0.1492)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3547031

RoHS

Each
10+
CNY0.535
(CNY0.6046)
100+
CNY0.447
(CNY0.5051)
500+
CNY0.396
(CNY0.4475)
1000+
CNY0.389
(CNY0.4396)
2500+
CNY0.382
(CNY0.4317)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3540808

RoHS

Each
10+
CNY1.310
(CNY1.4803)
100+
CNY0.635
(CNY0.7176)
500+
CNY0.452
(CNY0.5108)
1000+
CNY0.266
(CNY0.3006)
2500+
CNY0.257
(CNY0.2904)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
CF Series
250mW
± 2%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
-
3643051

RoHS

Each
10+
CNY0.482
(CNY0.5447)
100+
CNY0.350
(CNY0.3955)
500+
CNY0.203
(CNY0.2294)
1000+
CNY0.154
(CNY0.174)
2500+
CNY0.138
(CNY0.1559)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3230126

RoHS

Each
1+
CNY8.510
(CNY9.6163)
10+
CNY7.510
(CNY8.4863)
25+
CNY6.890
(CNY7.7857)
50+
CNY6.290
(CNY7.1077)
100+
CNY5.450
(CNY6.1585)
More Pricing...
Min: 1 / Mult: 1
5.1kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
3229926

RoHS

Each
10+
CNY3.560
(CNY4.0228)
100+
CNY2.410
(CNY2.7233)
500+
CNY1.900
(CNY2.147)
1000+
CNY1.520
(CNY1.7176)
2000+
CNY1.490
(CNY1.6837)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
3230222

RoHS

Each
1+
CNY10.730
(CNY12.1249)
10+
CNY9.490
(CNY10.7237)
25+
CNY8.790
(CNY9.9327)
50+
CNY8.280
(CNY9.3564)
100+
CNY7.250
(CNY8.1925)
More Pricing...
Min: 1 / Mult: 1
5.1kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3541043

RoHS

Each
10+
CNY0.474
(CNY0.5356)
100+
CNY0.451
(CNY0.5096)
500+
CNY0.427
(CNY0.4825)
1000+
CNY0.402
(CNY0.4543)
2500+
CNY0.378
(CNY0.4271)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3230025

RoHS

Each
1+
CNY7.800
(CNY8.814)
50+
CNY4.400
(CNY4.972)
Min: 1 / Mult: 1
5.1kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
3619332

RoHS

We were unable to retrieve the information.
5+
CNY0.282
(CNY0.3187)
50+
CNY0.228
(CNY0.2576)
250+
CNY0.174
(CNY0.1966)
500+
CNY0.154
(CNY0.174)
1000+
CNY0.151
(CNY0.1706)
Min: 5 / Mult: 5
5.1kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
3952628

RoHS

Each
10+
CNY0.183
(CNY0.2068)
100+
CNY0.147
(CNY0.1661)
500+
CNY0.132
(CNY0.1492)
1000+
CNY0.125
(CNY0.1412)
2500+
CNY0.107
(CNY0.1209)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4141045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY4.400
(CNY4.972)
10+
CNY2.820
(CNY3.1866)
50+
CNY2.140
(CNY2.4182)
100+
CNY1.910
(CNY2.1583)
200+
CNY1.880
(CNY2.1244)
Min: 1 / Mult: 1
5.1kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-55°C
155°C
-
4140203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.030
(CNY1.1639)
100+
CNY0.542
(CNY0.6125)
500+
CNY0.454
(CNY0.513)
1000+
CNY0.447
(CNY0.5051)
2500+
CNY0.389
(CNY0.4396)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account