68.1ohm Through Hole Resistors:

3 Products Found
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1083126

RoHS

Each
1+
CNY5.110
(CNY5.7743)
50+
CNY2.670
(CNY3.0171)
100+
CNY2.410
(CNY2.7233)
250+
CNY2.140
(CNY2.4182)
500+
CNY1.990
(CNY2.2487)
More Pricing...
Total:CNY5.11
Min: 1 / Mult: 1
68.1ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
9469699

RoHS

Each
10+
CNY1.040
(CNY1.1752)
100+
CNY0.687
(CNY0.7763)
500+
CNY0.534
(CNY0.6034)
1000+
CNY0.481
(CNY0.5435)
2500+
CNY0.390
(CNY0.4407)
More Pricing...
Total:CNY10.40
Min: 10 / Mult: 10
68.1ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3975239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY0.557
(CNY0.6294)
100+
CNY0.466
(CNY0.5266)
500+
CNY0.412
(CNY0.4656)
1000+
CNY0.389
(CNY0.4396)
2500+
CNY0.363
(CNY0.4102)
More Pricing...
Total:CNY5.57
Min: 10 / Mult: 10
68.1ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account